1N4148W Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
A is": ”i also: snLuTluNs SOD-123 Cathode O—K_O Anude HuHS HF Small Package Low Reverse Current Fast Switching Speed Surface Mount Package Ideally Suited tor Automatic . This is a Halogen Free Device . All SMC parts are traceable to the water lot Additional testing can be offered upon request - Case: SOD-123, Molded Plastic - Terminals: Plated Leads Solderable per MIL-STD-202, - Polarity: Cathode Band Marking: T4 . Weight: 0.01 grams(approxl Peak Repetitive Reverse Voltage .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0571, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
1N4148W
1N4148W FAST SWITCHING DIODE
Features
Circuit Diagram
Mechanical Data
Maximum Ratings @TA=25°C unless otherwise specified
Characteristic
Symbol
Limits
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
75
RMS Reverse Voltage
VR(RMS)
53
Forward Continuous Current
IF
300
Average Rectified Output Current
IO
150
Non-Repetitive Peak Forward Surge Current @t=8.3ms
IFSM
2.0
Power Dissipation
PD
400
Typical Thermal Resistance, Junction to Ambient
RθJA
315
Junction Temperature Range
TJ
-55 to +125
Storage Temperature Range
TSTG
-55 to +150
Case: SOD-123, Molded Plastic
Terminals: Plated Leads Solderable per MIL-STD-202,
Method 208
Polarity: Cathode Band
Marking: T4
Weight: 0.01 grams(approx)
SOD-123
Small Package
Low Reverse Current
Fast Switching Speed
Surface Mount Package Ideally Suited for Automatic
Insertion
This is a Halogen Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
A *SMIEE DIDDE SOLUTIDNS HuHS HF 0.715 @IFW mA 0.855 @IFW OmA 1.00 @‘F:50mA 1.25 @IFW 50mA .1Xl .R :1000 IFJNSTANTANEOUS FORWARD CURRENT(mA) FIG 1- FORWARD CHARACTERISTICS FIG. 2-LEAKAGE CURRENT Vs JUNCTION TEMPERATURE mu: 1 [a 1m '09 IR, LEAKAGE CURRENTmA) u I In u we 2cm VF INSTANTANEoUs FORWARD VOLTAGE (V) VR REVERSE VOLTAGE [VI .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0571, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
1N4148W
Characteristic
Symbol
Min
Max
Units
Test Condition
Forward Voltage
VFM
-
0.715
0.855
1.00
1.25
V
@IF=1mA
@IF=10mA
@IF=50mA
@IF=150mA
Reverse Leakage Current
IRM
-
2.5
25
uA
nA
@VR=75V
@VR=20V
Capacitance
CT
-
2
pF
VR=0V, f=1.0MHz
Reverse Recovery Time
trr
-
4
ns
IF=IR=10mA
Irr=0.1XIR,RL=100Ω
Electrical Characteristics @TA=25°C unless otherwise specified
Ratings and Characteristics Curves
4a;na Dunn: snLuwuNS 1 38610152) 35610145] 2 84(0112) 254:0 ma 1 HuHS HF nical Dimensions SOD-123(Millimetersllnches) I Gm 071) I 401 055] 15%; DUE) _n(53)135( 9—4103; J J —> 71(0 028) 50(0 020) Devlce Package Shlpplng 35( 010) MIN -E|T4 m+ T4 : Marking code Millimeters Min. Max. A 1.90 1.90 B 3.99 3.99 C 1.52 1.62 E 1.65 1.85 F 3.40 3.60 P 3.90 4.10 PO 3.90 4.10 P1 1.90 2.10 .China - Germany - Korea - Singapore - United States-
Technical Data
Data Sheet N0571, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
1N4148W
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification.
Mechanical Dimensions SOD-123(Millimeters/Inches)
Ordering Information
Marking Diagram
Device
Package
Shipping
1N4148W
SOD-123
3000pcs / reel
Carrier Tape Specification SOD-123
SYMBOL
Millimeters
Min.
Max.
A
1.80
1.90
B
3.89
3.99
C
1.52
1.62
d
1.45
1.65
E
1.65
1.85
F
3.40
3.60
P
3.90
4.10
P0
3.90
4.10
P1
1.90
2.10
W
7.90
8.30
T4 = Marking code
man: 5DLUT‘DNS HaHS HF DISCLAIMER: .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N0571, Rev. D
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
1N4148W
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC Diode Solutions sales department for the latest version of
the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC Diode Solutions be liable for any damages that may result from an accident or any other cause during
operation of the user’s units according to the datasheet(s). SMC Diode Solution assumes no responsibility for any intellectual property
claims or any other problems that may result from applications of information, products or circuits described in the datasheets.
4- In no event shall SMC Diode Solutions be liable for any failure in a semiconductor device or any secondary damage resulting from use
at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC Diode Solutions.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
Diode Solutions.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE GEN PURP 75V 250MA SOD123
DIODE GEN PURP 75V 250MA SOD123
DIODE GEN PURP 75V 250MA SOD123