CWT-900x Drawing Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet
SPECIFICATION CONTROL DRAWING
TE Connectivity
300 Constitutional Drive
Menlo Park, CA 94025 USA
RAYCHEM
TITLE:
SOLDERSLEEVE ONE-STEP WIRE
TERMINATOR, LOW TEMPERATURE
Unless otherwise specified dimensions are in millimeters.
[Inches dimensions are shown in brackets]
DOCUMENT NO.:
CWT-900X
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to amend
this drawing at any time. Users should evaluate
the suitability of the product for their
application.
PROD. REV.:
SEE TABLE
DOC. ISSUE:
10
DATE:
15-Apr-11
PREPARED BY:
m. foronda
REPLACES:
D981199
DCR NUMBER:
D030072
SCALE:
None
SIZE:
A
SHEET:
1 of 1
Print Date: 9-May-11 If this document is printed it becomes uncontrolled. Check for the latest revision.
Product Revision Product Dimensions Conductor Dimensions Selection Guide
øB Total mm2 Total CMA Product
Name
Size Code
Color
Items 3
L
max
øA
min min max min max min max
CWT-9001 C Clear 26.0
(1.025)
1.7
(0.065)
0.4
(0.015)
1.7
(0.065) 0.3 0.8 450 1500
CWT-9002 B Red 42.0
(1.655)
2.7
(0.105)
1.3
(0.050)
2.7
(0.105) 0.8 2.0 1250 3500
CWT-9003 B Blue 42.0
(1.655)
4.5
(0.180)
1.8
(0.070)
4.5
(0.180) 2.0 4.0 2500 7200
CWT-9004 B Yellow 42.0
(1.655)
6.0
(0.235)
2.8
(0.110)
6.0
(0.235) 4.0 6.0 6100 19000
CWT-9005 B Grey 42.0
(1.655)
7.0
(0.275)
3.2
(0.125)
7.0
(0.275) 6.0 10.0 12000 25000
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, radiation cross-linked modified polyolefin. Transparent clear.
2. SOLDER PREFORM WITH FLUX:
SOLDER: TYPE CD18 per ANSI/J-STD-006.
FLUX: TYPE ROM1 per ANSI/J-STD-004.
3. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: see table.
APPLICATION
1. These controlled soldering devices are designed to splice tin-plated or bare copper stranded wires rated for at least +85C.
2. Temperature range: -55C to +125C.
3. For installation procedure and application equipment consult RPIP-824-00.
For best results, prepare the wires as shown:
Products related to this Datasheet
SLDR SLEEVE WIRE-WIRE 0.105" CLR
SLDR SLEEVE WIRE-WIRE 0.235" CLR
SLDR SLEEVE WIRE-WIRE 0.180" CLR
SLDR SLEEVE WIRE-WIRE 0.065" CLR
SLDR SLEEVE WIRE-WIRE 0.275" CLR
SLDR SLEEVE WIRE-WIRE 0.105"