Electrical Markets
3M™ Scotchlok™ Insulation Displacement Connectors (IDCs)
andReliable
Solutions
Connector
Quick

Some 50 years after 3M introduced the industry’s original
insulation displacement connector, 3M™ Scotchlok™ Insulation
Displacement Connectors still offer the quick installation
and reliability that electricians and contractors demand. IDCs
also incorporate a full wire range capability, an increased
port size that accommodates up to 0.190" (4.82mm) insulation
sizes, double “U” elements and a solvent-resistant plastic
construction. Choose from 35 different Scotchlok IDCs to
meet a variety of uses, including fluorescent ballast
installation and replacement, fixture and appliance wiring,
automotive and marine wiring and control circuit wiring.
Quick, reliable splices are a snap.
And a squeeze.
Scotchlok insulation displacement connectors (IDCs) are
easy to use and can save time—to install one, just squeeze—
no stripping or twisting. Our unique “U” contact provides a
dependable electrical connection.
• Many Scotchlok IDCs are either UL-Listed (file No.
E23458) or CSA-Certified (file No. LR 15503).
• UL Listed and CSA Certified products have a voltage rating
of 600V maximum for building wire, 1000V maximum for
signs or lighting fixtures (luminaries).
3M™ Connector Crimping Tools make your
job even easier.
E-9BM Crimping Tool
• For use with most Scotchlok connectors.
• Parallel closing action with adjustable jaws.
• High mechanical advantage.
E-9C Cartridge Tool with Case
• Holds connectors (in cartridges) firmly in place, allowing
the craftsperson use of the other hand for guiding wires.
• Time saving tool holds cartridges of many communications
connectors.
• Automatic feed, ratchet and parallel jaw action assure
perfect crimps.
E-9CW Cartridge Tool with Case and Window
• Same as E-9C tool with the addition of a window for viewing
the connection.
E-9E Crimping Tool
• Parallel closing action tool for use with Scotchlok butt and
tap connectors.
E-9Y Crimping Tool
• Stepped jaws and long nose provide parallel crimping action.
• Features include a side wire cutter, insulated handles
and a return spring.
3M™ Scotchlok™ Crimping
Tool E-9Y
Proven splicing technology designed for your
specific applications.
A “live-spring” joint is made by driving
the “U” contact down into connector.
As the “U” contact is pressed into
connector, it grasps conductors as it
displaces insulation.
Contact grips conductor and holds with
a firm, resilient pressure.

3M™ Scotchlok™ Insulation Displacement Connectors (IDCs) for Electrical Applications
Connector Type Connector Special Features Maximum
Insulation
AWG (mm2)
Wire Range
Operating
Temperature
UL or CSA
Certified
314*
Moisture Resistant
Seal, Flame
Retardant
0.155" (3,94 mm) 22-14 (0,5-1,5) 105°C
(221°F)
314U*
Dry Environment
Applications
Flame Retardant
0.155" (3,94 mm) 22-14 (0,5-1,5) 105°C
(221°F)
316IR Moisture Resistant
Applications
0.155" (3,94 mm) 22-16 (0,5-1,5) 105°C
(221°F)
557*
Dual Element
Connection
Flame Retardant
0.120" (3,05 mm) 22-16 (0,5-1,5) 105°C
(221°F)
558*
Flame Retardant 0.120" (3,05 mm) 22-16 (0,5-1,5) 105°C
(221°F)
560
Flame Retardant 0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C
(221°F)
560B
Run & Tap
Splicing
Flame Retardant
0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C
(221°F)
560N
Flame Retardant 0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
105°C
(221°F)
562
Run & Tap
Splicing
Flame Retardant
0.190" (4,82 mm) 12-10 (3,0-4,0)
Solid/Stranded
10 Stranded
90°C (194°F)
564
Dry Environment
Applications
0.145" (3,68 mm) 18-14 (0,75-1,5) 90°C (194°F)
567
Dual Element
Connection
Flame Retardant
0.145" (3,68 mm)
Tap
0.190" (4,82 mm)
Run
18-14 (0,75-1,5)
Tap
12-10 (3,0-4,0)
Run
105°C
(221°F)
804
Moisture Resistant
Applications
Flame Retardant
0.145" (3,68 mm) 18-16 (0,75-1,5)
Solid/Stranded
14 Stranded
75°C (167°F)
901
Disconnect 0.145" (3,68 mm) 18-14 (0,75-1,5) 90°C (194°F) –
905
Low Voltage
(Automotive)
Applications
0.110" (2,79 mm)
Tap
0.145" (3,68 mm)
Run
22-18 (0,5-1,0)
Tap
18-14 (0,75-1,5)
Run
90°C (194°F)
905N
Low Voltage
(Automotive)
Applications
0.110" (2,79 mm)
Tap
0.145" (3,68 mm)
Run
22-18 (0,5-1,0)
Tap
18-14 (0,75-1,5)
Run
90°C (194°F) –
951 T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 22-18 (0,5-1,0) 105°C (221°)
952 T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 18-14 (0,75-1,5) 105°C (221°)
953 T-Tap Disconnect
Flame Retardant
0.150" (3,81 mm) 12 (3,0) 105°C (221°)
972-A Fuse Holder 0.150" (3,81 mm) 18-14 (0,75-1,5) 105°C
(221°F)
–
*Also tested in accordance with UL Standard for Portable Electric Lamps, UL 153 paragraph 15, when housed within the body of the
lamp.

Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800/245 3573
www.3M.com/electrical
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated with such use.
Warranty; Limited Remedy; Limited Liability.
3M’s product warranty is stated in its Product Literature available upon request. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED
WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive
remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable
for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M is a trademark of 3M Company.
Please recycle. Printed in USA.
© 3M 2018. All rights reserved.
80-6109-4023-3C
3M™ Scotchlok™ Insulation Displacement Connectors (IDCs) for Electrical Applications
Connector Type Connector Special Features Maximum Insulation AWG (mm2)
Wire Range
U1B** Full Pair 0.125" (3,18 mm) 16-19 (1,3-0,9)
Solid Wire
U1R** Full Pair 0.125" (3,18 mm) 19-24 (0,9-0,5)
Solid Wire
UAL**
For Aluminum
Copper
0.082" (2,08 mm)
Outside port
0.076" (1,93 mm)
Center port
17-20 (1,15-0,5)Solid Wire
19-24 (0,9-0,5)
Copper
UB2A** RUS Listed
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)
Solid Wire
UB2A-D** RUS Listed
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)Solid Wire
UG** Moisture
Resistant Seal
0.066" (1,67 mm) 19-26 (0,9-0,4)Solid Wire
UP2** Dry
Flame Retardant
0.060" (1,52 mm) 22-26 (0,7-0,4)
Solid Wire
UP3** Dry
Flame Retardant
0.060" (1,52 mm) 19-26 (0,9-0,4)Solid Wire
UR** Moisture
Resistant Seal
0.060" (1,52 mm) 19-26 (0,9-0,4)Solid Wire
UR2** RUS Listed
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)Solid Wire
UR2-D** Dry
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)Solid Wire
UY** Moisture
Resistant Seal
0.060" (1,52 mm) 22-26 (0,7-0,4)
Solid Wire
UY2** RUS Listed
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)Solid Wire
UY2-D** Dry
Full Featured
0.082" (2,08 mm) 19-26 (0,9-0,4)Solid Wire
**Solid wire only.
For more information, call 800-245-3573 or contact your local 3M Sales Representative.
m WARNING
Turn power off before installing terminal
or connector. All work should be done
according to appropriate electrical codes.
Products related to this Datasheet
CONN SPLICE 19-26 AWG IDC
CONN INLINE TAP 19-26 AWG IDC
CONN INLINE TAP 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26AWG 1CART=12PCS
CONN INLINE TAP 19-26 AWG 25PC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC 50PC
CONN SPLICE 19-26 AWG IDC 25PC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC 50PC
CONN SPLICE 19-26 AWG IDC 25PC
CONN INLINE TAP 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC
CONN SPLICE 19-26 AWG IDC 1=1JAR