SE18K Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
Minebea
Copyright Minebea Co., Ltd.
34
外観寸法 External Dimensions
参考特性 Reference Characteristics
特性 Torque Characteristics
SE18K
Weight:31.7g
型式
Model
電圧
Voltage
無負
No Load 定格負
Rated Load
定格負
Rated Load 起動
Starting Torque
起動電流
Starting
Current
駆動電圧
Operating
定格電圧
Rated
回転数
Speed
電流
Current
回転数
Speed
電流
Current
) ( (min-1) (mA) (gfcm) (mNm) (min-1) (mA) (gfcm) (mNm) (mA)
SE18K0WTY 8 to 13 12.0 2550 30 30.6 3.0 2098 102 172.6 16.91 435
SE18K1ETY 8 to 13 12.0 4080 53 51.0 5.0 3344 244 282.9 27.72 1110
a=9.9mm Unit
2-M2
φ2
φ5
a
0.4 0.4
1.6
φ6.15
9.8
25 2
3
14
18.2
18.2
2-2
R6.2
45°
TORQUE (mNm)
N (min-1)I (mA) Eff (%)P (W)
SE18K0WTY
at 12V
1000 5000 2 100
900 4500 1.8 90
800 4000 1.6 80
700 3500 1.4 70
600 3000 1.2 60
500 2500 1 50
400 2000 0.8 40
300 1500 0.6 30
200 1000 0.4 20
100 500 0.2 10
0 0 0 0
0 2 4 6 8 10 12 14 16 18 20
TORQUE (mNm)
N (min-1)I (mA) Eff (%)P (W)
SE18K1ETY
at 12V
2000 5000 5 100
1800 4500 4.5 90
1600 4000 4 80
1400 3500 3.5 70
1200 3000 3 60
1000 2500 2.5 50
800 2000 2 40
600 1500 1.5 30
400 1000 1 20
200 500 0.5 10
0 0 0 0
0 5 10 15 20 25 30 35 40 45 50

Products related to this Datasheet

STANDARD MOTOR 4050 RPM 12V
STANDARD MOTOR 2098 RPM 12V