AxxZRxxZR28H152A Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
STEVEN PlLK‘NGTON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-017
DRAWING NO. & REVISION
GAM-017
REVISED
2/25/2016
REVISED
2/25/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
1.5 mm Pitch ZR Standard Catalog Assembly - 6" Overall Length Pin out: 1 to 1
DESCRIPTION
1.5 mm Pitch ZR Standard Catalog Assembly - 6" Overall Length Pin out: 1 to 1
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 ZR CONNECTOR
2 UL1571, 28 AWG GREY
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(161.2 +/- 3.0)(161.2 +/- 3.0)
152.4 +/- 3.0152.4 +/- 3.0
PIN 1
22
11
11
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART NUMBER
TOTAL WIRE
REQUIRED
1 2 02ZR-8M-P A02ZR02ZR28H152A 304.8
1 3 03ZR-8M-P A03ZR03ZR28H152A 457.2
1 4 04ZR-8M-P A04ZR04ZR28H152A 609.6
1 5 05ZR-8M-P A05ZR05ZR28H152A 762.0
1 6 06ZR-8M-P A06ZR06ZR28H152A 914.4
1 7 07ZR-8M-P A07ZR07ZR28H152A 1,066.8
1 8 08ZR-8M-P A08ZR08ZR28H152A 1,219.2
1 9 09ZR-8M-P A09ZR09ZR28H152A 1,371.6
110 10ZR-8M-P A10ZR10ZR28H152A 1,524.0
111 11ZR-8M-P A11ZR11ZR28H152A 1,676.4
112 12ZR-8M-P A12ZR12ZR28H152A 1,828.8
113 13ZR-8M-P A13ZR13ZR28H152A 1,981.2
TABLE 1
1.5
SP6/27/2018Add electrical specifications1
Current: 0.7A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
Current: 0.7A AC/DC
Voltage: 50V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER 03ZR-8M-P - 03ZR-8M-P 6"
JUMPER 09ZR-8M-P - 09ZR-8M-P 6"
JUMPER 12ZR-8M-P - 12ZR-8M-P 6"
JUMPER 13ZR-8M-P - 13ZR-8M-P 6"
JUMPER 11ZR-8M-P - 11ZR-8M-P 6"
JUMPER 07ZR-8M-P - 07ZR-8M-P 6"
JUMPER 10ZR-8M-P - 10ZR-8M-P 6"
JUMPER 06ZR-8M-P - 06ZR-8M-P 6"
JUMPER 04ZR-8M-P - 04ZR-8M-P 6"
JUMPER 05ZR-8M-P - 05ZR-8M-P 6"
JUMPER 08ZR-8M-P - 08ZR-8M-P 6"
JUMPER 02ZR-8M-P - 02ZR-8M-P 6"