PA-N Series Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
I Panasonlc Automation Controls Catalog 201605 ‘ industria‘ panasomc com/ac/e/ o Panasonic Corporation 1015
–1– ASCTB368E 201604-T
ORDERING INFORMATION
TYPES
Standard packing: Tube: 25 pcs.; Case: 1,000 pcs.
* Terminal sockets available.
1 Form A 5A
slim power relay
complies with IEC61010
reinforced insulation
PA-N RELAYS
Contact arrangement Nominal coil voltage Part No.
1 Form A
3 V DC APAN3103
4.5 V DC APAN314H
5 V DC APAN3105
6 V DC APAN3106
9 V DC APAN3109
12 V DC APAN3112
18 V DC APAN3118
24 V DC APAN3124
Protective construction: Sealed type
(RTIII)
RoHS compliant
FEATURES
1. High density mounting
5mm(W) × 20mm(L) × 12.5mm(H)
.197inch(W) × .787inch(L) ×
.492inch(H)
2. Low operating power
Nominal operating power: 110mW
3. Complies with IEC61010 reinforced
insulation standards
4. Long Insulation distance
Clearance: 5.29mm .208inch
Creepage distance: 5.35mm .211inch
(Between contact and coil)
3,000 V breakdown voltage and
6,000V surge breakdown voltage
5. Complies with Standard for
Hazardous Location (ANSI/ISA
12.12.01)
TYPICAL APPLICATIONS
1. Output relays for programmable
controllers and temperature
controllers
2. Industrial equipment, office
equipment
3. Measuring devices and test
equipment
New
APAN 3 1
Terminals and Nominal operating power
1: PC board terminal (110 mW)
Nominal coil voltage (DC)
03: 3V, 4H: 4.5V, 05: 5V, 06: 6V, 09: 9V, 12: 12V, 18: 18V, 24: 24V
Contact arrangement
3: 1 Form A (Bifurcated)
Note: Certified by UL/C-UL and TÜV
Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘6
PA-N (APAN3)
–2– ASCTB368E 201604-T
RATING
1. Coil data
Note: *Pulse drive (JIS C 5442)
2. Specifications
Notes: *1. This value can change due to the switching frequency, environmental conditions, and desired reliability level, therefore it is recommended to check this with the
actual load.
*2. Wave is standard shock voltage of ±1.2×50μs according to JEC-212-1981
*3. The upper limit of the ambient temperature is the maximum temperature that can satisfy the coil temperature rise value. Refer to Usage, transport and storage
conditions in NOTES.
*4. Operating frequency of 5 A 250 V AC is 6 times/min. (ON : OFF = 1 s : 9 s)
Nominal coil
voltage
Pick-up voltage
(at 20°C 68°F)
Drop-out voltage
(at 20°C 68°F)
Nominal operating
current
[±10%] (at 20°C 68°F)
Coil resistance
[±10%] (at 20°C 68°F)
Nominal operating
power
Max. applied voltage
(at 20°C 68°F)
3 V DC
70%V or less of
nominal voltage*
(Initial)
5%V or more of
nominal voltage*
(Initial)
36.7 mA 82 Ω
110mW 120%V of
nominal voltage
4.5 V DC 24.4 mA 184 Ω
5 V DC 22.0 mA 227 Ω
6 V DC 18.3 mA 327 Ω
9 V DC 12.2 mA 736 Ω
12 V DC 9.2 mA 1,309 Ω
18 V DC 6.1 mA 2,945 Ω
24 V DC 4.6 mA 5,236 Ω
Characteristics Item Specifications
Contact
Arrangement 1 Form A (Bifurcated)
Contact resistance (Initial) Max. 30 mΩ (By voltage drop 6 V DC 1A)
Contact material AgNi type + Au
Rating
Nominal switching capacity (resistive load) 5 A 250 V AC, 5 A 30 V DC
Max. switching power (resistive load) 1,250 VA, 150 W
Max. switching voltage 250 V (AC), 110 V (DC) (0.4 A)
Max. switching current 5 A (AC, DC)
Nominal operating power 110 mW
Min. switching capacity (Reference value)*11 mA 5 V DC
Electrical
characteristics
Insulation resistance (Initial) Min. 1,000MΩ (at 500V DC) Measurement at same location as “Breakdown voltage” section.
Breakdown voltage
(Initial)
Between open contacts 1,000 Vrms for 1min. (Detection current: 10mA.)
Between contact and coil 3,000 Vrms for 1min. (Detection current: 10mA.)
Surge breakdown voltage (Initial)
(Between contacts and coil)*26,000 V
Operate time (at nominal voltage) (at 20°C 68°F)
(Initial) Max. 10 ms (excluding contact bounce time)
Release time (at nominal voltage) (at 20°C 68°F)
(Initial) Max. 5 ms (excluding contact bounce time and without diode)
Mechanical
characteristics
Shock resistance Functional Min. 147 m/s2 (Half-wave pulse of sine wave: 11 ms; detection time: 10μs.)
Destructive Min. 980 m/s2 (Half-wave pulse of sine wave: 6 ms.)
Vibration resistance Functional 10 to 55 Hz at double amplitude of 2.5 mm (Detection time: 10μs.)
Destructive 10 to 55 Hz at double amplitude of 3.5 mm
Expected life
Mechanical Min. 2×107 (at 180 times/min.)
Electrical Min. 105 (3 A 250 V AC, 30 V DC, resistive load)
Min. 5×104 (5 A 250 V AC, 30 V DC, resistive load) (at 20 times/min.)*4
Conditions Conditions for operation, transport and storage*3Ambient temperature: –40°C to 90°C –40°F to 194°F;
Humidity: 5 to 85% R.H. (Not freezing and condensing at low temperature)
Max. operating speed 20 times/min. (at nominal switching capacity)*4
Unit weight Approx. 3 g .15 oz
DC Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘6
PA-N (APAN3)
–3– ASCTB368E 201604-T
REFERENCE DATA
DIMENSIONS (mm inch)
1. Max. switching capacity 2. Life curve 3. Coil temperature rise
Tested sample: APAN3124, 6 pcs.
Measured portion: Inside the coil
Ambient temperature: 20°C 68°F, 90°C 194°F (No
contact current)
1000100101
0.1
Contact voltage, V
0.4
5
10
1
Contact current, A
AC resistive load
DC resistive load
1
5
10
20
100
50
40
30
0.1 0.5 1 3 5 10
Switching capacity, A
No. of operations, ×104
AC250V cos =0.4
φ
DC30V L/R=7ms
DC30V resistive load
AC250V resistive load
5
10
15
0
20
25
30
35
40
90 100 110 120 130 140 150
Coil applied voltage, %V
Temperature rise, °C
5A (20°C)
3A (20°C)
0A (20°C)
0A (90°C)
4. Operate & release time
Tested sample: APAN3124, 20 pcs.
Measured direction: Upright
5. Ambient temperature characteristics
Tested sample: APAN3124, 6 pcs.
6. Malfunctional shock
Tested sample: APAN3124, 6 pcs.
Max.
Ave.
Min.
Max.
Ave.
Min.
0.0
1.0
2.0
3.0
4.0
5.0
6.0
7.0
8.0
9.0
10.0
70 80 90 100 130120110
Coil applied voltage, %V
Operate & release time, ms
Release time
Operate time
100806040200-20-40-60
20
10
0
-10
-20
-30
30
Ambient
temperature, °C
Rate of
change, %
Pick-up voltage
Drop-out voltage
0
200
400
600
800
1000Y
Z
X’
Y’
Z’
X
Y’ Y
Z’
X
X’
Z
Deenergized
condition
Energized
condition
The CAD data of the products with a CAD Data mark can be downloaded from: http://industrial.panasonic.com/ac/e/
External dimensions
General tolerance: ±0.3 ±.012
0.25
1.2
.010
.047
2.54
0.5 0.8
.020 .031
1.15.0810.16
.100 .043.200.400
20
.787
3.5
.138
0.5
.020
5.0
.197
4.8
6
1.3
8.8
.189
.236
.051
.346
2.9
1.2
.114
.047
12.5
(12.8 Max.)
.492
(.504 Max.)
PC board pattern (Bottom view)
Tolerance: ±0.1 ±.004
Schematic (Bottom view)
2.54 10.16 5.08
.100 .400 .200
1.2 dia.
.047 dia.
1 dia.
.039 dia. 1 dia.
.039 dia.
1.2 dia.
.047 dia.
COMNO
Coil
12 5 6
CAD Data
P‘”“‘“°””“ " " Panasonic Corporation Eleummzchanlca‘ Control Buimexs DIVISION I ‘DDE‘ Oa/a Kaduma, Kauomarshw, Oxaka 57‘78506‘ Japa“ mdustrlal.panason|c com/ac/e/ Panasonic“ @Paramm: Corporauon 20' a ASCTstxE ZOI soA-ZYKN :peohcauom ave “1019:: m (hanga when: new
PA-N (APAN3)
–4– ASCTB368E 201604-T
SAFETY STANDARDS
Insulation distance (between contact and coil)
• UL/C-UL: Clearance distance: 5.29 mm .208 inch, Creepage distance: 5.35 mm .211 inch
TÜV: Clearance distance: 5.29 mm .208 inch, Creepage distance: 5.35 mm .211 inch
NOTES
UL/C-UL (Recognized) TÜV (Certified)
File No. Contact ratings Temp. Cycles File No. Contact ratings Temp. Cycles
E43149 5 A 250 V AC Resistive
5 A 250 V AC Resistive
5 A 30 V DC General use
5 A 30V DC, 3 A 250 V AC General use
3 A 250 V AC Resistive
3 A 30 V DC General use
B300, R300 Pilot duty
40°C 104°F
90°C 194°F
40°C 104°F
90°C 194°F
40°C 104°F
40°C 104°F
40°C 104°F
5×104
104
5×104
104
105
105
B16 01 13461 348 5 A 250 V AC (cos
φ
=1.0)
5 A 250 V AC (cos
φ
=1.0)
5 A 30 V DC (0 ms)
5 A 30 V DC (0 ms)
3 A 250 V AC (cos
φ
=1.0)
3 A 30 V DC (0 ms)
40°C 104°F
90°C 194°F
40°C 104°F
90°C 194°F
40°C 104°F
40°C 104°F
5×104
104
5×104
104
105
105
E479891 Class I, Division 2, Groups A, B, C, D Hazardous Location
(ANSI/ISA 12.12.01-2015, CAN/CSA C22.2 No.213-15)
1. For cautions for use, please read
“GENERAL APPLICATION
GUIDELINES”.
2. If it includes ripple, the ripple factor
should be less than 5%.
3. Specification values for pick-up and
drop-out voltages are for the relay
mounting with its terminals below.
Tested sample: APAN3124, 6 pcs.
Ambient temperature: 20°C 68°F
Measured direction: 6 direction
4. When mounting the relays within
1 mm .039 inch, please notice the
condition below.
1) Mount the relays in the same
direction.
2) Coil terminals (Terminal No. 1 & 2)
polarity should be arranged in the
same direction.
0
10
20
30
40
50
60
70
80
90
100
Min.
Max.
Ave.
Min.
Max.
Ave.
Mounting
direction
Voltage, %V
Drop-out voltage
Pick-up voltage
Within 1 mm
.039 inch
+ .
.
– .
+ . + .
. + .
. + .
. + .
.
– .
+ . – .
+ . – .
+ . – .
+ .

Products related to this Datasheet

RELAY GENERAL PURPOSE SPST 5A 5V
RELAY GEN PURPOSE SPST 5A 24V
RELAY GEN PURPOSE SPST 5A 12V
RELAY GEN PURPOSE SPST 5A 4.5V
RELAY GEN PURPOSE SPST 5A 18V
RELAY GENERAL PURPOSE SPST 5A 9V
RELAY GENERAL PURPOSE SPST 5A 6V
RELAY GENERAL PURPOSE SPST 5A 3V