CL-340 Series Datasheet by Citizen

View All Related Products | Download PDF Datasheet
1 L72 *H
56
● ● ● ● ● ● ● ● ●
CITIZEN ELECTRONICS CO., LTD. JAPAN 2012.7
上面発光・マルチカラータイプ
CL-340 Series
Multi-Color Upward-Lighting Type CL-340 Series
●外形寸法図 Outline drawing
単位 Unit : mm
推奨はんだ付けパターン
The following soldering patterns are recommended for
reflow-soldering:
●絶対最大定格 Absolute Maximum Rating (Ta 25℃)
P※1 Pd IFIFP VRTop Tst
Series
Color variation
(mW) (mW) (mA) (mA) (V) (℃) (℃)
Red 78 30
CL-340 Green 125 76 20 100※2 5 −25∼+80 −30∼+85
Blue 72 20
※1 Pは同時点灯時の全許容損失を示します。
※1 P means total value of power dissipation when both colors are on.
※2 IFPの条件はduty 1/10 、パルス巾0.1msecです。
※2 Conditions for IFP are pulse of 1/10 duty and 0.1msec width.
Product code
Color variation
VFλdIV
IFtyp max typ IFmin typ
(mA) (V) (V) (nm) (mA) (mcd) (mcd)
●電気的光学的特性 Electro-optical Characteristics (Ta 25℃)
Red 5 1.85 2.4 618 5 18 36
CL-340 Green 5 2.7 3.1 530 5 60 180
Blue 5 2.75 3.1 470 5 12 40
※NIST規格に準拠
※Per NIST standards
■ 諸特性 Characteristics
1.7(L)×1.4(W)×0.35(H)mm
同一パッケージで赤、青、緑の3色に発光する
小型薄型チップLEDです。
● Compact and thin chip LED lighting in three
colors of red, blue and green in one package.
極性 Polarity
RG
B
6-φ0.3
カソードマーク
Cathode mark
1.05
1.55
0.65
0.4
0.15
基板
PCB
(0.12)
0.35
樹脂
Resin
LED素子(G) LED die(G)
1.4
LED素子(B) LED die(B)
LED素子(R) LED die(R)
(0.675)
(0.975)
1.7
(0.53)
(0.7)
(0.87)
0.4
0.45
0.7
0.95
リフローはんだ
For reflow soldering
0.25
0.3
0.55
1.05
0.45
0.7
1.2
0.2
1.6 1.8 2.0
VF(V)
50
10
5
1
I
F
(mA)
100
I
F
-V
F
特性
(Red)
I
F
-V
F
Characteristics(Red)
V
F
-T
a
特性
(Red)
V
F
-T
a
Characteristics(Red)
1.6
1.8
2.0
2.2
2.4
2.6
-
20 0 20 40 60 80 100
T a (
°
C)
I
F
=5mA
IF(mA)
IF(mA)
Iv-IF 特性(Red)
Iv-IFCharacteristics
(Red)
100
10
1
I
v
(mcd)
1000
0.5 1 5 10 50
0.5 1 5 10 50
2.4 2.8 3.2 3.6
VF(V)
50
10
5
1
I
F
(mA)
100
I
F
-V
F
特性(
Green/Blue
I
F
-V
F
Characteristics
(Green/Blue)
Blue
Green
T a (
°
C)
V
F(
V)
V
F(
V)
2.4
2.6
2.8
3.0
3.2
3.4
V
F-
T
a
特性
(Green/Blue)
V
F
-T
a
Characteristics
(Green/Blue)
-20 0 20 40 60 80 100
Blue
I
v
-I
F
特性(
Green/Blue
I
v
-I
F
Characteristics(Green/Blue)
100
50
10
5
I
v
(mcd)
500
Green
I
v
-T
a
特性(Red)
I
v
-T
a
Characteristics(Red)
500
100
50
10
1000
-
20 0 20 40 60 80 100
T a (
°
C)
I
v
(in%)
T a (
°
C)
-
20 0 20 40 60 80 100
30
25
20
15
5
0
10
I
F
max-Ta(mA)
IFmax-T
a
特性
IFmax-T
a
Characteristics
Green/Blue
Red
T a (
°
C)
P
(mW)
20
0
40
60
80
100
120
P
-
T
a
特性
P-T
a
Characteristics
-20 0 20 40 60 80 100
T a (
°
C)
-
20 0 20 40 60 80 100
1000
500
100
10
80
I
V
(in%)
I
V
-T
a
特性
(Green/Blue)
I
v
-T
a
Characteristics(
Green/Blue
)
120
20
40
60
80
100
50°
60°
70°
80°
90°
40°30°20°10°0°10°20°30°40°
指向特性
Directive Characteristics
0
50°
60°
70°
80°
90°
Green
Green
Blue
I
F
=5mA
I
F
=5mA
Blue

Products related to this Datasheet

LED TRI TOP FIRING 1.7 X 1.4
LED TRI TOP FIRING 1.7 X 1.4
LED TRI TOP FIRING 1.7 X 1.4