MBR(B)20200CT, MBR20200CT-1 Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
6515* Dino: snLu-iuNs MBRZOZOOCT 175 “C T4 operation RuHS ® . Switching power supply . Center tap configuration _ Converters - Low forward voltage de . Free-Wheeling diodes . High purity, high temperature epoxy encapsulation for _ Reverse battery protection . High frequency operation . Guard ring for enhanced ruggedness and long term . This is a Pb - Free Device . All SMC parts are traceable to the wafer lot . Additional testing can be offered upon request MBRZOZOOCT MBRBZOZOOCT MBRZOZOOCT—‘l r, ‘ \ ‘ \ i 5 , 1- 2' ‘3 cm? 227.22: 0" 2:75;: V- 3 f is my: mm. m Am. TO—ZZOAB DZPAK TO-262 Peak Repetitive Reverse Voltage V » Working Peak Rever VRW DC Blocking Voltage V 50% duty cycle @Tc:125°C, 10(Per Leg) 20(Per Dewce) Peak Repetitive Surge current (Rated Va. Square Wave,20KHz) Peak One Cycle Non»Repetitive Surge Current(Per Leg) China - Germany — Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
MBR20200CT/MBRB20200CT/MBR20200CT-1
SCHOTTKY RECTIFIER
Features
Applications
MBR20200CT
MBRB20200CT
MBR20200CT-1
TO-220AB
D2PAK
TO-262
Maximum Ratings:
Symbol
Condition
Max.
Units
VRRM
VRWM
VR
-
200
V
IF (AV)
50% duty cycle @Tc=125°C,
rectangular wave form
10(Per Leg)
A
20(Per Device)
IRRM
-
0.5
A
IFSM
8.3ms, Half Sine pulse
180
A
Switching power supply
Converters
Free-Wheeling diodes
Reverse battery protection
175
C TJoperation
Center tap configuration
Low forward voltage drop
High purity, high temperature epoxy encapsulation for
enhanced mechanical strength and moisture resistance
High frequency operation
Guard ring for enhanced ruggedness and long term
reliability
This is a Pb Free Device
All SMC parts are traceable to the wafer lot
Additional testing can be offered upon request
map: snLu' lDNS MBRZOZOOCT RuHS ® Characteristics Symbol Condition Typ. Units Forward Voltage Drop @ 10A, Pulse. T :125 “C Reverse Current @V :ratedV T :25”C @V :ratedV T :125 C Junction Capacitance(Per Leg) @V :5V,T :25°C,f :TMHZ Characteristics Symbol Condition Specification Units Junction Temperature TJ , 755 to +175 “C Storage Temperature Tm , 755 to +175 °C Typical Thermal Resistance Junction to Case Case Style T07220AB DZPAK T0462 Device Package Weight Shipping 25 20 15 10 Average Forward Current (A RESIST 5 llxDLCTl‘-ELO-\D 25 l‘-E OR 50 75 100 125 150 Case Temperature=c Forward current derating curve 175 China - Germany — Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
Forward current derating curve
* Pulse width < 300 µs, duty cycle < 2%
Characteristics
Symbol
Condition
Specification
Units
Junction Temperature
TJ
-
-55 to +175
C
Storage Temperature
Tstg
-
-55 to +175
C
Typical Thermal Resistance Junction to
Case
RJC
DC operation
1.5
C/W
Case Style
TO-220AB D2PAK TO-262
For information on tape and reel specifications, including part
orientation and tape sizes, please refer to our tape and reel
packaging specification.
Electrical Characteristics:
Characteristics
Symbol
Condition
Typ.
Max.
Units
Forward Voltage Drop
(Per Leg)*
VF1
@ 10A, Pulse, TJ= 25 C
0.85
0.90
V
VF2
@ 10A, Pulse, TJ= 125 C
0.73
0.80
V
Reverse Current
(Per Leg)*
IR1
@VR= rated VR, TJ= 25 C
0.002
1.00
mA
IR2
@VR= rated VR, TJ= 125 C
0.9
50
mA
Junction Capacitance(Per Leg)
CT
@VR= 5V, TC= 25 C, fSIG = 1MHz
174
500
pF
Thermal-Mechanical Specifications:
Tube Specification
Tube Specification(TO-220AB/TO-262)
Device
Package
Weight
Shipping
MBR20200CT
TO-220AB
1.8g
50pcs / tube
MBRB20200CT
D²PAK
1.85g
800pcs / reel
MBR20200CT-1
TO-262
1.85g
50pcs / tube
Ratings and Characteristics Curves
A SIMfii MBR20200CT FlaHS ® Figure 2 10‘ Typical Reverse Characteristics Figure1 Typical Forward Characteristics 103 125'C 1o2 101 1o“ 1 o" 10* .3 1° 40 an 120 160 200 Reverse Voltage 'V- (V) Figure 3 Typical Junction capacitance 0‘ 1°00 Instabtabeous Forward Current -IF(A) 100 103.3 0.6 0.7 0.9 1.1 1.3 Forward Voltage -VF(V) Junction Capacitance .CT (PF) Instabtabeous Reverse Current JaluA) 1 1o Reverse Voltage -VR(V) Q Where xxxxx is VYWWL Mamzoocm 556 mm MBRZOZODCT 7 O 536 xxxxx MBRBZOZOOCT ssG xxxxx ll China - Germany - Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
Marking Diagram
Where XXXXX is YYWWL
MBR = Device Type
B = Package type
20 = Forward Current (20A)
200 = Reverse Voltage (200V)
CT -1 = Configuration
SSG = SSG
YY = Year
WW = Week
L = Lot Number
CautionsMolding resin
Epoxy resin UL:94V-0
SM‘Ei MBRZOZOOCT RuHS ® Mechanical Dimensions 220AB 47‘ ‘ ta M—m—t Min. Typical Max. % A 4.42 4.57 4.72 | 3 \ A1 1.17 1.27 1.37 42 2.52 2.69 2.89 t b 0.11 0.31 0.96 3 ‘ b1 1.17 1.27 1.37 i? Eé , c 0.31 0.33 0.61 7 W . D 14.94 15.24 15.54 i ' ‘ ~74 D1 8.35 9.00 9.15 [ t E 10.01 10.16 10.31 m t e 2.54 l J t ‘ 1 91 4.99 5.06 5.18 7 H1 6.04 0.24 6.44 t , I H ‘ [t ‘ t. ' J L 12.7 13.56 13.60 1 t 1 1 - .H L1 3.56 3.5 3.96 ‘7' t ‘ t ¢P 3.74 3.34 4.04 T’\ t 0 2.54 2.74 2.94 t I t 91 7° ] . 62 3° ** —L‘—‘ 63 4° China - Germany — Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
Carrier Tape Specification D2PAK
Symbol
Millimeters
Min.
Max.
A
10.70
10.90
B
16.03
16.23
C
5.11
5.31
d
1.45
1.65
E
1.65
1.85
F
11.40
11.60
P0
3.90
4.10
P
15.90
16.10
P1
1.90
2.10
W
23.90
24.30
Mechanical Dimensions TO-220AB
Symbol
Millimeters
Min.
Typical
Max.
A
4.42
4.57
4.72
A1
1.17
1.27
1.37
A2
2.52
2.69
2.89
b
0.71
0.81
0.96
b1
1.17
1.27
1.37
c
0.31
0.38
0.61
D
14.94
15.24
15.54
D1
8.85
9.00
9.15
E
10.01
10.16
10.31
e
2.54
e1
4.98
5.06
5.18
H1
6.04
6.24
6.44
L
12.7
13.56
13.80
L1
3.56
3.5
3.96
ΦP
3.74
3.84
4.04
Q
2.54
2.74
2.94
Θ1
7°
Θ2
3°
Θ3
4°
A 6" ‘E MBRZOZOOCT map: snLu-iuNs HDHS Mechanical Dimensions DZPAK 1 «11 fl 7 , . Min. Typical Max. 0' i A 4.47 4.70 4.85 f i 5 A1 0 0.10 0.25 ‘/ i i A2 2.59 2.09 2.89 ¢ 0 0.71 0.01 0.96 b1 1.17 1.27 1.37 c 0.31 0.30 0.61 :1 1.17 1.27 1.37 ‘ i ‘ ‘ 0 0.50 8.70 0.90 m a ‘ ‘ 01 6.40 ‘, 1 E 10.01 10.10 10.31 1 E1 7.6 i, 1 E2 9.98 10.00 10.31 L_ a 2.54 H 14.6 15.1 15.6 L 2.00 2.30 2.74 L1 1.12 1.27 1.42 L2 1.30 2.20 L3 0.25556 9 0 . 0° 91 5° 92 4° fl Min. Typical Max. ‘ ‘ ‘ A 4.55 4.70 4.85 .— 41 0 0.10 0.25 42 2.59 2.09 2.89 b 0.71 0.01 0.96 01 1.27 “ c 0.36 0.30 0.61 ‘ ' ‘ u :1 1.17 1.27 1.37 C D 0.55 0.70 0.85 01 0.40 i E 10.01 10.16 10.31 0 E1 7.6 i (P ‘ , 52 9.90 10.08 10.10 . i 2 " e 2.54 M ‘ i V H 14.6 15.1 15.6 ‘1‘ L 2.00 2.30 2.70 i #—~ L1 1.17 1.27 1.40 ‘ ‘ L2 2.20 iv >7 ‘ L3 0.25Bsc ‘ e 0 — 0° 0 91 5° 62 4° t‘ J 63 4° China - Germany — Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
Mechanical Dimensions D2PAK
Symbol
Millimeters
Min.
Typical
Max.
A
4.47
4.70
4.85
A1
0
0.10
0.25
A2
2.59
2.69
2.89
b
0.71
0.81
0.96
b1
1.17
1.27
1.37
c
0.31
0.38
0.61
c1
1.17
1.27
1.37
D
8.50
8.70
8.90
D1
6.40
E
10.01
10.16
10.31
E1
7.6
E2
9.98
10.08
10.31
e
2.54
H
14.6
15.1
15.6
L
2.00
2.30
2.74
L1
1.12
1.27
1.42
L2
1.30
2.20
L3
0.25BSC
e
0
-
8°
e1
5°
e2
4°
e3
Mechanical Dimensions TO-262
Symbol
Millimeters
Min.
Typical
Max.
A
4.55
4.70
4.85
A1
0
0.10
0.25
A2
2.59
2.69
2.89
b
0.71
0.81
0.96
b1
1.27
c
0.36
0.38
0.61
c1
1.17
1.27
1.37
D
8.55
8.70
8.85
D1
6.40
E
10.01
10.16
10.31
E1
7.6
E2
9.98
10.08
10.18
e
2.54
H
14.6
15.1
15.6
L
2.00
2.30
2.70
L1
1.17
1.27
1.40
L2
2.20
L3
0.25BSC
e
0
-
8°
e1
5°
e2
4°
e3
4°
/—\ SM‘Ei MBRZOZOOCT HaHS ® DISCLAIMER: China - Germany — Korea - Singapore - United States
Technical Data
Data Sheet N0763, Rev. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
MBR20200CT
MBRB20200CT
MBR20200CT-1
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC Diode Solutions sales department for the latest version of
the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users’ fail-safe precautions or other arrangement .
3- In no event shall SMC Diode Solutions be liable for any damages that may result from an accident or any other cause during
operation of the user’s units according to the datasheet(s). SMC Diode Solution assumes no responsibility for any intellectual property
claims or any other problems that may result from applications of information, products or circuits described in the datasheets.
4- In no event shall SMC Diode Solutions be liable for any failure in a semiconductor device or any secondary damage resulting from use
at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC Diode Solutions.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
Diode Solutions.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

DIODE ARRAY SCHOTTKY 200V TO220
DIODE ARRAY SCHOTTKY 200V D2PAK
DIODE SCHOTTKY 200V TO262
DIODE ARRAY SCHOTTKY 200V D2PAK
DIODE ARRAY SCHOTTKY 200V D2PAK