STDP4028 Data Brief Datasheet by Kinetic Technologies

View All Related Products | Download PDF Datasheet
MegaChips
DisplayPort transmitter
Doc ID 15886 Page 1 of 8
STDP4028
Rev 3
Data brief
Features
Enhanced DisplayPort® (DP) transmitter
DP 1.1a compliant
Embedded DisplayPort (eDP) compliant
1, 2, or 4 lanes
Higher bandwidth “Turbo mode” (3.24 Gbps)
per lane, supports:
1920 x 1080 (FHD) 120 Hz/10-bit color
video standard timings and 7.1 Ch audio
2560 x 1600 (WQXGA), 2560 x 2048
(QSXGA) 60 Hz/10-bit color graphics and
7.1 Ch audio
Interface compatibility with wide range of
display controller ICs
LVTTL (60 wide) and LVDS (quad bus)
video interface
8-Ch I2S and SPDIF audio interface
Robust AUX channel
Link service, maintenance
I2C-over-AUX (MCCS, DDC)
IR, full duplex UART protocol
Configurable through I2C host interface
Supports HDCP 1.3 with on-chip keys
HDCP repeater capability
Acts as downstream transmitter
Spread spectrum on DisplayPort, LVDS, and
TTL interfaces for EMI reduction
Supports deep color and color format
conversion
RGB/YUV (4:4:4) – 10-bit color
YUV (4:2:2/4:2:0) – 12-bit color
RGB (4:4:4) to YUV (4:4:4) conversion and
vice-versa
Low power operation; 18 mW standby
I2C to AUX bridge for EDID, MCCS pass
through
Supports HBR/“Turbo” speed over HBR/RBR-
rated long cables (15 m and more)
Package
164 LFBGA (12 x 12 mm / 0.8 mm)
Power supply voltages
3.3 V I/O; 1.2 V core
Applications
Digital TV, docking station, STB, game
console, etc
QLVDS/
TTL (60)
Video
I2S/SPDIF
Audio
DP Output
LVDS/TTL
Receiver
I2S/SPDIF
Receiver
Crystal
Oscillator GPIO I2C
Master
I2C Host
Interface
DisplayPort
Transmitter
MegaChips
STDP4028
Doc ID 15886 Page 2 of 8
1. Description
The STDP4028 is a DisplayPort transmitter IC for the secure transmission of high-bandwidth,
uncompressed digital audio-video signals targeted for applications such as DTV, LCD monitor, docking
station, STB and other types of consumer audio-video systems. STDP4028 is VESA DP 1.1a and eDP
compliant device, implementing a single link DisplayPort output port comprising four main lanes, auxiliary
channel, and HPD. In addition to the standard HBR (2.7 Gbps) and RBR (1.62 Gbps) speeds, this device
supports “turbo” speed of 3.24 Gbps per lane with a total link bandwidth of 12.96 Gbps. The higher
bandwidth provides unique benefits to users over other commercial DP transmitters for embedded
applications by offering additional margin to support higher color depth, resolution, and refresh rate. For
example, STDP4028 supports FHD non-reduced blanking video (1080p 30-bit color per pixel) at 120 Hz,
plus 7.1 Ch audio in two-box TV applications. The high-speed auxiliary channel in STDP4028 acts as a
bidirectional communication link, supporting application-specific protocols such as MCCS, DDC, UART,
IR, as well as, the dedicated DisplayPort link training and device management functions. The STDP4028
supports RGB and YUV video color formats with color depth of 12 (YUV 4:2:2 only), 10, and 8 bits.
This device offers LVDS and LVTTL input interface configurable to map a wide range of display controller
products. The Quad LVDS interface supports video signals up to 400 MHz pixel rate with flexible channel
and lane swapping options. The 60-bit LVTTL input ports on STDP4028 can be mapped to transfer video
data either in two pixels per clock or single pixel per clock of a chosen color depth. The STDP4028 also
supports both compressed and uncompressed audio formats.
This device comprises four I2S audio inputs, supporting up to 8 channels LPCM audio and a single wire
SPDIF input for encoded audio. The STDP4028 features HDCP 1.3 content protection scheme with an
embedded key option for secure transmission of digital audio-video content. In addition, it supports the
HDCP repeater function and, thus acts as a downstream transmitter suitable for two-box TV and
HDMI/DVI to DP converter applications.The STDP4028 is configurable from an external host through the
I2C host interface. This IC also includes general-purpose inputs/outputs for controlling system
components. The STDP4028 features a color space converter (RGB to YUV and YUV to RGB) for
flexible interface with external video processing devices.
MegaChips
STDP4028
Doc ID 15886 Page 3 of 8
2. Application overview
The STDP4028 is designed as DisplayPort transmitter device for transferring high bandwidth video and
audio in PC and CE applications. Typical audio-video source system has a graphics or video processing
device that acts as system master (host). The host controller configures STDP4028 through an I2C host
interface. The host and STDP4028 also use interrupt mechanism whenever the slave needs attention.
The STDP4028 may require an external SPI Flash to store firmware for supporting custom specific
applications. The audio and video signal from the host controller is converted in to DisplayPort streams
through STDP4028 and transfer to an external display system over standard DisplayPort cable. The I2C
to AUX bypass channel handles the I2C traffic between STDP4028 and host controller as shown in the
figure below.
Figure 1. System interface block diagram
Host Controller
I2C Master
Flash
STDP4028
DP Rx
Main Link
AUX CH
TTL (60bit)
I2C
SPI
Flash
INTR
I2C slave
HPD_in
HS, VS, CLK, DE
I2S/SPDIF
DP Rx
DP
EDID
SPI I2C
DP Connector
DP Connector
MegaChips
STDP4028
Doc ID 15886 Page 4 of 8
3. Feature attributes
3.1 Video
Up to 2560 x 2048-60 Hz, 2560 x 1600-60 Hz, FHD 120 Hz at 10-bits per color
8/10/12 bits per color option
RGB/YUV color format
3.2 Audio
8-Ch I2S; word length up to 64 x Fs; bit depth up to 24 bits, sample rate up to 192 kHz
SPDIF; 2-Ch LPCM, AC3, DTS, bit depth up to 24 bits, sample rate up to 192 kHz
3.3 Input interface
Video: TTL 60/48 bits wide; QLVDS 8/10 bits per color
Audio: I2S 8-Ch, SPDIF x1
3.4 Output interface
DP 1.1a (4 lanes, AUX, HPD); supported link speed 3.24 Gbps, 2.7 Gbps, 1.62 Gbps
3.5 Spread spectrum
Supported on DP output and LVDS/TTL inputs
3.6 AUX capabilities
UART, I2C-over-AUX (MCCS, DDC, etc.) IR
3.7 HDCP
On-chip keys, HDCP repeater
3.8 Color format conversion
RGB 4:4:4 to YUV 4:4:4 and vice-versa
MegaChips
STDP4028
Doc ID 15886 Page 5 of 8
3.9 System configuration
I2C host interface for control by an external system microprocessor
3.10 Package
164 LFBGA (12 x 12 mm), 1 mm thickness, 0.8 pitch
3.11 Power
Standby power 18 mW
3.12 ESD
2 KV HBM, 200 V MM, 750 V CDM
MegaChips *
STDP4028
Doc ID 15886 Page 6 of 8
4. Ordering information
Table 1. Order codes
Part number Description
STDP4028-AB 164 LFBGA (12 x 12 mm)
MegaChips
STDP4028
Doc ID 15886 Page 7 of 8
5. Revision history
Table 2. Document revision history
Date Revision Changes
10-Sep-2009 1 Initial release.
28-May-2014 2 Updated to comply with MegaChips documentation style/formatting.
15-Sep-2014 3 Updated footers and added copyright information to last page.
MegaChips
STDP4028
Doc ID 15886 Page 8 of 8
Notice
Semiconductor products may possibly experience breakdown or malfunction. Adequate care should be taken with respect to the safety design
of equipment in order to prevent the occurrence of human injury, fire or social loss in the event of breakdown or malfunction of semiconductor
products
The overview of operations and illustration of applications described in this document indicate the conceptual method of use of the
semiconductor product and do not guarantee operability in equipment in which the product is actually used.
The names of companies and trademarks stated in this document are registered trademarks of the relevant companies.
MegaChips Co. provides no guarantees nor grants any implementation rights with respect to industrial property rights, intellectual property
rights and other such rights belonging to third parties or/and MegaChips Co. in the use of products and of technical information including
information on the overview of operations and the circuit diagrams that are described in this document.
The product described in this document may possibly be considered goods or technology regulated by the Foreign Currency and Foreign
Trade Control Law. In the event such law applies, export license will be required under said law when exporting the product. This regulation
shall be valid in Japan domestic.
In the event the intention is to use the product described in this document in applications that require an extremely high standard of reliability
such as nuclear systems, aerospace equipment or medical equipment for life support, please contact the sales department of MegaChips
Co. in advance.
All information contained in this document is subject to change without notice.
Copyright ©2014 MegaChips Corporation All rights reserved
MegaChips Corporation
Head Quarters
1-1-1 Miyahara, Yodogawa-ku Osaka 532-0003, Japan
TEL: +81-6-6399-2884
MegaChips Corporation
Taiwan Branch
RM. B 2F, Worldwide House, No.129,
Min Sheng E. Rd., Sec. 3, Taipei 105, Taiwan
TEL: +886-2-2547-1297
MegaChips Corporation
Tokyo Office
17-6 Ichiban-cho, Chiyoda-ku, Tokyo 102-0082, Japan
TEL: +81-3-3512-5080
MegaChips Corporation
Tainan Office
RM. 2, 8F, No.24, Da Qiao 2 Rd., Yong Kang Dist.,
Tainan 710, Taiwan
TEL: +886-6-302-2898
MegaChips Corporation
Makuhari Office
1-3 Nakase Mihama-ku Chiba 261-8501, Japan
TEL: +81-43-296-7414
MegaChips Corporation
Zhunan Office
No.118, Chung-Hua Rd., Chu-Nan, Miao-Li 350, Taiwan
TEL: +886-37-666-156
MegaChips Corporation
San Jose Office
2033 Gateway Place, Suite 400, San Jose, CA 95110 U.S.A.
TEL: +1-408-570-0555
MegaChips Corporation
Shenzhen Office
Room 6307, Office Tower, Shun Hing Square, 5002
Shen Nan Dong Road, Luohu District,
Shenzhen 518000, P. R. China
TEL: +86-755-3664-6990
MegaChips Corporation
India Branch
17th Floor, Concorde Block UB City,
Vittal Mallya Road, Bangalore 560-001, India
TEL: +91-80-4041-3999

Products related to this Datasheet

IC VIDEO CONVERTER 164LFBGA