FA24X7R1H224KNU06 Character Sheet Datasheet by TDK Corporation
View All Related Products | Download PDF Datasheet
Automotive Grade
FA24
L 4.5mm Max.
W 5.5mm Max.
T 3mm Max.
F 5mm +0.8
,
-0.2mm
d 0.5mm +0.1
,
-0.03mm
-55 to 125°C +/-15%
50Vdc
220nF
+/-10%
3% Max.
2272Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. December 28, 2015
FA24X7R1H224KNU06
Cap. vs. Freq. Characteristic
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
Cap./nF
|Z| vs. Freq. Characteristic
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100 1000
Frequency/MHz
|Z|/ohm
DC Bias Characteristic
-60
-50
-40
-30
-20
-10
0
10
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
10
20
-80 -60 -40 -20 0 20 40 60 80 100 120 140
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Dissi
p
ation Facto
r
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( MLCC with Dipped Radial Lead )
Products related to this Datasheet
CAP CER 0.22UF 50V X7R RADIAL
CAP CER 0.22UF 50V X7R RADIAL