CGA2B2NP01H100D050BA Character Sheet

View All Related Products | Download PDF Datasheet
CGAZBZNPOlHlO t. n mm... TDK Item Description 1 CGAZBZN Equivalent C1005NP01H100D for Automotive Automotive Grade ( High Temperature Application ) CGA2(1005) [EIA cco402] 1.00mm +/-0.05mrn 0.10mm Min. 0.30mm Min. C NPU (-55 to 150 degC 0+/-30ppm/degC) 0 1H (SOVdc) 10pF D (+/-0.5pF) 600 Min. IUGohm Min. ‘00 Yes @TDK I mm—igrl O m o E 3 + T REACH “W5 W. F... iw w 1 05mm |Z|, ESR vs. Freq. Characteristics DC Bias Characteristic ‘ man 5 .05mm 4 mm a 3 \ 2 i} 2 O 10 m J E «E 0....._._._._._. m .C “1 1 u .1 E g1 ’2 7 DJ U 73 .4 n m .5 1 no mo mun mnnn 0 m 20 30 40 50 6 Frequency/MHZ DC B‘as/V Temperature Characteristics Cap. vs. Freq. Characteristic 1000 § 3 L me E Q- .l: \_ u 4% . u m 5 1 1 no mm mm Frequency/MHZ A All specifications are subject to change without notice. mean -su .40 an o 20 an an an mm 120 Temperature/degC January 4, 201
E
q
uivalent C1005NP01H100D for Automotive
Automotive Grade
(
Hi
g
h Tem
p
erature A
pp
lication
)
CGA2
(
1005
)
[
EIA CC0402
]
L 1.00mm +/-0.05mm
W 0.50mm +/-0.05mm
T 0.50mm +/-0.05mm
B 0.10mm Min.
G 0.30mm Min.
NP0
(
-55 to 150 de
g
C 0+/-30
pp
m/de
g
C
)
1H
(
50Vdc
)
10
p
F
D
(
+/-0.5
p
F
)
600 Min.
10Gohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. January 4, 2016
CGA2B2NP01H100D050BA
TDK Item Descri
tion : CGA2B2NP01H100DT****
Cap. vs. Freq. Characteristic
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
Cap./pF
|Z|, ESR vs. Freq. Characteristics
0.01
0.1
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
|Z|, ESR/ohm
|Z| ESR
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application & Main Feature
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( Multilayer Ceramic Chip Capacitors )