ST0001 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
www.Proto-Advantage.com a u m m m vw m a ya llflmll‘HHH Parts included:
Datasheet revision 1.1 www.Proto-Advantage.com
Surface Mount Soldering Practice Kit
Product Highlights
RoHS Compliant
Immersion Gold PCB Finish
Comes with 30 SMD parts to assemble
Description
Great for training, educational classroom use,
or learning at home.
Includes PCB and 30 surface mount parts
Specifications
PCB construction: FR-4 UL94V-0
PCB operating temperature range: -40°C to +130°C
PCB reflow maximum temperature: +260°C
PCB dimensions: 2" x 2" x 0.063"
Parts included:
5x 0402
5x 0603
5x 0805
5x 1206
1x SOIC-8 (1.27mm pitch)
1x SOIC-24 (1.27mm pitch)
1x SOT23-5 (0.95mm pitch)
1x SC70-5 (0.65mm pitch)
1x DFN-6 (0.5mm pitch)
1x TVSOP-14 (0.4mm pitch)
1x TSSOP-24 (0.65mm pitch)
1x QFN-32 (0.5mm pitch)
1x TQFP-44 (0.8mm pitch)
1x TQFP-64 (0.5mm pitch)
1 © 2007-2019 Proto Advantage™
S
ST
T0
00
00
01
1

Products related to this Datasheet

SOLDER PRACTICE KIT