LR6C Datasheet by FDK America, Inc., a member of Fujitsu Group

View All Related Products | Download PDF Datasheet
FDK CORPORATION Rndio : 43 Q 4hr/Day CD/Game :2501nA1hr/Dny Durnflon/Cycla 1.x 1.11 1.1 1.1 1.1 1.1 . E “In: _ E 1.1 1.1 c o > 1.11 ' > 1.11 11.11 11.11 \ olnmwwaoaowsflwmolmmm 012345073010 Durlfion/Hv. Dumim/Hr. flauntfinmm 10501: oil/50801: off "Ir/DIV 1 6 mar-191110.111." :(1ammw2man/aammzmun)«In/m. 1.1 1.. \ \ 1.4 E 1.1 \ M E 1.1 o 1.1 g L > \ o 1.11 - > V 11.11 \ 11.11 11.1 n mu 2011 mm m no Inc no no “>5 a m 111 311 441 so an 111 on oomomlzomumsn Duration/Cycl-
Alkaline Manganese Batteries
Technical Information: Alkaline Manganese Batteries
AA size/ LR6C Universal Power
Note) Value in parentheses is end point voltage of each discharge
Appearance
The data in this document are for descriptive
purpose only and are not intended to make or imply
any guarantee or warranty
Technical data & Discharge time
Typical discharge curve
Type designation LR6 Long Life
Nominal voltage 1.5V
Weight 23.0g
Nominal capacity 2,700mAH (75ΩCont. discharge)
Outer dimension Height 50.1mm
Diameter 14.0mm
Typical duration @2043Ω 4hr/day (0.9V) Radio 86hr.
(Not guaranteed performance) 250mA 1hr/day (0.9V) CD/Game 7.8hr.
1000mA 10sec. on/50sec. off 1hr/day (0.9V) Photo flash 415 Cycles
1500mW/650mW Pulse (1.05V) Digital still camera 78 Cycles
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0
00
0 10
1010
10 20
2020
20 30
3030
30 40
4040
40 50
5050
50 60
6060
60 70
7070
70 80
8080
80 90
9090
90 100
100100
100 110
110110
110 120
120120
120 130
130130
130
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Hr.
Duration/Hr.Duration/Hr.
Duration/Hr.
Radio : 43Ω4hr/Day
Radio : 43Ω4hr/DayRadio : 43Ω4hr/Day
Radio : 43Ω4hr/Day
0.6
0.8
1.0
1.2
1.4
1.6
1.8
0
00
0 1
11
1 2
22
2 3
33
3 4
44
4 5
55
5 6
66
6 7
77
7 8
88
8 9
99
9 10
1010
10
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Hr.
Duration/Hr.Duration/Hr.
Duration/Hr.
CD/Game
CD/GameCD/Game
CD/Game
250mA1hr/Day
250mA1hr/Day250mA1hr/Day
250mA1hr/Day
0.6
0.8
1.0
1.2
1.4
1.6
0
00
0 100
100100
100 200
200200
200 300
300300
300 400
400400
400 500
500500
500 600
600600
600 700
700700
700 800
800800
800
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Cycle
Duration/CycleDuration/Cycle
Duration/Cycle
付カ
付カ付カ
付カ1000mA 10Sec on/50Sec off 1hr/Day
1000mA 10Sec on/50Sec off 1hr/Day1000mA 10Sec on/50Sec off 1hr/Day
1000mA 10Sec on/50Sec off 1hr/Day
0.6
0.8
1.0
1.2
1.4
1.6
0
00
0 10
1010
10 20
2020
20 30
3030
30 40
4040
40 50
5050
50 60
6060
60 70
7070
70 80
8080
80 90
9090
90 100
100100
100 110
110110
110 120
120120
120 130
130130
130 140
140140
140 150
150150
150
Voltage/V
Voltage/V
Voltage/V
Voltage/V
Duration/Cycle
Duration/CycleDuration/Cycle
Duration/Cycle
Digital Still Camera
Digital Still Camera Digital Still Camera
Digital Still Camera
(1500mW 2Sec on/650mW 28Sec on )*10/hr.
(1500mW 2Sec on/650mW 28Sec on )*10/hr.(1500mW 2Sec on/650mW 28Sec on )*10/hr.
(1500mW 2Sec on/650mW 28Sec on )*10/hr.

Products related to this Datasheet

BATTERY PACK ALKALINE 9V AA
BATTERY ALKALINE 1.5V AA 2=2
BATTERY PACK ALKALINE 3V AA
BATTERY PACK ALKALINE 4.5V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 7.5V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 10.5V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 13.5V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 6V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY PACK ALKALINE 9V AA
BATTERY PACK ALKALINE 12V AA
BATTERY PACK ALKALINE 15V AA
BATTERY ALKALINE 1.5V AA