FRDMKL25-A8471 Quick Reference Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
freescale‘ FRDM KL25- A8471 freescale.com/ sensol‘toolbox u') N _| x E D D: u. Get Started Download tools and documentation under Jump Start Vaur Design (r at lreescale.coml sensortaolbox 3-Axis Sensor Toolbox Demonstration Kit FRDMSTBC-A8471 3-Axis Sensor Toolbox Board and Freescale Freedom FRDM-KLZSZ development board 0" :" freescale"
Get Started
Quick Reference Card
FREESCALE FREEDOM PLATFORM
FRDMSTBC-A8471 3-Axis Sensor Toolbox Board and
Freescale Freedom FRDM-KL25Z development board
FRDM
KL25-
A8471
FRDMKL25-A8471
documentation under
Jump Start Your Design
at freescale.com/
sensortoolbox
Download tools and
For more information,
visit freescale.com/
sensortoolbox
Freescale and the Freescale logo are
trademarks of Freescale Semiconductor, Inc.,
Reg. U.S. Pat. & Tm. Off. All other
product or service names are the
property of their respective owners.
© 2015 Freescale Semiconductor, Inc.
FRDMKL25A8471QRC REV 1
920-28976 REV A
FRDM
KL25-
A8471
3-Axis Sensor Toolbox Demonstration Kit
meow e arena linear aooatammeta Thmugh hale pms (12 places) Tusk oomta 412 planes) ,_ L? x m x m X Venty package contents: ‘5 0F" ‘3 '“"‘ 3 '“ ‘ '“’ CO 0 . FRDM-KLZSZ/FRDMSTBC-ABA‘H <( e="" assembly="" lii)="" 8="" -="" use="" cab‘e="" 5="" *="" ”050“="" (\l="" t="" 5="" ,="" meson="" _l="" .="" dowmoad="" ano="" meta“="" the="" pe="" w"="" ’3="" 4="" ’="" “mm="" x="" :="" opensm="" use="" onveta:="" e="" 3="" pemlcm.onm/opensda="" d="" e="" .="" fmg="" one="" and="" ot="" a="" use="" cable="" tnto="" [i="" 8="" the="" 3m="" pan="" on="" the="" assemb‘y.="" "m="" 7‘="" _="" ll="" .="" :15="" may="" the="" other="" end="" of="" the="" cab‘e="" mto="" 5="" 43"”="" fl)="" to="" the="" use="" pan="" on="" the="" computer.="" sai/cs="" ,="" 3="" '=""> ‘ 4 ,VDD .C ~ 3 soA/Mosl , 4 - 3 7 Rsmwcu ‘H (B n; . ann‘oad and mstan the latest SAD/M'SO'S ; Q g Sensor Too‘box sonwave at: ”Wm“ ' 5 o m lmmale.comlsensonoolbox C a, mom x o . Start the Sensor Toolbox saftware. teqscm , m o g “" H- ‘a‘; N o “ ‘ s
Learn more at freescale.com/sensortoolbox
Get to Know the FRDMKL25-A8471
Verify package contents:
FRDM-KL25Z/FRDMSTBC-A8471
assembly
USB cable
Download and install the P&E
OpenSDA USB drivers:
pemicro.com/opensda
Plug one end of a USB cable into
the SDA port on the assembly.
Plug the other end of the cable into
the USB port on the computer.
Download and install the latest
Sensor Toolbox software at:
freescale.com/sensortoolbox
Start the Sensor Toolbox software.
1
2
3
4
5
Test points (12 places)
FXLS8471Q 3-axis linear accelerometer
16 QFN (3 mm x 3 mm x 1 mm)
INT1 – 3
5 – I2C_SDA1
4 – VDD
I2C_SDA0 – 9
I2C_SCL0 – 10
6 – I2C_SCL1
3 – RST_MCU
INT2 - 1
SA1/CS - 3
SDA/MOSI - 4
SA0/MISO - 5
SPI/I2C_CLK - 6
4 – RST_GPIO
Through hole pins (12 places)
6 – GND

Products related to this Datasheet

FXLS8471Q BOARD WITH FRDM-KL25Z