Type S Timers Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
@ Crouzet 9 WM 7 7 220 AD 4;
TIMERS TIMERS
Products and specifications subject to change without notice.
Order/Technical Support – Tel: (800) 677-5311 / FAX: (800) 677-3865 / www.crouzet-usa.com 2/43
2
GENERAL DETAILS
OF TYPE S TIMERS
S series are compact, low cost, precision devices designed to the most
demanding specifications. The small size, epoxy filled case is highly resistant
against dust, vibrations, shock or humidity. Creep and strike distance according
to VDE 0110 Group C 250V. Case protection IP66. Case material - Polymid.
SAS SERIES
DELAY ON MAKE
TIMER WITH SOLID
STATE OUTPUT
UL listed CSA recognized
SPECIFICATIONS:
Input Power . . . . . . . . . . . . . . . . . . 24 VAC/DC, 110 VAC/DC
220 VAC/DC, ±15%, 50/60 Hz
Output Rating . . . . . . . . . . . . . . . . max.: 1.0 A at 20°C
. . . . . . . . . . . . . . . . . . . . . . . . . . . . min.: 10 mA
Repetition accuracy . . . . . . . . . . . ±0.5% at a constant ambient
Temp rise derating . . . . . . . . . . . . 5 mA / °C
Reset time SAS-L & SAS-DL . . . . . . . 25 ms after timing
100 ms during timing
SAS-PL. . . . . . . . . . . . . 100 ms during timing
Leakage current during timing . . . 5 mA max
Peak surge current . . . . . . . . . . . . 20 A < 10 ms
Peak surge voltage . . . . . . . . . . . . 1400 V, 10 µs
Terminals . . . . . . . . . . . . . . . . . . . . 1/4˝ (6.35mm) quick connect
Opertating temperature . . . . . . . . . -22°F to +140°F (-30°C to +60°C)
Weight . . . . . . . . . . . . . . . . . . . . . . 1.9 oz. (55g)
WIRING DIAGRAM:
ORDERING INFORMATION: (100 pcs. minimum order)
Function A: When input power is applied, timing (t) begins. At the end
of the preselected time, the solid state SCR output turns on. The out-
put turns off when the input power is removed, resetting the timer for
the next cycle.
0T
Input Power S1
Output
Delay on Make
Function A:
Peak Surge Current
Peak Surge Current vs Surge Current Duration
Surge Current Duration
100A
50A
20A
15A
10A
5A
2A
1A
10ms 20ms 50ms 100ms 200ms 500ms 1s 2s 5s
1.96
(50)
0.8 0.77
(45)
0.47
(12)
2.76
(70)
2.46
(62.5)
0.16
(42)
0.69
(17.5)
6.35
2.36
(60)
S1
A1 A2
SAS
LOAD
S1
A1 A2
S1
A1 A2
SAS-DSAS-P
Z1 Z2
LOAD LOAD
470K
POTENTIOMETER
˜
+
-
˜
+
-
S=Encapsulated requiring
DIN-Rail, Panel Adapter
or use Base Mounting
Holes
S
MOUNTING
AS-D
SERIES
100S
TIME RANGE
220 AD
L
INPUT POWER
UL
AS = standard relay
AS-D = remote potentiometer
AS-P = internal potentiometer
AS = Fixed .1 sec - 1 min
AS-D = .1 sec - 60 min
Ex = 10-100 sec maintain 10:1 ratio
AS-P = .1 sec - 10 sec
1-100 sec maintain 100:1 ratio
1 AMP
24AD = 24 VAC/DC
110AD = 110 VAC/DC
220AD = 220 VAC/DC
(A TV Crouzet q‘—l—"_*li_"—l—"_ 10 min 24 9 WM
TIMERS TIMERS
Products and specifications subject to change without notice.
Order/Technical Support – Tel: (800) 677-5311 / FAX: (800) 677-3865 / www.crouzet-usa.com
2/44
SDS SERIES
REPEAT CYCLE TIMER
UL listed CSA recognized
Shock Resistant
SCR Solid State Output
Optional Remote Potentiometer
DIN-Rail or Base Mounting
SPECIFICATIONS:
Input . . . . . . . . . . . . . . . . . . . . . . 24 VAC, 48 VAC, 110 VAC
220 VAC, ±15%, 50/60 Hz
Maximum power consumption . . 24 VAC: 0.2 VA
48 VAC: 0.3 VA
110 VAC: 0.6 VA
220 VAC: 1.2 VA
Output . . . . . . . . . . . . . . . . . . . . . SCR
Output Rating . . . . . . . . . . . . . . . max.: 1.0 A at 20°C
min.: 10 mA
Repetition accuracy . . . . . . . . . . ±0.5% at a constant ambient
Temp. rise derating . . . . . . . . . . . 5 mA / °C
Reset time . . . . . . . . . . . . . . . . . . 100 ms after timing
150 ms during timing
Leakage current during timing . . 2 mA max.
Peak surge current . . . . . . . . . . . 20 A < 10ms
Peak surge voltage . . . . . . . . . . . 1400 V, 100 µs
Terminals . . . . . . . . . . . . . . . . . . . Faston 1/4˝ (6.35mm)
Operating temperature . . . . . . . . -22°F to +140°F -30°C to +60°C
Weight . . . . . . . . . . . . . . . . . . . . . 1.9 oz. (55g)
WIRING DIAGRAM:
ORDERING INFORMATION: (100 pcs. minimum order)
P.S.: Specify maximum time for “D” and “P” versions.
When input power S1 is applied, the solid state output turns on
immediately for the timer period specified. It then turns OFF for that
same time period and repeats continuously while power is applied.
Input Power S1
Output
TT
0
t
Recycling
SDS SDSD SDSP
S1 S1 S1
POTENTIOMETER
470 K
A2 18 A1A2 18 A1 A2 18 A1 Z1 Z2
LOAD LOAD LOAD
S= Encapsulated, requiring
DIN-Rail, Panel Adapter or
use Base Mounting Holes
DS = Fixed .1s. - 120 min
DS-D = .1 sec. - 120 min.
Maintain 10:1 ratio
DS-P = 1 -10 sec. or min., 10 - 100 sec. or min.
Maintain 100:1 ratio
DS = Fixed time
DS-D = remote potentiometer
DS-P = internal potentiometer
S
MOUNTING
DS
SERIES
10 min
TIME RANGE
24 L
INPUT POWER UL
1 AMP
24A = 24 VAC
48A= 48 VAC
110A = 110 VAC
220A = 220 VAC
DIMENSIONS See page 3-34
m 0/ Crouzet ”—l—_"‘li'"—1—"_ HS-D 220A L 9 WM
HS = Fixed .1s. - 120 min
HS-D =.1 sec. - 120 min. Maintain 10:1 ratio
HS-P =1-10 sec. or min., 10 - 100 sec. or min.
Maintain 100:1 ratio
TIMERS TIMERS
Products and specifications subject to change without notice.
Order/Technical Support – Tel: (800) 677-5311 / FAX: (800) 677-3865 / www.crouzet-usa.com
2/45
2
SHS SERIES
INTERVAL TIMER WITH
SOLID STATE OUTPUT
UL listed CSA recognized
Epoxy Encapsulated
DIN-Rail or Base Mounting
Internal or External Time Set
Fixed Time
SPECIFICATIONS:
Input . . . . . . . . . . . . . . . . . . . . . . 24 VAC, 48 VAC, 110 VAC
220 VAC, ±15%, 50/60 Hz
Maximum power consumption . . 24 VAC: 0.2 VA
48 VAC: 0.3 VA
110 VAC: 0.6 VA
220 VAC: 1.2 VA
Output . . . . . . . . . . . . . . . . . . . . . SCR
Output Rating . . . . . . . . . . . . . . . max.: 1.0 A at 20°C
min.: 10 mA
Repetition accuracy . . . . . . . . . . ±0.5% at a constant ambient
Temp. rise derating . . . . . . . . . . . 5 mA / °C
Reset time . . . . . . . . . . . . . . . . . . 100 ms after timing
150 ms during timing
Leakage current during timing .2 mA max.
Peak surge current . . . . . . . . . . . 20 A < 10 ms
Peak surge voltage . . . . . . . . . . . 1400 V, 100 µs
Terminals . . . . . . . . . . . . . . . . . . Faston 1/4˝ (6.35mm)
Operating temperature . . . . . . . . -22°F to +140°F -30°C to +60°C
Weight . . . . . . . . . . . . . . . . . . . . . 1.9 oz. (55g)
WIRING DIAGRAM:
ORDERING INFORMATION: (100 pcs. minimum order)
P.S.: Specify maximum time for “D” and “P” versions.
The solid state output turns on when the input power (S1) is
applied. The output turns off at the end of time (T). The timer is
reset when the input power is removed.
Note: Available with internal potentiometer in HS-P Series.
Function H:
Internal Timer
Input Power S1
Output
Tt
0
SHS SHS-D SHS-P
S1 S1 S1
POTENTIOMETER
470 K
A2 18 A1A2 18 A1 A2 18 A1 Z1 Z2
LOAD LOAD LOAD
S = Encapsulated, requiring
DIN-Rail, Panel
Adapter or Base Mounting
Holes
HS = Fixed time
HS-D = remote potentiometer
= internal potentiometer
S
MOUNTING
HS-D
SERIES
300S
TIME RANGE
220A L
INPUT POWER UL
1 AMP
24A = 24 VAC
48A = 48 VAC
110A = 110 VAC
220A = 220 VAC
DIMENSIONS See page 3-34

Products related to this Datasheet

RELAY TIME DELAY 10SEC DIN RAIL
RELAY TIME DELAY 0.50SEC DIN RL