1092Q Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
TM y and the de S LISTED ‘fi 0 o I 3‘11: LED MGMNTING BRIGHT COLOR DAVLIGHY HOLE LED OPTIONS VISIBILITV a 0.500“
1092 Series with high brightness LED offers daylight visibility and
enhances the user experience by enabling fast operation of the device
1092 Series with high brightness LED offers daylight visibility and
enhances the user experience by enabling fast operation of the device
1092 Series
0.500” (12.7mm) Tab Terminals
LED Panel Mount Indicator
Front panel snap-in. Snaps fit into 0.500” (12.7mm) panel hole requires no additional hardware
High brightness LED for daylight viewing
Available in five single LED colors: red, green, amber, blue and white
Available in five single lens colors: red, green, amber, blue and clear
Offered with a variety of lens options: Hi Hat, Hi Dome, Semi Dome and Small Dome
• Transparent and diffused lenses provide visibility during daylight
Available in operating voltage of 12VAC/DC, 28VAC/DC and 125VAC
Offered with wire leads (4.4”/4.8”) or tab terminal (0.187” x .020”)
“Double D” mounting hole prevent any rotation of the indicator while the nut is being installed.
Bezel finish: Polished stainless steel
Designed, manufactured and tested in accordance with the relevant UL and CSA standards
Order speed nuts separately to provide maximum fastening power with minimal installation torque
Order gasket separately to provide water, oil, air and dust tight
Compliant with RoHS and REACH requirements
• Automation & Control
• Manufacturing
• Oil and Gas Industry
• Maritime
• Medical
• People Mover
• Food Service
• Transportation
• Industrial
Application
Key features
1092Q | Page 1 of 5
Your first call for illuminated components 09/18 Rev 6
vcclite.com 1.800.522.5546
3,200 mcd
Red 13,000 mcd
13,000 mcd
12,000 mcd
Amber
Green
1
3
5
Blue 6
7,000 mcd
Clear 2
luminous
intensity (Typ)
Speed Nut: SN0461-C
O’Ring Gasket: SPC472
1092Q | Page 2 of 5
09/18 Rev 6
Accessories Ordering Data [order separately]
The 1092 Series is available in a range of standard features and options. To specify your
Panel Mount Indicator, simply choose one option from each column. An example is shown below
Series
Hi-Hat
Hi-Dome
Small-Dome
Semi-Dome
Color
Lens
Style Voltage
1092Q -
Example: 1092QD5-12V
1092 Tab Terminals with Semi-Dome lens - Green LED and 12 Volts
Ordering Data
A
C
D
M
Your first call for illuminated components
vcclite.com 1.800.522.5546
12V 12V
28V
125VAC
28V
125VAC
H>© HQ ED HD© 5 505 Q / F (11.630 ,115 1.080 * g: $7.630 iv“ 416%- * $500 MAXi .198 f1.057 4’ DEV 93.630 $7, ‘116 " @500 MAX’ .377 ——— 1,077 — .116 ‘* C1.500MAX* 500/ - ,sos D-Maunmg Hme
Hi-Hat
Standard Mounting Hole D-Mounting Hole
Hi-Dome
Dimensions in inches
Semi Dome
Small Dome
Mounting Hole (All)
1092Q | Page 3 of 5
09/18 Rev 6Your first call for illuminated components
vcclite.com 1.800.522.5546
Product Dimensions
.520
.320
ward Cu Ra‘ing
Voltage Table
Nominal
12V
28V
125V
VAC
10 to 14
26 to 30
105 to 125
VDC
10 to 14
26 to 30
-
Materials
Housing
Lens
Bezel
White Nylon UL94 V-2
Polished stainless steel
Transparent Polycarbonate
UL94 V-2
Tab terminals Quick-connect tinned brass
Installation Specifications
Mounting Hole
D-Mounting Hole
Panel Thickness
0.470” to 0.475”
(11.94 to 12.07 mm)
0.500” to 0.505”
(12.70 to 12.83 mm)
0.020” to 0.100”
(0.51 to 2.54 mm)
Tab Terminals 0.187” (4.75mm) terminals
1092Q | Page 4 of 5
09/18 Rev 6Your first call for illuminated components
vcclite.com 1.800.522.5546
Product Specifications
Accessory options [order separately]
Forward Current
Rating
Internal Resistor
12V
28V
125V
390Ω
15000Ω + rectifier diode
1200Ω
25mA
Temperature Specifications
Operating
Temperature
Storage
Temperature
-40˚C to +85˚C
-40˚F to +185˚F
-40˚C to +85˚C
-40˚F to +185˚F
O-Ring Gasket
Part Number: SPC472
The 1092 Gasket is designed to seal many types of media, including water, air, dust, and oil.
The panel gasket is intended to provide a seal between the panel and the 1092 Panel Mount Indicator.
Meets ASTM D2000 standard.
Dimensions in inches [mm]
SECTION A-A
A
A
Ø.472
[12.00]
Ø.591
[15.00]
.059
[1.50]
Material
Buna-N, Durometer A50, black
Installation Specification
Internal Diameter
28V
Operational
Temperature
0.472” (12 mm)
-30˚F to +225˚F
0.059” (1.5 mm)
.75+.01
[19.05+0.25]
.92+.015
[23.37+0.38]
1092Q | Page 5 of 5
09/18 Rev 6
Compliances and Approvals
Your first call for illuminated components
vcclite.com 1.800.522.5546
Push-on speed nut
Part Number: SN0461-C
Description: Speed nut with coating, which secures the indicator in place
• One piece, self-locking, heat-treated, spring-steel fastener that replaces threaded nut, lock
washer or spanner washer
• Eliminates time-consuming assembly operations
• Fast and easy to apply, the speed nut fastener provides maximum holding power at minimum
cost per fastener
• It does not shake loose from vibration, yet can be easily loosened without worry about
rust-frozen screw threads
• For smaller components where space is premium
• Requires less torque than standard hex-nuts
• Can be installed prior to painting process so threads won’t fill.
Accessory options [order separately]
Material
Speed Nut
(one piece) Spring Steel
Installation Specification
0.485” (12.319mm)Stud Size
Dimensions in inches [mm]

Products related to this Datasheet

LED PMI, RED, HI-DOME, 12V, 3/16
LED PMI, RED, HI-DOME, 28V, 3/16
LED PMI, AMBER, HI-DOME, 12V, 3/
LED PMI, AMBER, HI-DOME, 28V, 3/
LED PMI, GREEN, HI-DOME, 12V, 3/
LED PMI, GREEN, HI-DOME, 28V, 3/
LED PMI, RED, HI-HAT, 12V, 3/16"
LED PMI, RED, HI-HAT, 28V, 3/16"
LED PMI, AMBER, HI-HAT, 12V, 3/1
LED PMI, AMBER, HI-HAT, 28V, 3/1
LED PMI, GREEN, HI-HAT, 12V, 3/1
LED PMI, GREEN, HI-HAT, 28V, 3/1
LED PMI, RED, SEMI-DOME, 12V, 3/
LED PMI, RED, SEMI-DOME, 28V, 3/
LED PMI, AMBER, SEMI-DOME, 12V 3
LED PMI, AMBER, SEMI-DOME, 28V 3
LED PMI, GREEN, SEMI-DOME, 12V 3
LED PMI, GREEN, SEMI-DOME, 28V 3
LED PMI, RED, SMALL DOME, 12V 3/
LED PMI, RED, SMALL DOME, 28V 3/
LED PMI, AMBER, SMALL DOME, 12V
LED PMI, AMBER, SMALL DOME, 28V
LED PMI, GREEN, SMALL DOME, 12V
LED PMI, GREEN, SMALL DOME, 28V
LED PANEL INDICATOR RED 125V
LED PANEL INDICATOR AMBER 125V
LED PANEL INDICATOR GREEN 125V
LED PANEL INDICATOR RED 125V
LED PANEL INDICATOR AMBER 125V
LED PANEL INDICATOR GREEN 125V
LED PANEL INDICATOR RED 125V
LED PANEL INDICATOR AMBER 125V
LED PANEL INDICATOR GREEN 125V
LED PANEL INDICATOR RED 125V
LED PANEL INDICATOR AMBER 125V
LED PANEL INDICATOR GREEN 125V
> /html>