AS01508AO-LW25-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
gu dIOm 3 projects unhmmeu company ne M' ro S eakers 15x11mmS 18 x 13 mm Slim-Line Micro Speakers an A M mm mu mm AsmsasAuJR am mum $5ch xupm Freamw [Hz] mo 5mm x AsmsuaADJR m ”magmas” sea u newer"?! lMxl 2k mum
Slim-Line Micro Speakers
PUI Audio, Inc.’s new line of slim-line micro speakers are
purpose-built for space-limited, modern electronics such as
smartphones, tablets, laptops, as well as wearable technolo-
gy and IoT devices such as WiFi-enabled thermostats.
15 x 11 mm Slim-Line Micro Speakers
The AS01508AO-SC-R is a 15 x 11 speaker with
pre-installed double-sided adhesive for quick, easy
installation and spring-loaded contacts for a solderless
electrical connection and features a 4.42 mm thickness.
25 mm speaker leads replace the spring contacts on the
AS01508AO-SC-R to minimize thickness to 3.9 mm on the
AS01508AO-LW25-R.
For more output and lower distortion, a multi-magnet motor
drives the AS01508AO-3-R, while solder pads drive the
thickness down to 3.5 mm.
A spring-contact version is available in the
AS01508AO-3-SC-R.
These are also available with an IP65-rated face: the
AS01508AO-WP-R and the AS01508AO-SC-WP-R.
Each 15 x 11 mm speaker features a class-leading resonant
frequency below 600 Hz for realistic sound.
18 x 13 mm Slim-Line Micro Speakers
PUI Audio’s 18 x 13 mm speakers build on the performance
of the 15 x 11 mm speakers, while reducing the overall
thickness to below 3 mm on the AS01808AO-3-R with
solder pads and 3.1 mm on the AS01808AO-3-SC-R with
spring contacts.
Both feature an amazingly low resonant frequency of 320
Hz and are available with IP65-rated faces in the
AS01808AO-WP-R and AS01808AO-SC-WP-R.
New Product Feature
New Product Feature
New Product Feature
Contact your PUI Audio distributor today for pricing and availability!
Frequency Response Comparison
Total Harmonic Distortion (THD) Comparison
gUdIO a —r ejects un nlimited company RoHS\~ Compliant COMPLIANCE
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2016. Last Revised 9/16.
AS01508AO-LW25-R
15x11mm Slim-Mount
Speaker
Product Overview
• 15 x 11 mm speaker with Neodymium magnet for 84 dB sensitivity and 25 mm lead wires
• 0.7W continuous, 1W maximum power handling and 8Ω impedance
• For space-limited applications such as cell phones and consumer electronics
• Convenient double-sided tape for quick mounting
3541 Stop Eight Road • Dayton, Ohio 45414
Frequency Response (0.1W @ 10 cm)
DUI ,w audio a projects unlimited company 3 hours {Jim rr amplifier qulclmling wrung '(L I l' L lvlcmuremenl Jddplc! IR" RAFFLE frcuulni mlcmphunc 11’6" Jnah Icr ' trulnum‘) ruspunw ‘ [‘l {D 'rul‘ K‘ hu/I
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2016. Last Revised 9/16.
AS01508AO-LW25-R
15x11mm Slim-Mount
Speaker
Mechanical and Environment Testing
Test Description Test Condition
High Temperature 80°C with random humidity for 24 hours
Low Temperature -40°C with random humidity for 24 hours
Humidity 40°C with 90% to 95% relative humidity for 96
hours
Vibration 1.5 mm movement modulated at 15 to 45 Hz for
3 hours
Drop Test 75 cm free fall onto concrete, 10 cycles
After tests, speaker shall rest for 1 hours. SPL shall not deviate ±3 dB from pre-test measurement.
Frequency Response Measurement Setup
LTR DESCRIPTION DATE APPROVE D RELEASED FROM ENGINEERING 6/18/2015 RATED INPUT POWER .7 w MAX INPUT POWER I w IMPEDANCE a: 15% OHM OUTPUT SPL @ o.IW/o.IM 34+3 dBA (AVG ESOHZ-ZOKHZ) T DISTORTION (MAX) 10% - RESONANT FREQUENCY 55mm Hz FREQUENCY RANGE FO ~ 20000 Hz HOUSING MATERIAL ABS - ALUMINUM CAP CONE MATERIAL MYLAR - MAGNET MATERIAL NdFeB - OPERATING TEMPERATURE 40 ~ +80 ”0 WEIGHT 2 grams Ul udIo .L 2 mm; “MM mm
Speaker
AS01508AO-LW25-R
M.L. M.L. B.R. 6/18/2015
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
6/18/2015
Date
6/18/2015
Date
6/18/2015
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AS01508AO-LW25-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 6/18/2015
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER .7 W
MAX INPUT POWER 1 W
IMPEDANCE 815% OHM
OUTPUT SPL @ 0.1W/0.1M
(AVG. 650Hz-20kHz) 843 dBA
DISTORTION (MAX.) 10% -
RESONANT FREQUENCY 55020% Hz
FREQUENCY RANGE Fo ~ 20,000 Hz
HOUSING MATERIAL ABS -
CONE MATERIAL ALUMINUM CAP
MYLAR -
MAGNET MATERIAL NdFeB -
OPERATING TEMPERATURE -40 ~ +80 C
WEIGHT 2grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
15 B0.2
11 B0.2
25 B2
1B0.05
0.4
3.9 B0.2
3.5 B0.2
UL1571 AWG32

Products related to this Datasheet

SPEAKER 8OHM 500MW TOP PORT 84DB