FA22C0G2J473JNU06 Character Sheet Datasheet by TDK Corporation
View All Related Products | Download PDF Datasheet
Automotive Grade
FA22
L 7.5mm Max.
W 8.5mm Max.
T 4.5mm Max.
F 5mm +0.8
,
-0.2mm
d 0.5mm +0.1
,
-0.03mm
-55 to 125°C 0+/-30
pp
m/°C
630Vdc
47nF
+/-5%
1000 Min.
10000Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. December 28, 2015
FA22C0G2J473JNU06
Cap. vs. Freq. Characteristic
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
Cap./nF
|Z| vs. Freq. Characteristic
0.01
0.1
1
10
100
1000
10000
1 10 100 1000 10000
Frequency/MHz
|Z|/ohm
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 100 200 300 400 500 600 700
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Q
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( MLCC with Dipped Radial Lead )
Products related to this Datasheet
CAP CER 0.047UF 630V C0G RADIAL
CAP CER 0.047UF 630V C0G RADIAL