FA18C0G1H222JNU06 Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
FA18COG1HZZZJNUO6 I'I'UU L. mi mm... m >9 r.» REACH “"045 I '- »T a Automotive Grade I 4! FA18 JL ed -iL 4 M _, F — mm 3X. . . w 55mm Max. IZI VS- Freq. Characteristic DC Bias Characteristic T 2.5mm Max. 1““ i F 2.5mm +0.5,»0.2mm 3 d 0.5mm +0.1,» .03mm E m g 2 E ‘2 g“ 1 ’ 1 m 0.00—0—0—0—0—0 -> C E 5 ,, -55 to 125°C 0+/-30ppm/°C d ,2 n 1 m -i U '3 G 4: 50Vdc n.m ’5 1 m mu man man 0 m 20 an an so 5 -‘2 2 F Frequency/MHZ DC BBS/V . l'l -‘ Temperature Characteristics +/_5% Cap. vs. Freq. Characteristic mo M -su .40 an o 20 an an an mm 120 Temperature/degc m 10000Mohm Min. -io 00 Yes Cap./nF Cap. Change/Wu I in me man mum Frequency/MHZ @TDK A
Automotive Grade
FA18
L 4mm Max.
W 5.5mm Max.
T 2.5mm Max.
F 2.5mm +0.5
,
-0.2mm
d 0.5mm +0.1
,
-0.03mm
-55 to 125°C 0+/-30
pp
m/°C
50Vdc
2.2nF
+/-5%
1000 Min.
10000Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. December 28, 2015
FA18C0G1H222JNU06
Cap. vs. Freq. Characteristic
1
10
100
1 10 100 1000 10000
Frequency/MHz
Cap./nF
|Z| vs. Freq. Characteristic
0.01
0.1
1
10
100
1 10 100 1000 10000
Frequency/MHz
|Z|/ohm
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( MLCC with Dipped Radial Lead )

Products related to this Datasheet

CAP CER 2200PF 50V C0G RADIAL
CAP CER 2200PF 50V C0G RADIAL