FA16NP01H104JNU06 Character Sheet Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
L. mi mm... m >9 r.» REACH F" 5 I '- »T a Automotive Grade I 4! FA16 JL ed _v F .— 5t5mm Max. . . 6mm Maxi IZI VS- Freq. Characteristic DC Bias Characteristic 35mm Max. 1““ 2 25mm +0.5,»0.2mm 3 05mm +0.1,»0.03mm E m g 2 = E o m 1 \ c -‘D C E 1 g 0.00—0—0—0—0—0 u ,, -55 to 150°C 0+/-30ppm/°C d ,2 n 1 «a - U '3 G 4: 50Vdc n.m ’5 1 10 mo man man 0 m 20 3n An so 5 - 100 F Frequency/MHZ DC BBS/V l'l - Temperature Characteris 'cs +/_5% Cap. vs. Freq. Characteristic as mm M - Q 1000 M °\ “-2 In m “g. n.1 - % E a \‘ U >D.l SUOOMohm Mint S: U 10 - o 00 Yes 1 -40 an o 20 «D an an mm 120 1 no mm mm mam Temperature /degC “MW/MHZ @TDK A Ail specifications are subject to change without notice December 28, 201
Automotive Grade
FA16
L 5.5mm Max.
W 6mm Max.
T 3.5mm Max.
F 2.5mm +0.5
,
-0.2mm
d 0.5mm +0.1
,
-0.03mm
-55 to 150°C 0+/-30
pp
m/°C
50Vdc
100nF
+/-5%
1000 Min.
5000Mohm Min.
Yes
All s
p
ecifications are sub
j
ect to chan
g
e without notice. December 28, 2015
FA16NP01H104JNU06
Cap. vs. Freq. Characteristic
1
10
100
1000
1 10 100 1000 10000
Frequency/MHz
Cap./nF
|Z| vs. Freq. Characteristic
0.01
0.1
1
10
100
1 10 100 1000 10000
Frequency/MHz
|Z|/ohm
DC Bias Characteristic
-5
-4
-3
-2
-1
0
1
2
3
4
5
0 102030405060
DC Bias/V
Cap. Change/%
Temperature Characteristics
-0.5
-0.4
-0.3
-0.2
-0.1
0
0.1
0.2
0.3
0.4
0.5
-60 -40 -20 0 20 40 60 80 100 120 140 160
Temperature/degC
Cap. Change/%
Temp.Chara. TCBias(1/2Rated)
Application
Series
Dimensions
Tem
p
erature
C
haracteristic
Rated Volta
g
e
C
a
p
acitance
C
a
p
acitance Tolerance
Factor
Insulation Resistance
A
E
C
-
Q
2
00
Characterization Sheet ( MLCC with Dipped Radial Lead )

Products related to this Datasheet

CAP CER 0.1UF 50V NP0 RADIAL
CAP CER 0.1UF 50V NP0 RADIAL