1578-3-57-15-00-00-03-0 Drawing~ Datasheet by Mill-Max Manufacturing Corp.

View All Related Products | Download PDF Datasheet
4,000 Parfs per 13 Tope & Ree‘ Order: #1578—3—5 ITEM NO, PART NUMBER DESCR‘PT‘ON QTY. SEE NOTE 1 W a { ]~ .1 - - u 1 P09 7700700071 57783000 TAPE POCKET I 2 1 575734104 541041070370 DISC 1 gig;
INCHES
N/A
SEE NOTE 2
SEE NOTE 1
MILL-MAX MFG.
OYSTER BAY, NY
Steve C.
Darren M.
12/19/15
Steve C.
SHEET 1 OF 1
'MAX8'/SOCKETS/6405.drw
-
6405
.078" x .055" DISC ON TAPE & REEL
Released for Production
1/5/16
8
.315
4
.1575
2
.0787
16
.630
1.50
.0591
14.25
.561
7.50
.295
2
2.38
.094
Ao
1.80
.071
Ko
0.33
.013
2.38
.094
Bo
1
Tape & Reel Order: #1578-3-57-15-00-00-03-0
4,000 Parts per 13" Reel
ITEM NO.
PART NUMBER
DESCRIPTION
QTY.
1
P097-00-000-15-783000
TAPE POCKET
1
2
1578-3-00-15-00-00-03-0
DISC
1
1
3
4
5
DRAWING NUMBER:
DESCRIPTION:
FILE NAME:
MATERIAL:
FINISH:
DATE
BY
DESCRIPTION
THIS DRAWING CONTAINS
INFORMATION PROPRIETARY
TO MILL-MAX MFG. CORP.
ANY REPRODUCTION OR USE
OF THIS DOCUMENT IS PROHIBITED
WITHOUT THE WRITTEN CONSENT
OF MILL-MAX MFG. CORP.
DIAMETERS
+
.002
MILL-MAX MFG. CORP.
P.O. BOX 300, 190 PINE HOLLOW ROAD
OYSTER BAY, N.Y. 11771-0300
TEL: (516) 922-6000, FAX: (516) 922-9253
WEB-SITE: www.MILL-MAX.com
REV.
DRAWN:
CHECKED:
PIN SURFACE AREA:
PIN TOLERANCE:
LENGTHS
+
.005
ANGLES
+
2
INSULATOR TOLERANCE:
LENGTHS
+
.005
THICKNESS
+
.003
HOLE TO HOLE
+
.001
NON ACCUMULATIVE
ENGINEER:
DATE:
OTHERWISE SPECIFIED
TOLERANCES UNLESS
NOTES:
1. PIN MATERIAL: BRASS ALLOY 360, 1/2 HARD.
R
2
UNITS OF MEASUREMENT:
CUSTOMER:
APPROVAL:
ECN NO.
2. PIN FINISH: 10 micro inches GOLD OVER 100 micro inches NICKEL.
A
D
B
C
FILLETS .002" MAX.
CORNER BREAKS AND
REV.

Products related to this Datasheet

CONN SPRING TARGET 1POS SMD
CONN SPRING TARGET 1POS SMD
CONN SPRING TARGET 1POS SMD