HiQ-CBR Series, C0G, Low ESR Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/l CHARGED? («I») H i Q-C B R RF & MICROWAVE
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
High Q and low ESR
High SRF
High thermal stability
1 MHz to 50 GHz frequency range
• Operatingtemperaturerangeof−55°Cto+125°C
Base metal electrode (BME) dielectric system
Pb-free and RoHS compliant
0201, 0402, 0603, and 0805 case sizes (inches)
DC voltage ratings of 6.3 V, 10 V, 25 V, 50 V, 100 V, 200 V,
250 V, and 500 V
Capacitance offerings ranging from 0.1 pF up to 100 pF
Overview
KEMET’s CBR Series surface mount multilayer ceramic
capacitors (MLCCs) in C0G dielectric feature a robust and
exceptionally stable copper electrode dielectric system
that offers excellent low loss performance (high Q). These
devices provide extremely low ESR and high self-resonance
characteristics, and are well-suited for resonant circuit
applications or those where Q and stability of capacitance
characteristics are required. CBR Series capacitors
exhibit no change in capacitance with respect to time and
voltage, and boast a negligible change in capacitance with
reference to ambient temperature. Capacitance change is
limitedto±30ppm/°Cfrom−55°Cto+125°C.
CBR Series devices are suitable for many circuit applications
includingRFpoweramplifiers,mixers,oscillators,lownoise
amplifiers,filternetworks,antennatuning,timingcircuits,
delay lines, and MRI imaging coils.
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR
6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Ordering Information
CBR 02 C330 F 9GA C
Series Case Size
(L"x W ")
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance
Rated
Voltage
(VDC)
Dielectric
Termination
Style Termination Finish
Packaging/
Grade
(C-Spec)1
CBR 02 = 0201
04 = 0402
06 = 0603
08 = 0805
C = Standard Twosignificantdigits
and number of zeros
Use 9 for 1.0 – 9.9 pF
Use 8 for 0.1 – 0.99 pF
e.g., 2.2 pF = 229
e.g., 0.5 pF = 508
A = ±0.05 pF
B = ±0.1 pF
C = ±0.25 pF
D = ±0.5 pF
F = ±1%
G = ±2%
J = ±5%
9 = 6.3 V
8 = 10 V
3 = 25 V
5 = 50 V
1 = 100 V
2 = 200 V
A = 250 V
C = 500 V
G = C0G A = N/A C = 100% Matte Sn Blank =
7" Reel
Unmarked
1 When ordering CBR Series devices, a "suffix" or "C-Spec" is not required to indicate a 7" reel packaging option. CBR devices are only available and
shipped on 7" reels (paper tape). Bulk bag and cassette packaging options are not available. Please contact KEMET if you have a specific, non-standard
packaging requirement.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' cumin:
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Benefits cont.
Available capacitance tolerances of ±0.05 pF, ±0.1 pF,
±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
No piezoelectric noise
No capacitance change with respect to applied rated DC
voltage
Negligible capacitance change with respect to temperature
No capacitance decay with time
• Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for
excellent solderability
Applications
Typicalapplicationsincludecriticaltiming,tuning,bypass,coupling,feedback,filtering,impedancematchingandDC
blocking.
Field applications include wireless and cellular base stations, wireless LAN, subscriber-based wireless services, wireless
broadcastequipment,satellitecommunications,RFpoweramplifier(PA)modules,filters,voltage-controlledoscillators
(VCOs), PAs, matching networks, RF modules, satellite communications and medical electronics.
Qualification
RFandmicrowaveproductsaresubjecttointernalqualification.Detailsregardingtestmethodsandconditionsare
referenced in Table 4, Performance & Reliability.
Environmental Compliance
Pb-free and RoHS compliant.
ccccccccccccccccccccc crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Dimensions – Millimeters (Inches)
T
W L
B
Case
Size (in.)
Case
Size (mm)
L
Length
W
Width
T
Thickness
B
Bandwidth
Technique
0201 0603
0.60±0.03
(0.020.001)
0.30±0.03
(0.012±0.001)
0.30±0.03
(0.012±0.001)
0.10.05
(0.006±0.002) SolderReflowOnly
0402 1005
1.00±0.05
(0.040±0.002)
0.50±0.05
(0.020±0.002)
0.50±0.05
(0.020±0.002)
0.25+0.05/−0.10
(0.010+0.002/−0.004)
0603 1608
1.60±0.10
(0.060.004)
0.80±0.10
(0.031±0.004)
0.80±0.07
(0.031±0.003)
0.40.15
(0.016±0.006) Solder Wave
orSolderReflow
0805 2012
2.00±0.20
(0.070.008)
1.25±0.20
(0.049±0.008)
0.85±0.10
(0.031±0.004)
0.50±0.20
(0.020±0.008)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range: −55°Cto+125°C
Capacitance Change with Reference to
+25°Cand0VDCApplied(TCC): 0±30ppm/°C(0±60ppm/°Cfor0201casesizeproduct≥22pF)
Aging Rate (Maximum % Capacitance Loss/Decade Hour): 0%
1Dielectric Withstanding Voltage (DWV):
See Dielectric Withstanding Voltage Table
(5±1 seconds and charge/discharge not exceeding 50 mA)
2Quality Factor (Q):
≥1,000forcapacitancevalues≥30pF
≥400+20°Cforcapacitancevalues<30pF(C=CapacitanceinpF)
3InsulationResistance(IR)Limitat25°C: 10GΩminimum(ratedvoltageappliedfor120±5seconds)
1 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
2 Capacitance and quality factor (Q) measured at 1 MHz ±100 kHz and 1.0 ±0.2 Vrms.
3 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 & Agilent E4980 have a feature known as
Automatic Level Control (ALC). The ALC feature should be switched to "ON."
cccccccccccccccccccc EHARGED!
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Dielectric Withstanding Voltage Table
Rated Voltage (VDC) 100 V 200 V 250 V 500 V
DWV 250% 200% 200% 150%
Electrical Characteristics
SRF (MHz) vs. Cap (pF)
100
1,000
10,000
100,000
0.1 1 10 100
SRF (MHz)
Cap (pF)
0201
0402
0603
0805
cunszn. ammmc compo K
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Electrical Characteristics cont.
Q vs. Frequency 0805ESR vs. Frequency 0805
Q vs. Frequency 0603ESR vs. Frequency 0603
Q vs. Frequency 0402
1
10
100
1,000
10,000
100 1,000 10,000
Q
Freq (MHz)
2.2pF
10pF
33pF
47pF
100pF
0.01
0.1
1
100 1,000 10,000
ESR (Ohms)
Freq (MHz)
2.2pF
10pF
33pF
47pF
100pF
0.01
0.1
1
100 1,000 10,000
ESR (Ohms)
Freq (MHz)
2.2pF
4.7pF
10pF
20pF
47pF
1
10
100
1,000
10,000
100 1,000 10,000
Q
Freq (MHz)
2.2pF
4.7pF
10pF
20pF
47pF
ESR vs. Frequency 0402
0.01
0.1
1
100 1,000 10,000
ESR (Ohms)
Freq (MHz)
1.8pF
4.7pF
10pF
18pF
22pF
1
10
100
1,000
10,000
100 1,000 10,000
Q
Freq (MHz)
1.8pF
4.7pF
10pF
18pF
22pF
Elmmm Compancnls KEMEr mm a.sa2aas LIIDHMIS LSDNJII 2.aa:a.2a mm a.sa2aas a.sa:a.as a.xa:a.la l.2sxa2a mm an: a as a.sa mas am: a a1 ass: a la mm DISNJIS a25¢aasl-a.la DJIMIIJS a.saxa.2a a l pF laxa lDfl‘ laxx laxx lax lax 108' 108' a ZpF 2ax 2ax 2ax 20x 20x 20x 20x 20x a s pF sax sax sax sax sax sax sax sax sax sax sax sax 3ax sax sax a a pF aax aax aax aax aax aax aax aax aax aax aax aax aax aax aax a s pF sax sax sax sax sax sax sax sax sax sax sax sax sax sax sax a s pr sax sax sax sax sax sax sax saa sax sax sax saa sax sax saa a 7 pr 70x 70x 7ax 7aa 7aa 7aa 7aa 7aa 7ax 7aa 7ax 7ax 7ax 70x 7aa a x pr aax aax xax xxx xxx xxx xxx xxx aax xax xax xax xax aax xxx x a pF 90x 90x aax aaa xxx xxx xxx xxx 9ax xaa 90x aax 9ax 9ax xaa IOpF laa lax lax lax la9 la9 la9 la9 lax lax laa lax la9 laa lax llpF llx llx ll9 llx llx llx llx llx ll9 llx llx ll9 llx llx llx l2 pF l29 l29 l2x l2x l2x l2x l2x l2x l29 l2x l29 l2x l29 l29 l2x ls pF lsx lsx lsx lsx lsx lsx lsx lsx lsx lsx l39 lsx l3x lsx lsx la pF la9 lax lax lax lax lax lax lax lax lax lax lax lax lax lax l SpF ls9 lsx lsx lsx lsx lsx lsx lsx lsx lsx ls9 lsx lsx lsx lsx IépF ls9 lsx lsx lsx lsx lsx lsx lsx lsx lsx ls9 lsx lsx lsx lsx l7pF l7a l7a l7x l7x l79 l79 l79 l79 l7a l79 l79 l7x l79 l7a l79 l W laa laa lxx lxx lxx lxx lxx lxx laa lxx lx9 lxx lx9 laa lxx l 9pF l9a l9a lax lax lxx lxx lxx la9 l9a lxx l99 lax lx9 l9a lax 2 a pF 209 209 2a9 2a9 2a9 2aa M9 M9 209 M9 2ax 2a9 2aa 209 M9 2l pF 2l9 2la 2la 2lx 2l9 2l9 2l9 2lx 2la 2l9 2l9 2lx 2l9 2la 2lx 2 ZpF 229 229 229 229 22a 22a 22a 229 22x 22a 22x 229 22a 229 229 2 s pF 23x 23x 23x 239 239 2sx 239 239 23x 239 23x 23x 2sx 23x 239 24 pF 2ax 24x 24x 2ax 2a9 2a9 2a9 2ax 24x 2a9 2ax 24x 2a9 24x 2ax 2 s pF 25x 25x 25x 2sx 2s9 2s9 2s9 2s9 25x 2s9 25x 25x 2sx 25x 2s9 2 s pF 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2sx 2s9 2sx 2sx 27 pF 27x 27x 27x 279 279 279 279 279 27x 279 27x 27x 279 27x 279 2 x [W 2xx 2sx 2sx 2x9 2x9 2xa 2x9 2x9 2sx 2x9 2x9 2sx 2aa 2x9 2x9 2 x pr 2ax 2a9 299 299 299 29a 299 299 299 299 2ax 299 29a 2a9 299 3 a pr sax sax sa9 sa9 3a9 3aa 3a9 3a9 sax 3a9 3ax sa9 3aa sax 3a9 slpF 3l9 3la 3la 3lx sl9 sl9 slx slx 3la slx sl9 3lx sl9 3la slx 3 2 pF s2x s29 s29 s29 329 32a 329 329 s29 329 s2x s29 32a s29 329 3 3 pF ssx ssx ssx 339 339 ssx 339 339 ssx 339 ssx ssx 3s9 ssx 339 3 a pF sax sax sax sa9 sa9 sa9 sa9 sa9 sax sa9 sax sax 3ax sax sa9 s s pF ssx ssx ssx ssx ss9 3s9 ss9 ss9 ssx ss9 ssx ssx 359 ssx ss9 3 s pF ssx ssx ssx ssx ssx 3s9 ssx ssx ssx ssx ssx ssx ssx ssx ssx 3 7 pF s7x 37x 37x 37x 379 379 379 379 s7x s79 s7x s7x 379 s7x 379 3 x pr sxx sx9 sxx 3x9 3x9 3x9 3x9 3x9 sxx 3x9 sxx sxx 3aa sxx 3x9 3 a pF sax sa9 sxx 399 399 39a 399 399 sxx 399 sax sxx 39a sax 399 a a pr aax aa9 aa9 aa9 aaa aaa aaa aaa aa9 aaa aax aa9 aax aa9 aaa al pF al9 al9 ala ala alx alx alx alx al9 alx al9 ala M9 M9 alx a 2 [W a2x 429 429 a29 a29 a29 a29 a29 a2x a29 a2a 429 a2a a2x a29 a s pF asx asx a39 a39 asx asx asx asx asx asx asx a39 asx asx asx a a pF aax aax aax aa9 aa9 aa9 aa9 aa9 aax aa9 aax aa9 aa9 aax aa9 a s pF asx asx asx as9 asx asx asx as9 asx as9 asx as9 asx asx as9 a s pF asx asx asx as9 asx asx as9 asx asx as9 asx as9 asx asx asx a7 pF a7x a7x a7x a7x a79 a79 a79 a79 a7x a79 a7x a7x a79 a7x 479 a x pr axx asx 4x9 4x9 aaa aaa aaa 4x9 asx aaa axx 4x9 aaa asx 4x9 aa pr a9x aax aa9 axx a99 a99 a99 ax9 aax a99 a9a axx a99 aax ax9
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Case Size – Inches (mm) 0201 (0603) 0402 (1005) 0603 (1608) 0805 (2012)
Length
mm
(Inches)
0.60 ± 0.03
(0.024 ± 0.001)
1.00 ± 0.05
(0.040 ± 0.002)
1.60 ± 0.10
(0.063 ± 0.004)
2.00 ± 0.20
(0.079 ± 0.008)
Width
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.10
(0.031 ± 0.004)
1.25 ± 0.20
(0.049 ± 0.008)
Thickness
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.07
(0.031 ± 0.003)
0.85 ± 0.10
(0.031 ± 0.004)
Bandwidth
mm
(Inches)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 + 0.05 / -0.10
(0.010 + 0.002 / -0.004)
0.40 ± 0.15
(0.016 ± 0.006)
0.50 ± 0.20
(0.020 ± 0.008)
Rated Voltage (VDC) 6.3 10 25 50 25 50 100 200 50 100 250 50 100 250 500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
0.1 pF
A = ±0.05 pF
B = ±0.1 pF
108*
108*
108*
108*
108
108
108*
108*
0.2 pF
208
208
208
208
208
208
208
208
0.3 pF
308
308
308
308
308
308
308
308
308
308
308
308
308
308
308
0.4 pF
408
408
408
408
408
408
408
408
408
408
408
408
408
408
408
0.5 pF
A = ±0.05 pF
B = ±0.1 pF
C = ±0.25 pF
508
508
508
508
508
508
508
508
508
508
508
508
508
508
508
0.6 pF
608
608
608
608
608
608
608
608
608
608
608
608
608
608
608
0.7 pF
708
708
708
708
708
708
708
708
708
708
708
708
708
708
708
0.8 pF
808
808
808
808
808
808
808
808
808
808
808
808
808
808
808
0.9 pF
908
908
908
908
908
908
908
908
908
908
908
908
908
908
908
1.0 pF
109
109
109
109
109
109
109
109
109
109
109
109
109
109
109
1.1 pF
119
119
119
119
119
119
119
119
119
119
119
119
119
119
119
1.2 pF
129
129
129
129
129
129
129
129
129
129
129
129
129
129
129
1.3 pF
139
139
139
139
139
139
139
139
139
139
139
139
139
139
139
1.4 pF
149
149
149
149
149
149
149
149
149
149
149
149
149
149
149
1.5 pF
159
159
159
159
159
159
159
159
159
159
159
159
159
159
159
1.6 pF
169
169
169
169
169
169
169
169
169
169
169
169
169
169
169
1.7 pF
179
179
179
179
179
179
179
179
179
179
179
179
179
179
179
1.8 pF
189
189
189
189
189
189
189
189
189
189
189
189
189
189
189
1.9 pF
199
199
199
199
199
199
199
199
199
199
199
199
199
199
199
2.0 pF
209
209
209
209
209
209
209
209
209
209
209
209
209
209
209
2.1 pF
219
219
219
219
219
219
219
219
219
219
219
219
219
219
219
2.2 pF
229
229
229
229
229
229
229
229
229
229
229
229
229
229
229
2.3 pF
239
239
239
239
239
239
239
239
239
239
239
239
239
239
239
2.4 pF
249
249
249
249
249
249
249
249
249
249
249
249
249
249
249
2.5 pF
259
259
259
259
259
259
259
259
259
259
259
259
259
259
259
2.6 pF
269
269
269
269
269
269
269
269
269
269
269
269
269
269
269
2.7 pF
279
279
279
279
279
279
279
279
279
279
279
279
279
279
279
2.8 pF
289
289
289
289
289
289
289
289
289
289
289
289
289
289
289
2.9 pF
299
299
299
299
299
299
299
299
299
299
299
299
299
299
299
3.0 pF
309
309
309
309
309
309
309
309
309
309
309
309
309
309
309
3.1 pF
319
319
319
319
319
319
319
319
319
319
319
319
319
319
319
3.2 pF
329
329
329
329
329
329
329
329
329
329
329
329
329
329
329
3.3 pF
339
339
339
339
339
339
339
339
339
339
339
339
339
339
339
3.4 pF
349
349
349
349
349
349
349
349
349
349
349
349
349
349
349
3.5 pF
359
359
359
359
359
359
359
359
359
359
359
359
359
359
359
3.6 pF
369
369
369
369
369
369
369
369
369
369
369
369
369
369
369
3.7 pF
379
379
379
379
379
379
379
379
379
379
379
379
379
379
379
3.8 pF
389
389
389
389
389
389
389
389
389
389
389
389
389
389
389
3.9 pF
399
399
399
399
399
399
399
399
399
399
399
399
399
399
399
4.0 pF
409
409
409
409
409
409
409
409
409
409
409
409
409
409
409
4.1 pF
419
419
419
419
419
419
419
419
419
419
419
419
419
419
419
4.2 pF
429
429
429
429
429
429
429
429
429
429
429
429
429
429
429
4.3 pF
439
439
439
439
439
439
439
439
439
439
439
439
439
439
439
4.4 pF
449
449
449
449
449
449
449
449
449
449
449
449
449
449
449
4.5 pF
459
459
459
459
459
459
459
459
459
459
459
459
459
459
459
4.6 pF
469
469
469
469
469
469
469
469
469
469
469
469
469
469
469
4.7 pF
479
479
479
479
479
479
479
479
479
479
479
479
479
479
479
4.8 pF
489
489
489
489
489
489
489
489
489
489
489
489
489
489
489
4.9 pF
499
499
499
499
499
499
499
499
499
499
499
499
499
499
499
Rated Voltage (VDC) 6.3 10 25 50 25 50 100 200 50 100 250 50 100 250 500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Table 1 – CBR Series, Capacitance Range Waterfall
*Available only in "B" ( ±0.1pF) capacitance tolerance.
ammm Compancnls KEMEr mm 9.5axaa: 1.aaxa.95 1.59:9.13 2.aa:a.za mm a.:axaa: 3.59:9.35 a.9a:a.1a 1.2sxaza mm 9.3a: a a: 3.59 99.35 9.9a: a 97 9.95: am mm 91599.35 92539951919 99323.15 a.5axa.2a 5155 519 519 519 519 519 519 519 519 519 519 519 519 519 519 519 5 2 55 529 529 529 529 529 529 529 529 529 529 529 529 529 529 529 5 3 pF 539 539 539 539 539 539 539 539 539 539 539 539 539 539 539 5 4 51: 549 599 599 549 549 549 549 549 599 549 549 599 549 549 549 5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559 5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559 57 51: 579 579 579 579 579 579 579 579 579 579 579 579 579 579 579 5 3 pF 599 539 539 539 599 599 539 539 539 539 599 539 599 539 539 59 pF 599 599 599 599 599 599 599 599 599 599 599 599 599 599 599 5 3 pF 539 539 539 539 539 539 539 539 539 539 539 539 599 539 539 5155 519 519 519 519 519 519 519 519 519 519 519 519 519 519 519 5 2 55 529 529 529 529 529 529 529 529 529 529 529 529 529 529 529 5 3 51: 539 539 539 539 539 539 539 539 539 539 539 539 539 539 539 5 4 51: 549 549 599 549 549 549 549 549 599 549 549 599 549 549 549 5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559 5 5 51: 559 559 559 559 559 559 559 559 559 559 559 559 559 559 559 57 51: 579 579 579 579 579 579 579 579 579 579 579 579 579 579 579 5 3 pF 599 539 539 539 539 599 539 539 539 539 599 539 599 539 539 5 9 pF 599 599 599 599 599 599 599 599 599 599 599 599 599 599 599 7on 799 739 739 739 739 739 739 739 739 739 799 739 739 739 739 71 pF 719 719 719 719 719 719 719 719 719 719 719 719 719 719 719 7255 729 729 729 729 729 729 729 729 729 729 729 729 729 729 729 7355 739 739 739 739 739 739 739 739 739 739 739 739 739 739 739 7455 749 749 749 749 749 749 749 749 749 749 749 749 799 749 749 7 5 pF 759 759 759 759 759 759 759 759 759 759 759 759 759 759 759 7555 759 759 759 759 759 759 759 759 759 759 759 759 759 759 759 7755 779 779 779 779 779 779 779 779 779 779 779 779 779 779 779 7955 799 799 739 739 739 739 739 739 799 739 799 739 799 799 739 79 55 799 799 799 799 799 799 799 799 799 799 799 799 799 799 799 3 3 pF 939 939 939 939 339 339 339 339 939 339 339 939 399 939 339 9155 919 319 319 319 919 919 919 919 319 919 919 319 919 319 919 3 2 55 929 929 929 929 329 329 329 329 929 329 329 929 329 929 329 3 3 pF 939 939 939 939 339 339 339 339 939 339 339 939 339 939 339 3 4 51: 949 949 999 349 349 349 349 349 999 349 949 999 349 949 349 3 5 51: 959 959 959 359 359 359 359 359 959 359 959 959 359 959 359 3 5 51: 959 959 959 359 359 359 359 359 959 359 959 959 359 959 359 3 7 51: 979 979 979 379 379 379 379 379 979 379 979 979 379 979 379 3 3 pF 999 939 939 939 339 399 339 339 939 339 999 939 399 999 339 3 9 pF 999 999 999 999 399 399 399 399 999 399 999 999 399 999 399 9 3 pr 939 939 939 939 939 939 939 939 939 939 939 939 999 939 939 9155 919 919 919 919 919 919 919 919 919 919 919 919 919 919 919 9 2 pF 929 929 929 929 929 929 929 929 929 929 929 929 929 929 929 9 3 51: 939 939 939 939 939 939 939 939 939 939 939 939 939 939 939 9 4 51: 949 949 999 999 949 949 949 949 949 949 949 999 949 949 949 9 5 51: 959 959 959 959 959 959 959 959 959 959 959 959 959 959 959
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Case Size – Inches (mm) 0201 (0603) 0402 (1005) 0603 (1608) 0805 (2012)
Length
mm
(Inches)
0.60 ± 0.03
(0.024 ± 0.001)
1.00 ± 0.05
(0.040 ± 0.002)
1.60 ± 0.10
(0.063 ± 0.004)
2.00 ± 0.20
(0.079 ± 0.008)
Width
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.10
(0.031 ± 0.004)
1.25 ± 0.20
(0.049 ± 0.008)
Thickness
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.07
(0.031 ± 0.003)
0.85 ± 0.10
(0.031 ± 0.004)
Bandwidth
mm
(Inches)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 + 0.05 / -0.10
(0.010 + 0.002 / -0.004)
0.40 ± 0.15
(0.016 ± 0.006)
0.50 ± 0.20
(0.020 ± 0.008)
Rated Voltage (VDC) 6.3 10 25 50 25 50 100 200 50 100 250 50 100 250 500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
5.0 pF
A = ±0.05 pF
B = ±0.1 pF
C = ±0.25 pF
509 509 509 509 509 509 509 509 509 509 509 509 509 509 509
5.1 pF
B = ±0.1 pF
C = ±0.25 pF
D = ±0.5 pF
519
519
519
519
519
519
519
519
519
519
519
519
519
519
519
5.2 pF
529
529
529
529
529
529
529
529
529
529
529
529
529
529
529
5.3 pF
539
539
539
539
539
539
539
539
539
539
539
539
539
539
539
5.4 pF
549
549
549
549
549
549
549
549
549
549
549
549
549
549
549
5.5 pF
559
559
559
559
559
559
559
559
559
559
559
559
559
559
559
5.6 pF
569
569
569
569
569
569
569
569
569
569
569
569
569
569
569
5.7 pF
579
579
579
579
579
579
579
579
579
579
579
579
579
579
579
5.8 pF
589
589
589
589
589
589
589
589
589
589
589
589
589
589
589
5.9 pF
599
599
599
599
599
599
599
599
599
599
599
599
599
599
599
6.0 pF
609
609
609
609
609
609
609
609
609
609
609
609
609
609
609
6.1 pF
619
619
619
619
619
619
619
619
619
619
619
619
619
619
619
6.2 pF
629
629
629
629
629
629
629
629
629
629
629
629
629
629
629
6.3 pF
639
639
639
639
639
639
639
639
639
639
639
639
639
639
639
6.4 pF
649
649
649
649
649
649
649
649
649
649
649
649
649
649
649
6.5 pF
659
659
659
659
659
659
659
659
659
659
659
659
659
659
659
6.6 pF
669
669
669
669
669
669
669
669
669
669
669
669
669
669
669
6.7 pF
679
679
679
679
679
679
679
679
679
679
679
679
679
679
679
6.8 pF
689
689
689
689
689
689
689
689
689
689
689
689
689
689
689
6.9 pF
699
699
699
699
699
699
699
699
699
699
699
699
699
699
699
7.0 pF
709
709
709
709
709
709
709
709
709
709
709
709
709
709
709
7.1 pF
719
719
719
719
719
719
719
719
719
719
719
719
719
719
719
7.2 pF
729
729
729
729
729
729
729
729
729
729
729
729
729
729
729
7.3 pF
739
739
739
739
739
739
739
739
739
739
739
739
739
739
739
7.4 pF
749
749
749
749
749
749
749
749
749
749
749
749
749
749
749
7.5 pF
759
759
759
759
759
759
759
759
759
759
759
759
759
759
759
7.6 pF
769
769
769
769
769
769
769
769
769
769
769
769
769
769
769
7.7 pF
779
779
779
779
779
779
779
779
779
779
779
779
779
779
779
7.8 pF
789
789
789
789
789
789
789
789
789
789
789
789
789
789
789
7.9 pF
799
799
799
799
799
799
799
799
799
799
799
799
799
799
799
8.0 pF
809
809
809
809
809
809
809
809
809
809
809
809
809
809
809
8.1 pF
819
819
819
819
819
819
819
819
819
819
819
819
819
819
819
8.2 pF
829
829
829
829
829
829
829
829
829
829
829
829
829
829
829
8.3 pF
839
839
839
839
839
839
839
839
839
839
839
839
839
839
839
8.4 pF
849
849
849
849
849
849
849
849
849
849
849
849
849
849
849
8.5 pF
859
859
859
859
859
859
859
859
859
859
859
859
859
859
859
8.6 pF
869
869
869
869
869
869
869
869
869
869
869
869
869
869
869
8.7 pF
879
879
879
879
879
879
879
879
879
879
879
879
879
879
879
8.8 pF
889
889
889
889
889
889
889
889
889
889
889
889
889
889
889
8.9 pF
899
899
899
899
899
899
899
899
899
899
899
899
899
899
899
9.0 pF
909
909
909
909
909
909
909
909
909
909
909
909
909
909
909
9.1 pF
919
919
919
919
919
919
919
919
919
919
919
919
919
919
919
9.2 pF
929
929
929
929
929
929
929
929
929
929
929
929
929
929
929
9.3 pF
939
939
939
939
939
939
939
939
939
939
939
939
939
939
939
9.4 pF
949
949
949
949
949
949
949
949
949
949
949
949
949
949
949
9.5 pF
959
959
959
959
959
959
959
959
959
959
959
959
959
959
959
Rated Voltage (VDC) 6.3 10 25 50 25 50 100 200 50 100 250 50 100 250 500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Table 1 – CBR Series, Capacitance Range Waterfall cont.
ammm Compancnls KEMEr mm 9.992999 1.999995 1.999919 2.99:9.29 mm 9.99 2 9.9: 11.59 x 9.95 9.99 x 11.19 1.25 x 9.29 mm 99929.9: 9.59:9.95 99929.97 99529.19 mm 9.15:9.95 9.25.9.951-919 9.4991115 95999.29 9,9191: 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999 9,7191: 979 979 979 979 979 979 979 979 979 979 979 979 979 979 979 9 9 91: 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999 99 pF 999 999 999 999 999 999 999 999 999 999 999 999 999 999 999 19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199 1199 119 119 119 119 119 119 119 119 119 119 119 119 119 119 119 12 91: 129 129 129 129 129 129 129 129 129 129 129 129 129 129 129 13 91: 139 139 139 139 139 139 139 139 139 139 139 139 139 139 139 15.99 199 159 159 159 159 159 159 159 159 159 199 159 199 199 159 19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199 19 91: 199 199 199 199 199 199 199 199 199 199 199 199 199 199 199 29 pF 299 299 299 299 299 299 299 299 299 299 299 299 299 299 299 22 pF 229 229 229 229 229 229 229 229 229 229 229 229 229 229 24 pF 249 249 249 249 249 249 249 249 249 249 249 249 249 249 27 pF 279 279 279 279 279 279 279 279 279 279 279 279 279 279 39 pF 399 399 399 399 399 399 399 399 399 399 399 399 399 399 33 pF 339 339 339 339 339 339 339 339 339 339 339 339 339 339 39 pF 399 399 399 399 399 399 399 399 399 399 39 pF 399 399 399 399 399 399 399 399 399 399 43 pF 439 439 439 439 439 439 439 439 439 439 47 pF 479 479 479 479 479 479 479 479 479 479 91 pF 519 519 919 919 919 519 919 519 919 919 59 pF 599 599 599 599 599 999 599 599 599 599 92 pF 929 929 929 929 929 929 929 929 99 pF 999 999 999 999 999 999 999 999 75 91: 759 759 759 759 759 799 759 92 pF 929 929 929 929 929 929 929 91 pF 919 919 919 919 919 919 919 199199 191 191 191 191 191 191 191
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Case Size – Inches (mm) 0201 (0603) 0402 (1005) 0603 (1608) 0805 (2012)
Length
mm
(Inches)
0.60 ± 0.03
(0.024 ± 0.001)
1.00 ± 0.05
(0.040 ± 0.002)
1.60 ± 0.10
(0.063 ± 0.004)
2.00 ± 0.20
(0.079 ± 0.008)
Width
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.10
(0.031 ± 0.004)
1.25 ± 0.20
(0.049 ± 0.008)
Thickness
mm
(Inches)
0.30 ± 0.03
(0.012 ± 0.001)
0.50 ± 0.05
(0.020 ± 0.002)
0.80 ± 0.07
(0.031 ± 0.003)
0.85 ± 0.10
(0.031 ± 0.004)
Bandwidth
mm
(Inches)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 + 0.05 / -0.10
(0.010 + 0.002 / -0.004)
0.40 ± 0.15
(0.016 ± 0.006)
0.50 ± 0.20
(0.020 ± 0.008)
Rated Voltage (VDC) 6.3 10 25 50 25 50 100 200 50 100 250 50 100 250 500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Capacitance Capacitance
Tolerance Capacitance Code (Available Capacitance)
9.6 pF
B = ±0.1 pF
C = ±0.25 pF
D = ±0.5 pF
969
969
969
969
969
969
969
969
969
969
969
969
969
969
969
9.7 pF
979
979
979
979
979
979
979
979
979
979
979
979
979
979
979
9.8 pF
989
989
989
989
989
989
989
989
989
989
989
989
989
989
989
9.9 pF
999
999
999
999
999
999
999
999
999
999
999
999
999
999
999
10 pF
F = ±1%
G = ±2%
J = ±5%
100
100
100
100
100
100
100
100
100
100
100
100
100
100
100
11 pF
110
110
110
110
110
110
110
110
110
110
110
110
110
110
110
12 pF
120
120
120
120
120
120
120
120
120
120
120
120
120
120
120
13 pF
130
130
130
130
130
130
130
130
130
130
130
130
130
130
130
15 pF
150
150
150
150
150
150
150
150
150
150
150
150
150
150
150
16 pF
160
160
160
160
160
160
160
160
160
160
160
160
160
160
160
18 pF
180
180
180
180
180
180
180
180
180
180
180
180
180
180
180
20 pF
200
200
200
200
200
200
200
200
200
200
200
200
200
200
200
22 pF
220
220
220
220
220
220
220
220
220
220
220
220
220
220
24 pF
240
240
240
240
240
240
240
240
240
240
240
240
240
240
27 pF
270
270
270
270
270
270
270
270
270
270
270
270
270
270
30 pF
300
300
300
300
300
300
300
300
300
300
300
300
300
300
33 pF
330
330
330
330
330
330
330
330
330
330
330
330
330
330
36 pF
360
360
360
360
360
360
360
360
360
360
39 pF
390
390
390
390
390
390
390
390
390
390
43 pF
430
430
430
430
430
430
430
430
430
430
47 pF
470
470
470
470
470
470
470
470
470
470
51 pF
510
510
510
510
510
510
510
510
510
510
56 pF
560
560
560
560
560
560
560
560
560
560
62 pF
620
620
620
620
620
620
620
620
68 pF
680
680
680
680
680
680
680
680
75 pF
750
750
750
750
750
750
750
82 pF
820
820
820
820
820
820
820
91 pF
910
910
910
910
910
910
910
100 pF
101
101
101
101
101
101
101
Rated Voltage (VDC)
6.3
10
25
50
25
50
100
200
50
100
250
50
100
250
500
Voltage Code 983 5 3 5 1 2 51A 5 1A C
Table 1 – CBR Series, Capacitance Range Waterfall cont.
ammmc compmm KEIVIEI' EHARGED! Chip hickne (mm)
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Table 2 – Chip Thickness/Reeling Quantities
Chip Size
Inches (mm)
Chip
Thickness
(mm)
Reel Quantity
7" Paper 13" Paper
0201 (0603) 0.30 ±0.03 15,000
Contact KEMET
for availability.
0402 (1005) 0.50 ±0.05 10,000
0603 (1608) 0.80 ±0.07 4,000
0805 (2012) 0.85 ±0.10 4,000
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351 (mm)
Case
Size
(Inches)
Case
Size
(mm)
Density Level A:
Maximum (Most) Land
Protrusion
Density Level B:
Median (Nominal) Land
Protrusion
Density Level C:
Minimum (Least) Land
Protrusion
C Y X V1 V2 C Y X V1 V2 C Y X V1 V2
0201 0603 0.38 0.56 0.52 1.80 1.00 0.33 0.46 0.42 1.50 0.80 0.28 0.36 0.32 1.20 0.60
0402 1005 0.50 0.72 0.72 2.20 1.20 0.45 0.62 0.62 1.90 1.00 0.40 0.52 0.52 1.60 0.80
0603 1608 0.90 1.15 1.10 4.00 2.10 0.80 0.95 1.00 3.10 1.50 0.60 0.75 0.90 2.40 1.20
0805 2012 1.00 1.35 1.55 4.40 2.60 0.90 1.15 1.45 3.50 2.00 0.75 0.95 1.35 2.80 1.70
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow
solder processes. KEMET only recommends wave soldering of 0603(1608) and 0805 (2012) case sizes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for an EIA 1608 case size.
C C
X
V1
V2
Grid Placement Courtyard
Y
X
Y
ammmc compmm KEIl/IEI' Emma):
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Soldering Process
Recommended Soldering Technique:
 •Solderwaveorsolderreflowfor0603and0805casesizes
 •0201and0402casesizesarelimitedtosolderreflowonly
Recommended Soldering Profile:
• KEMET recommends following the guidelines outlined in IPC/JEDEC J–STD–020
Recommended Solder Alloys:
Alloy Composition Solidus Liquidous
In50 50 In, 50 Pb 180°C 209°C
In52 52 In, 48 Sn 118°C 118°C
Sn62
62.5 Sn, 36.1 Pb, 1.4 Ag
179°C 179°C
Sn63 63 Sn, 37 Pb 183°C 183°C
Pb-Free 95.5 Sn, 3.8 Ag, 0.7 Cu 217°C 217°C
Hi-Temp 5 Sn, 93.5 Pb, 1.5 Ag 296°C 301°C
Sn5 5 Sn, 95 Pb 308°C 312°C
ammmc compmm KEIVIEI' crummy: Su‘der :emperalure: Z3525°C
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Table 4 – Performance & Reliability: Test Methods & Conditions
Stress Test or Inspection Method Requirements
Terminal Strength
Pressurizing force:
0201 case size: 2N
0402 & 0603 case sizes: 5N
0805 case size: 10N
Test time: 10±1 second
No visible damage or separation of termination system.
Vibration
Resistance
Vibration frequency: 10 ~ 55 Hz/minimum
Total amplitude: 1.5 mm
Test time: 6 hours (Two hours each in three mutually
perpendicular directions.)
No visible damage.
CapchangeandQ/DF:Tomeetinitialspecification
Solderability
Soldertemperature:235±5°C
Dipping time: 2±0.5 seconds 95%minimumcoverageofterminationfinish.
Board Flex
Capacitorismountedtoasubstratewhichisflexedby
means of ram at a rate of 1 mm per second until the
deflectionbecomes1mm.(Deflectionismaintained
for 5±1 second)
Store at room temperature for 24±2 hours before
measuring electrical properties.
No visible damage.
Capacitance change: within ±5.0% or ±0.5 pF, whichever
is larger.
(Capacitancechangeismonitoredduringflexure.)
Resistance to
Soldering Heat
Soldertemperature:260±5°C
Dipping time: 10±1 second
Preheating:120to150°Cfor1minutebeforeimmerse
the capacitor in a eutectic solder.
Store at room temperature for 24±2 hours before
measuring electrical properties.
No visible damage.
Capacitance change: within ±2.5% or ±0.25 pF, whichever
is larger.
Q/DF, IR and dielectric strength: To meet initial
requirements.
25% maximum leaching on each edge.
Temperature
Cycling
5 cycles of steps 1 - 4:
No visible damage.
Capacitance change: within ±2.5% or ±0.25 pF, whichever
is larger.
Q/DF, IR and dielectric strength: To meet initial
requirements.
Step Temperature (°C) Time (min.)
1
Minimum operating
temperature+0/−3 30 ±3
2Room temperature 2 ~ 3
3Maximum operating
temperature+3/−0
30 ±3
4Roomtemperature(25°C) 2 ~ 3
Store at room temperature for 24±2 hours before
measuring electrical properties.
ammm Compancnls KEIVIEI' CHARGED: Na wsib1edamage Tes: lemperamre: 40:2“0 Na wsib1e damage Tesnemperamre:12513°c Na wsib1e damage 0201 Case Size 0402 Case Size 0.1 pF 5 Capacitances1pF: 0.1 pF 5 Capacitance s1pF: The ESR should be measured at room 1emperalure and
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Stress Test or Inspection Method Requirements
Humidity (Damp Heat)
Steady State
Testtemperature:42°C
Humidity: 90 ~ 95% RH
Testtime:500+24/−0hours
Store at room temperature for 24±2 hours before
measuring electrical properties.
No visible damage.
Capacitance change: within ±5.0% or ±0.5 pF, whichever is
larger.
Q/DFvalue:Capacitance≥30pF,Q≥350,
10pF≤Capacitance<30pF,Q≥275+2.5°C
Capacitance<10pF;Q≥200+1C
IR:≥1GΩ
Humidity (Damp Heat)
Load
Testtemperature:40±2°C
Humidity: 90 ~ 95% RH
Testtime:500+24/−0hours
Applied voltage: rated voltage
Store at room temperature for 24±2 hours before
measuring electrical properties.
No visible damage.
Capacitance change: within ±7.5% or ±0.75 pF, whichever is
larger.
Q/DFvalue:Capacitance≥30pF,Q≥200,
Capacitance<30pF,Q≥100+10/3°C
IR:≥500MΩ
High Temperature Life
Testtemperature:125±3°C
Applied voltage:
200% of rated voltage (10 VDC – 250 VDC)
150% of rated voltage (6.3 VDC and 500 VDC)
Testtime:1,000+24/−0hours
Store at room temperature for 24±2 hours before
measuring electrical properties.
No visible damage.
Capacitance change: within ±3.0% or ±0.3 pF, whichever is
larger.
Q/DFvalue:Capacitance≥30pF,Q≥350,
10pF≤Capacitance<30pF,Q≥275+2.5°C
Capacitance<10pF,Q≥200+10°C
IR:≥1GΩ
ESR
The ESR should be measured at room temperature and
tested at frequency 1±0.1 GHz.
0201 Case Size
0402 Case Size
0.1pF≤Capacitance≤1pF:
<350mΩ/pF
0.1pF≤Capacitance≤1pF:
<350mΩ/pF
1.0pF<Capacitance≤5.0pF:
<300mΩ
1.0pF<Capacitance≤5.0pF:
<300mΩ
5.0pF<Capacitance≤22.0
pF:<250mΩ
5.0pF<Capacitance≤100
pF:<250mΩ
0603 Case Size
0805 Case Size
0.3pF≤Capacitance≤1pF:
<1,500mΩ
0.3pF≤Capacitance≤1pF:
<1,500mΩ
1pF<Capacitance≤10pF:
<250mΩ
1pF<Capacitance≤10pF:
<250mΩ
10pF<Capacitance≤100pF:
<200mΩ
Capacitance > 10 pF:
<200mΩ
The ESR should be measured at room temperature and
tested at frequency 500±50 MHz.
0201casesize,22pF≤Cap≤33pF:<300mΩ
Table 4 – Performance & Reliability: Test Methods & Conditions cont.
.................... CHARGED!
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Storage and Handling
Ceramic chip capacitors should be stored in normal working environments. While the chips themselves are quite robust in
other environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres,
and long term storage. In addition, packaging materials will be degraded by high temperature–reels may soften or warp
andtapepeelforcemayincrease.KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximum
storagehumiditynotexceed70%relativehumidity.Temperaturefluctuationsshouldbeminimizedtoavoidcondensationon
the parts and atmospheres should be free of chlorine and sulfur bearing compounds. For optimized solderability chip stock
should be used promptly, preferably within 1.5 years of receipt.
Construction
Dielectric Material
(BaTiO3 Based)
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Cu)
Termination Finish
(100% Matte Sn)
Barrier Layer
(Ni)
Termination Finish
(100% Matte Sn)
Inner Electrodes
(Cu)
Dielectric Material
(BaTiO3 Based)
End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
Marking
CBR series devices are supplied unmarked.
If you require marked product, please contact KEMET for availability of a laser-marked option.
ammm Compancnls KEIVIEI' EHARGED! x mm earner Tape
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Tape & Reel Packaging Information
KEMET offers RF and Microwave Multilayer Ceramic Chip Capacitors packaged in 8 mm tape on 7" reels. This packaging
system is compatible with all tape-fed automatic pick and place systems.
Table 5 – Carrier Tape Confi guration (mm)
EIA Case Size Tape Size (W)* Lead Space (P
1
)*
0201 – 0402 8 2
0603 – 1210 8 4
*Refer to Figure 1 for W and P1 carrier tape reference locations.
*Refer to Table 6 for tolerance specifi cations.
8 mm Carrier Tape
180 mm (7.00")
Anti-Static Reel
Punched Paper Carrier
Punched Cavity
Anti-Static Cover Tape
(0.10mm (0.004") Maximum Thickness)
KEMET
®
Bar Code Label
Sprocket Holes
ammm Compancnls KEIVIEI' crummy: R Reference Nme 2 03730.03 06710.03 [14230.03
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Figure 1 – Punched (Paper) Carrier Tape Dimensions
P
2
A
0
P
0
P
1
B
0
W
T
E
F
D
0
K
1
A
0
D
1
Table 6 – Punched (Paper) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0E1P0P2
R Reference
Note 2
K0
8 mm 1.55+0.05
(0.061+0.002) 1.55±0.05
(0.061±0.002) 4.0±0.10
(0.157±0.004) 2.0±0.05
(0.070.002) 25.0
(0.984) -
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch A0B0F P1T W D1
8 mm Half (2 mm)
0.37±0.03
(0.015±0.001)
0.67±0.03
(0.03±0.001)
3.5±0.05
(0.138±0.002)
2.0±0.05
(0.070.002)
0.42±0.03
(0.017±0.001)
8.0±0.10
(0.310.004) -
0.62±0.05
(0.025±0.002)
1.12±0.05
(0.00.002)
0.60±0.05
(0.020.002)
8 mm Single (4 mm)
1.00±0.10
(0.040±0.004)
1.80±0.10
(0.07±0.004) 4.0±0.10
(0.157±0.004)
0.95±0.05
(0.030.002)
1.50±0.10
(0.06±0.004)
2.30±0.10
(0.09±0.004)
0.95±0.05
(0.030.002)
2. The tape with or without components shall pass around R without damage (see Figure 3).
ammm Compancnls IKEWMET' Emma): / p a 9a¢¢¢¢¢¢qybe¢é¢¢¢we¢¢¢¢¢fie¢¢v ' \ r r I I I T7 I l l I T IT? /I l Le¢ #ek +4 +e4 4: #++ Lefit L.J LLJ LLJ LLJ i Lil LiJ 00'9‘9000 ¢0®9®¢>¢ GW¢¢®®09¢¢¢ NE
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 Kg minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 newton (10 to 100 gf)
12 and 16 mm 0.1 to 1.3 newton (10 to 130 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165°to180°fromtheplaneofthecarriertape.Duringpeeling,thecarrierand/orcovertapeshallbepulledatavelocityof
300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 2 – Bending Radius
R
Bending
Radius
Punched
Carrier
Figure 3 – Tape Leader & Trailer Dimensions
Trailer
110mm minimum
Carrier Tape
END Leader
Round Sprocket Holes
Top Cover Tape
Top Cover Tape
Punched Carrier
8mm
Components
20mm
minimum
400mm ~ 560mm
Minimum (empty
cavities and leader)
KEIVIEI' EHARGED. Wags—firm e o W 9 c W/W ’1‘“ EEEEEEE 6*” @fi?fi%§fl;flmfl e;21§§::@§@§% \H H \H HHHHH \H H H 17810.10 13010.20 6010,10 8.4+1,5/*0,0
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
Figure 4 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Figure 5 – Reel Dimensions
N
A
W
1
C
Table 7 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size Reel Size A C
8 mm 7
178±0.10
(7.000.004)
13.0±0.20
(0.510.008)
Variable Dimensions — Millimeters (Inches)
Tape Size
N Minimum See Note 2, Table 6
W1
8 mm
60±0.10
(2.4±0.04)
8.4+1.5/0.0
(0.331+0.059/−0.0)
ammmc compmm KEIVIEI' cumin:
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard C1030_C0G_CBR 7/9/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Surface Mount Multilayer Ceramic Capacitors (SMD MLCCs) for High Power Applications
HiQ-CBR Series, C0G Dielectric, Low ESR 6.3 – 500 VDC, 1 MHz – 50 GHz (RF & Microwave)
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP CER 15PF 50V C0G/NP0 0402
CAP CER 15PF 50V C0G/NP0 0402
CAP CER 15PF 50V C0G/NP0 0402