USB Mini Hub with Power Switch - OTG
Micro-USB
PRODUCT ID: 2991

-DESCRIPTION
Do you ever find yourself saying, "Gee whizI wish I could plug in 4 more USB
devices to my tablet, or microcontroller with USB host, or a Pi Zero?" I did - literally
every single day. But thenI found this Micro USB powered hub and stopped having
to repeat myself!
This mini USB hub has four USB 2.0 ports each with a max total transmission speed
up to 480 MBps. All four ports are powered thru the USB micro-Bcable. There's
also a single on-off switch that controls the four USB ports. There is a port for an
external power supply but its connected directly to the 5V line so if you need to
externally power, we recommend prying open the case and cutting the red 5V line
from the USB connection.
This hub is great for expanding your Pi Zero's USB port, or connecting to a tablet or
other device with OTG USB, no adapter required!
2
/
24
/
201
6
htt
p
s://www.adafruit.com/
p
roducts/2991
Products related to this Datasheet
OTG MICRO-USB HUB W/POWER SWITCH