GRM187R61A226ME15x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet magwmll A Allmlinn muRata Muala Manlaclu'ng (30., Ltd.
L size 1.6 ±0.2mm
W size 0.8 ±0.2mm
T size 0.7 ±0.1mm
External terminal width e 0.2 to 0.5mm
Distance between external terminals g 0.6mm min.
Size code in inch(mm) 0603 (1608M)
Derating1
Only for mobile devices
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
Mass (typ.)
1 piece 9.1mg
φ180mm Reel 166g
GRM187R61A226ME15# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM187R61A226ME15D , GRM187R61A226ME15J
Capacitance 22µF ±20%
Rated voltage 10Vdc
Temperature characteristics (complied standard) X5R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 85
Operating temperature range -55 to 85
Shape Notes
References
Specifications
Last updated: 2019/09/20
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll _a§ lwedance [ohm] 1m 100 1k 10k 100k 1' I“ 10“ 16 106 Frequencvlflz] lsmmmzzaums ucomsa-xc DC bias characteristics 30 E 320 E ... '3 §Io o \\\ 0 0 2 t 6 8 10 Dc BiasW] lsmamsuzzalns capacimc- 25 Dana A00 5Vms Tenuetature Characteristics 2].! E 320.9 E ... £199 a , 6 / 189 -60 ~40 ~20 0 20 40 60 80 100 lweratureIdasC] lsmamsuzzalns capacitnncl nco 0v, Acn Will; A intuition ”unfit“ Mum Madam-mg 00., Lid. Frequency Characteristicfl _ 8 lies i stance [ohm] 1m 100 1k 10k 100k 1' I“ 10“ 1G 106 Frequency [Hz] lsmmmzzaums ucomsa-xc Ac Voltage characteristics / \ NN bu! N u Capac itanoe [uF] N N \ MN 9.. c o 0.4 0 8 1. 2 I, 6 2 AC Voltage [Vrns] .nmmmzzanm capacitnncl noov. 25 oaegc lap Rise fran ripple Characteristics YemeraturewezC] 0 1 2 3 4 5 S mrrentflrms] anllmslmsmslaaknz IAnoknz IBOOkHz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/20
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 22UF 10V X5R 0603
CAP CER 22UF 10V X5R 0603
CAP CER 22UF 10V X5R 0603