GRM035R60J475ME15x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet A Allmlinn muRata Muala Maulaclu'lig C0,, Lid. Mlfififill
L size 0.6 ±0.09mm
W size 0.3 ±0.09mm
T size 0.5 ±0.05mm
External terminal width e 0.1 to 0.25mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Measure capacitance after heat treatment
Derating1
Only for mobile devices
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Mass (typ.)
1 piece 0.57mg
GRM035R60J475ME15# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM035R60J475ME15D , GRM035R60J475ME15J
Capacitance 4.7µF ±20%
Rated voltage 6.3Vdc
Temperature characteristics (complied standard) X5R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 85
Operating temperature range -55 to 85
Shape Notes
References
Specifications
Last updated: 2019/09/16
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristichl Frequency Characteristicfl 1k 10 100 .— '— I E 10 E ., u E | E1 3 .2 E1 3 _ z I I 1m 1m 100 1k 10k 100k 1' I“ 10“ 1G 106 100 1k 10k 100k 1' I“ 10“ 1G 106 Frequencvlhz] Frequency [Hz] Ismasnsomsm 5 new, zsa-xc lambasnsoinsln 5 new, lid-Kc DC bias characteristics AC Voltage characteristics 5 4.4 ¢ 2 4 H E E 4 E3 Eu 5 5 ‘- _” 22 \ 2 3 ea 4 01 \ o - 3.2 o a o l 2 3 4 5 s 7 o o 4 0.3 1.2 La 2 Dc BiaslV] Ac Voltage [Vnns] .nmmsnsomsans capacitance 25 naezc, A00 5v." lsmmsnsunslns capacitance ncov. 25 odeec Tenuetature Characteristics Ielp Rise from ripple Characteristics 3.5! £23.49 § 3 a 3 ‘3’ = .. E3 39 g g z 53.29 / E 3 19 -60 ~40 ~20 0 20 40 60 80 100 0 1 2 3 4 IweratureldasC] mrrentflrms] lsmmsnsunslns capacitance non 0v, Acn IVms GRIDJSNEDMHIEISIIOOkHl lsookuz .ilhz A Aflmtion Mtg Mm uauamhg 00., Lu
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/16
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 4.7UF 6.3V X5R 0201
CAP CER 4.7UF 6.3V X5R 0201
CAP CER 4.7UF 6.3V X5R 0201