GRM035R60G475ME15x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Capacitor Data Sheet "fifififil .V7L74 \ fl 1 - ' w, A Allmlinn muRata Muala Manlaclu'ng 60., Lid.
L size 0.6 ±0.09mm
W size 0.3 ±0.09mm
T size 0.5 ±0.05mm
External terminal width e 0.1 to 0.25mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Measure capacitance after heat treatment
Only for mobile devices
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Mass (typ.)
1 piece 0.57mg
GRM035R60G475ME15# “#” indicates a package specification code.
< List of part numbers with package codes >
GRM035R60G475ME15D , GRM035R60G475ME15J
Capacitance 4.7µF ±20%
Rated voltage 4Vdc
Temperature characteristics (complied standard) X5R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 85
Operating temperature range -55 to 85
Shape Notes
References
Specifications
Last updated: 2019/08/24
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristiclll 1k 100 10 lwedance [ohm] 1m 100 1k 10k 100k 1' I“ 10W 16 106 Frequencvlhz] lsmasnsomsum 5 new zsa-xc DC bias characteristics 5 n4 u. .3 33 E .t' 32 \ 01 \ 0 0 1 2 3 4 Dc BiaslV] lsmmsnsofinslns capacitance 25 Dana A00 5Vms Tenuetature Characteristics ‘w m a) .w .. a. Capac itance [uF] u m a: / / 5.. N a: 316 -60 ~40 ~20 0 20 40 60 80100 Iwaratureldasfl lsmmsnmnslns capacitance non 0v, Acn IVnns A intuition ”unfit" Mum Mallaciuiig 00., Lu Frequency Characteristicfl _ 8 Res i stance [ohm] 1m 100 1k 10k 100k 1' I“ 10W 16 106 Frequencvlhz] lsmasnsomsum 5 new zsa-xc AC Voltage characteristics ‘e ~+ Capac itance [uF] oum>m¢n¢ 0 4 0, 8 1. Z I, 6 2 Ac Voltage [Vnns] .nmmsnmnsnm capacitance noov. 25 oaegc Ian Rise fran ripple Characteristics YemeraturewezC] 0 1 Z 3 4 mrrentflrms] anlnaswsueusmslmoknz lsookuz lmnz
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/08/24
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 4.7UF 4V X5R 0201
CAP CER 4.7UF 4V X5R 0201
CAP CER 4.7UF 4V X5R 0201