Elect, Mastics, Special Use Tapes Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
Science. Applied to Life.”
3M Electrical Markets Division
Rubber, Mastic and Specialty Tapes Application Guide
Tapes to
complete
your toolkit
3
2
Insulating and Splicing ................................................................................................4
Scotch® Linerless Rubber Splicing Tape 130C .............................................................. 4
Scotch® Rubber Splicing Tape 23 ..................................................................................... 7
Scotch® Self-Fusing Silicone Rubber Electrical Tape 70 and 70 HDT ...................... 8
Scotch® Varnished Cambric Tape 2510 and 2520 ......................................................10
Scotch® Semi-Conducting Tape 13 ................................................................................13
3M Temflex Rubber Splicing Tape 2155 ...................................................................14
Sealing, Padding, and Shaping ................................................................................. 16
Scotch® Vinyl Mastic Tape 2200 and 2210 ..................................................................16
Scotch® Electrical Moisture Sealant Pad 06149 and Roll 06147 ..............................16
3M Scotch-Seal Mastic Tape 2229 ...........................................................................18
3M Scotchfil Electrical Insulation Putty .................................................................... 21
Scotch® Rubber Mastic Tape 2228 ................................................................................22
Fire Retardant & Arc Proofing ..................................................................................25
Scotch® Fire Retardant Electric Arc Proofing Tape 77 .............................................. 25
Jacket Repairing ....................................................................................................... 26
Scotch® Cable Jacket Repair Tape 2234 .....................................................................26
Scotch® Mining Tape 31 ....................................................................................................26
Bundling and Harnessing ..........................................................................................28
3M Temflex Friction Tape 1755 ..................................................................................28
Scotch® Electrician’s Duct Tape 2000 ..........................................................................31
Table of Contents
5
4
Insulating &
Splicing
You’ve built a reputation on standout craftsmanship. So
whether it’s low-voltage wires or cables carrying up to 69 kV,
making a secure cable connection is crucial. Precision tapes
for insulating and splicing from 3M can help reinforce your
work for years of worry-free and maintenance-free service.
Scotch® Linerless
Rubber Splicing
Tape 130C
Applications
Insulate electrical connections
up to 69 kV
Seal out moisture from
low- and medium-voltage
connections
Insulate bus bars
Insulate motor leads
End seal high-voltage cables
Highly conformable for
irregularly shaped objects
SealingLinerless
High Voltage Made in USA
Stable & Durable for years
of maintenance-free service.
Dissipates heat well for stable,
long-lasting splices
Rated for 90°C continuous operating temperature
and overload temperatures up to 130°C
Linerless design for
fast installation
Self-fusing material creates
a moisture tight seal
cing ions up - and ns
7
6
Removable liner protects from
dust and dirt during installation
Self-fusing material creates
a moisture tight seal
Insulating & Splicing
Rated for 90°C continuous operating temperature
and overload temperatures up to 130°C Scotch® Rubber Splicing
Tape 23
Applications
Insulate electrical connections up
to 69 kV
Seal out moisture from low- and
medium-voltage connections
Insulate bus bars
Insulate motor leads
End seal high-voltage cables
Sealing
High Voltage
lf-Fusing ber Electrical 70 HDT ow» and medium- ections for clean motor lead split-bolt erwrap for high-voltage arcing and
9
8
Scotch® Self-Fusing
Silicone Rubber Electrical
Tape 70 and 70 HDT
Applications
Pre-wrap low- and medium-
voltage connections for clean
re-entry, (e.g. motor lead
connections or split-bolt
connectors)
Use as an overwrap for
protection of high-voltage
cables against arcing and
tracking
Low Voltage Clean re-entry
Extremely UV and
ozone resistant
Class “H” temperature
rated (180°C or 356°F)
Excellent track and
arc resistance
Insulating & Splicing
Self-fusing material
bonds quickly
11
10
Tough and durable backing provides excellent
tear, puncture, and cut-through resistance
*Available without adhesive
for clean removal
Temperature resistant
up to 105°C
Insulating & Splicing
Scotch® Varnished
Cambric Tape 2510*
and 2520
Applications
Insulate electrical connections
up to 600 V
Pre-wrap low-voltage
connections for clean re-entry,
(e.g. split bolt connections)
Mechanical
Protection
Low Voltage Clean re-entry
13 eld in able 9h» bond to imize tions
13
12
Self-fusing material
bonds quickly
Removable liner protects from
dust and dirt during installation
Stable at elevated
temperatures up to 130°C
Retains conductivity
with stretch
Scotch® Semi-
Conducting Tape 13
Applications
Replace semi-conducting
layer beneath metallic shield in
various medium-voltage cable
repairs and splices
Electrically round-out high-
voltage connectors and bond to
insulating materials to minimize
electrical stresses
Round-out bolted connections
on insulated bus bars
Provide shielding for cable
splices on solid dielectric
insulated power cables
Not to be used for electrical
insulation!
Conductive
Insulating & Splicing
15
14
Sealing
Low Voltage
3M Temflex Rubber
Splicing Tape 2155
Applications
Insulate electrical connections up
to 600 V
Seal out moisture from low-voltage
connections
Insulate service drops
Insulate lighting connections
Rated for temperatures
up to 80°C
Removable liner protects from
dust and dirt during installation
Self-fusing material creates
a moisture-tight seal
Insulating & Splicing
17
16
Scotch® Vinyl Mastic
Pad 2200 and Mastic
Roll 2210
Scotch® Electrical
Moisture Sealant
Pad 06149 and
Roll 06147
Applications
Seal-out moisture and insulate
low-voltage connections in one
easy step
Pad and insulate bolted
connections and service drops
Insulate lighting connections
Protect grounding rod connections
End seal cables
Scotch® Pad 2200 and Roll
2210 offer a thicker mastic layer
for complex shapes and robust
applications requiring more padding
in temperatures down to -18°C
Scotch® Pad 06149 and Roll 06147
offer moisture protection in a
thinner profile for smaller, light-
duty connections and applications
temperatures down to 0°C
Sealing, Padding
& Shaping
The elements will put your connections to the test. Fight back with
3M and Scotch-brand Mastic Tapes. Engineered to keep water
out, you can use them to pad sharp edges, and make smooth
transitions over irregular shapes. Plus, the extra, hand-moldable,
padding stands up to environmental vibrations.
Sealing Padding
Mechanical
Protection Made in USA
Low Voltage
Excellent moisture
sealing capabilities
Material flows to cover
punctures or cuts
Aggressive mastic provides
excellent bond
Vinyl backing eliminates
need to overwrap
An excellent choice when you need to
create watertight connections.
19
18
3M Scotch-Seal
Mastic Tape 2229
Applications
Electrically insulate and seal-
out moisture from low-voltage
connections
Seal high-voltage cable splice and
termination accessories
Pad sharp edges of a low-voltage
connection to prevent cut-through
of vinyl tape overwrap
Smooth transitions of irregular
shapes
End seal cables
Sealing Made in USA
Padding
Aggressive mastic
provides excellent bond
Excellent moisture
sealing capabilities
Material flows to cover
punctures or cuts
Sealing, Padding & Shaping
21
20
Easy to mold and shape
by hand down to 32°F (0°C)
Excellent aging properties -
will not dry out
Noncorrosive,
synthetic rubber
Sealing, Padding & Shaping
3M Scotchfil Electrical
Insulation Putty
Applications
Build-up cable splices and fill out
major irregularities and voids in
low-voltage splices to create a
uniform base for further taping
Smooth bus bar irregularities,
round out connections, and pad
sharp edges
Create a moisture seal at ground
wire exit points in high-voltage
splices
Create a moisture seal in
multiconductor cable connections
Sealing Made in USA
Low Voltage Padding
23
22
Applications
Primary electrical insulation for bus
bar connections up to 35 kV
Insulate electrical connections up
to 1,000 V
Seal-out moisture from connections
Scotch® Rubber Mastic
Tape 2228
Sealing Made in USAHigh Voltage Padding
Sealing, Padding & Shaping
Self-fusing material creates
a moisture tight seal
Rated for 90°C continuous operating
temperature and overload temperatures
up to 130°C
Flexible and conformable over
irregular shapes
25
24
Insurance for your cables.
Swells with
exposure to heat Light color makes fire
damage easy to identify
Fire Retardant &
Arc Proofing
You can plan ahead for the best outcome in fire and arcing scenarios. Protect your low- and
medium voltage cables and accessories with 3M’s arc proofing and fire retarding tapes. When
the heat rises, the tape expands putting a thick layer of char between the flames and your cable
to help minimize potential damage.
Scotch® Fire
Retardant Electric
Arc Proofing Tape 77
Applications
Protect cables from electric
arcs and fires
Use on energy cables
running in close proximity to
other energy cables, such as:
- Cables in substations,
manholes, and vaults
- Critical feeder cables and
nearby branch circuits
- Energy cables in buildings
that cannot afford to
lose power, (e.g. hospitals,
military bases, server
farms, etc.)
- Energy cables in cable
trays
Cable Protected with Scotch® Fire
Retardant Electric Arc Proofing Tape 77
During Test
Unprotected Cable During Test
Unprotected Cable after testCable Protected with Scotch® Fire
Retardant Electric Arc Proofing Tape 77
after test
Cables During and After the
Consolidated Edison Flame Test
Watch the video!
Mechanical
Protection Made in USA
Clean re-entry
Available in
black or white
Adhesive-free design enables removal
for cable or accessory inspection
ear. When M jacket al hazards. on and e-retardant dhesion Jacket 34 Tape 31 amaged cable nd ents for added on e 31 is MSHA epair
27
26
Jacket
Repairing
Shield your work from environmental wear and tear. When
wrapped over a splice or damaged cable jacket, 3M jacket
repairing tapes offer layered defense against external hazards.
Vulcanized CSM rubber on the outside resists abrasion and
chemical damage, while the inner layer includes flame-retardant
mastic to keep moisture away and provide excellent adhesion
to a variety of cable jacket materials.
Scotch® Cable Jacket
Repair Tape 2234
Scotch® Mining Tape 31
Applications
Repair sections of damaged cable
jacket
Seal out moisture and
environmental elements
Overwrap a splice for added
mechanical protection
Scotch® Mining Tape 31 is MSHA
approved for cable repair
Sealing
Mechanical
Protection Made in USAPadding
Extremely tough tape for your
extremely rough environments.
Ultra tough vulcanized
CSM rubber
Flame retardant
Seal out moisture
UL recognized for
temperatures up to 105°C
9 er on a pl’OJ‘eCt bundling and Bundfing can act like Friction es and cables es r better grip
29
28
3M Temflex Friction
Tape 1755
Applications
Bundle and bind wires and cables
Create wire harnesses
Wrap tool handles for better grip
Bundling
& Harnessing
You never know what you’re going to find encounter on a project
site. Be prepared to take on any challenge with 3M bundling and
harnessing tapes that bind, hold and organize wires. Bundling
tapes also offer excellent mechanical protection and can act like
a second set of hands that steady wires in place.
High tensile strength
and low stretch
Excellent abrasion
resistance
Excellent resistance
to salt water
Designed to make your job easier.
Mechanical
Protection
BundlingLow-Voltage
31
30
Bundling & Harnessing Tapes
Water resistant
Strong yet easy
to tear by hand
Mechanical
Protection Bundling
Scotch® Electrician’s
Duct Tape 2000
Applications
Bundle and bind wires and cables
3M is a trademark of 3M company.
All other trademarks used herein are the property of their respective owners.
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000 USA
Phone 1-800-245-3573
Fax 1-800-626-0329
Web 3M.com/electrical
3M, Scotch, Scotch-Seal, Scotchfil and Temflex are trademarks of 3M Company.
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability.
3M’s product warranty is stated in its Product Literature available upon request. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT
NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is
defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or
refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any direct, indirect, special, inci-
dental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
3M products shown with a flag in this brochure are manufactured in the USA as of January, 2014. 3M products offered on a government
contract that require country of origin representation must be certified by 3M Trade Compliance. Contact customer service at
800.245.3573 to request a certificate.
The information in this brochure is accurate, to 3M’s knowledge and belief, which may be based on information provided by third party
suppliers to 3M.
© 3M 2016. All rights reserved.
80-6016-0763-5 (0245)xx-1

Products related to this Datasheet

VARNISHED CAMBRIC 3/4"X60'
TAPE ELECTRICAL BLK 3/4"X 10YDS
TAPE MASTIC TAPE BLK 1"X 3.3YDS
VARNISHED CAMBRIC 1"X36YD
VARNISHED CAMBRIC 3/4"X36YD
VARNISHED CBC TAPE 1"X36YD
TAPE ELECTRICAL GRAY 1"X 10YDS
VARNISHED CBC TAPE 3/4"X36YD
TAPE MASTIC PAD BLACK 2"X 3.3YDS
TAPE ELECTRICAL BLACK 1"X 10YDS
TAPE SPLICING BLK 1 1/2"X 7.3YDS
TAPE ELECTRICAL BLACK 1"X 5YDS
TAPE SPLICING BLACK 3/4"X 7.3YDS
TAPE MASTIC PAD BLACK 1"X 3.3YDS
VARNISHED CBC TAPE 2"X36YD
CABLE JACKET REPAIR TAPE 2"X6'
VARNISHED CAMBRIC 1 1/2"X36YD
2"X60' FRICTION TAPE BLK
TAPE SILICONE FUSION 1"X 10YDS
1-1/2"X82-1/2' FRICTION TAPE BLK
VARNISHED CBC 36MMX55M
3/4"X60' FRICTION TAPE BLK
VARNISHED CBC 3/4"X60'
VARNISHED CAMBRIC 2"X36YD
VARNISHED CBC TAPE 1 1/2"X36YD
TAPE FIRE RETARDANT 3"X 6.7YD
3/4"X82-1/2' FRICTION TAPE BLK
TAPE MASTIC TAPE 3 3/4"X 3.3YD
TAPE FIRE RETARDANT 3"X 6.7YD
TAPE ELECTRICAL BLACK 2"X 10YDS