PSD-S Connection Element Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mm
Make sure you always use the latest documentation.
It can be downloaded at http://www.phoenixcontact.net/download.
This data sheet is valid for all products listed on the following page:
PSD-S CE-SM SCREW
Connection element with screw connection ter-
minal blocks for base mounting
Data sheet
1 Description
7959 00 © PHOENIX CONTACT - 04/2009
This connection element is provided as a component
of a modular signal tower and facilitates the electrical
connection of the signal tower.
According to your requirements, a signal tower may
comprise any combination of up to five signal ele-
ments. You may use up to five optical signal elements
or up to four optical and one audible signal element.
An audible signal element can be used as top ele-
ment only.
A bayonet locking system establishes the mechanical
and electrical connection between the elements.
Mounting elements for base or tube mounting can be
used to mount the signal tower.
Features
Connection element for the assembly on a mount-
ing surface (base), an outlet box or an angle (see
accessories)
Screw terminal block connection
Degree of protection: IP65, when mounted
2
Table of contents
Description ..................................................................................... 1
Ordering data .................................................................................. 2
Technical data ................................................................................. 3
Mounting the connection element ............................................................. 4
Connecting the cables ........................................................................ 5
Example of a signal tower .................................................................... 5
Assembly notes for a signal tower ............................................................ 5
2 Ordering data
Description Type Order No. Pcs. / Pkt.
Connection element with screw connection terminal
blocks for base mounting PSD-S CE-SM SCREW 2700093 1
Accessories Type Order No. Pcs. / Pkt.
Outlet box with lateral cable entry for floor and base
mounting PSD-S ME OB 2700153 1
Angle for floor mounting, black PSD-S ME BR-SM 2700144 1
Angle for single-sided floor mounting, concealed cable
routing, black PSD-S ME BR-SM/1S 2700160 1
Angle for two-sided floor mounting, concealed cable
routing, black PSD-S ME BR-SM/2S 2700161 1
PSD-S CE-SM SCREW
7959 00 PHOENIX CONTACT
3
3 Technical data
Dimensions (in mm)
26,5
Ø70
Ø69
Ø4,2
21,5 18 3
16
General data
Diameter 69.00 mm
Height 27.00 mm
Material PA-GF
Color black
Weight 83 g
Ambient temperature (operation) -20 °C ... 50 °C
Degree of protection IP65, when mounted
Mounting position Any
Mounting type Base mounting
Connection Rubber seal pre-installed for each element
Number of mountable signal elements Max. 5
Scope of delivery End cover and seal
PSD-S CE-SM SCREW
7959 00 PHOENIX CONTACT
sllpf
4
Connection data
Type of connection Screw connection
Conductor cross section solid / stranded 0.75 mm² ... 2.5 mm²
Conductor cross section [AWG] 18 ... 14
Electrical data
Input voltage 12 V AC/DC ... 240 V AC/DC
Approvals / conformities
Conformance with EMC guideline 2004/108/EC and for low-voltage guideline 2006/95/EC
For the latest approvals, please visit http://www.phoenixcontact.net/catalog.
4 Mounting the connection element
Install the connection element directly on a flat mount-
ing surface, on a contact box or an angle. The pos-
sible options are indicated in the ordering data under
accessories.
For the mounting the connection element, proceed as
described in the package slip.
For the connection of cables, proceed as described in
the package slip.
Please refer to the package slip for
connection options. It is enclosed
with the connection element and can
be downloaded from the internet at
http://www.phoenixcontact.net/download.
PSD-S CE-SM SCREW
7959 00 PHOENIX CONTACT
5
5 Connecting the cables
ATTENTION
When working on the connection element,
disconnect the power to the signal tower!
1
2
3
4
5
0
Figure 1 Connections in the connection element
Connection Meaning
0 Reference potential (GND, N)
1 Control of the signal element 1
2 Control of the signal element 2
3 Control of the signal element 3
4 Control of the signal element 4
5 Control of the signal element 5
When using the audible elements "siren ele-
ment, 7 tones..." or "voice output element",
several control lines are needed for the aud-
ible element, as the case may be. In this
case, please note the entries in the corres-
ponding data sheet or in the package slip.
6 Example of a signal tower
1
2
3
4
Figure 2 Example of a signal tower
Key:
1 Audible signal element
2 Optical signal element
3 Connection element
4 Assembly element
7 Assembly notes for a signal
tower
You may use up to five signal elements in a sig-
nal tower.
Use only one audible element in a signal tower
and position this element on top.
When connecting the bayonet locking, please note
the markings (see "Assembly of the individual ele-
ments" in the data sheets of the signal elements).
PSD-S CE-SM SCREW
7959 00 PHOENIX CONTACT GmbH & Co. KG · 32823 Blomberg · Germany · Phone: +49-(0) 5235-3-00
PHOENIX CONTACT · P.O.Box 4100 · Harrisburg · PA 17111-0100 · USA · Phone: +717-944-130
http://www.phoenixcontact.com

Products related to this Datasheet

ACOUSTIC ELEMENT BUZZER 12-30V
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT SIREN
ACOUSTIC ELEMENT VOICE OUTPUT
ACOUSTIC ELEMENT SIREN