L 150 A
Plums” E [ 3\ gm . 39 P2
m s. 909909 LG) 3 5 6 7 a B
A
0
USE C PLUG g USHEU WCV‘O USE M
NEITEr V
a LCABLE ASSEMBLY MUST BE RoHS a
- CEIMPLIANT. ,- 0e.
{ ’3 aCABLE MUST BE DPEN,SHDRT.MISVIRE S a C
Q ‘ 100x TEST,
g E a‘ GM: 3‘USB CABLE ELECTRIC TEST:
V AVULTAGE 300V DC.
f B.CDNTACT RESISTENCE» 5 Dhm Max‘
QINSULATIDN RESISTENCEEM Dhm Min.
F1 WIRING DIAGRAM 72
US! C PLUG WIRE U533“ '41er USBH D
WIRE SXGNAL
“1“ WE“ mm: m: :52” ”N m2“
5 ALEXAIEDME END 1 END_PVRI‘“ HACK 5 END
7 xiii); :5 EMF ILM A4,!4A9,” VBUS 2 FVH_VEUSX RED 1 VEUS
5 run. mm run. As °° N" E
5 m nu :7)“,va w: ,5 vcuw wa
4 m m
3 mm magnum: Us] nmcxmuwua, mmm mmm maw ‘6 D91 3 “Ln" WEE" : 1"
sum may mKELw/mu ms)
2 WW4.) U“ I: TVFEDLACK XNWLATEIR,EEINYAEY PLATIMEI Fd’Nl gamma at! A7 ”"1 ‘ UTP-n" VHHE 2 n» F
sum mm uxcmmm» mm
m . m
m: maumL:,mmvmm
nascmpnuw sum ‘suxm‘ka‘ swan ‘ an SHELL mm:
TITLE
Same FREE Date Name CUS‘WEPN"
TOLERANCE Drawn 31332015 Juanna G
- X :1
BOHS compliant x +05 Approved 31.03.2015 Joanna ASSMANNWSWVNo
m m" XX :0 25 A-USB31C-20MB-XXX
DIM 7TKI)L Dvawmngn
mama Ass CA H
® l/mv 31032015 JOHN‘S
\V~V@wcomponents mm Sheet
Angle TOL m Mnmflcancn [me Name
1 2 3 4 5 6 7