A-USB31C-31A-zzz Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
Electrical test:
1.100% short , open , miswire test
2.Conduct resistance : 5 Ohm max
3.Insulator resistance : 2 Mohm min
4.Dielectric test : DC 300V
5.CABLE ASSEMBLY MUST BE RoHS COMPLIANT.
1
2
3
4
5
6
7
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev04
Id.
RoHS compliant TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7351 CA
Scale Free
TOL
Unit: mm
Amy A-USB31C-31A-XXX
15.03.2017
0Drawn Joanna
Joanna
31.03.2015
31.03.2015
X.
.X
.XX
Amy
15.03.2017
1/1
1Add OD size
Xavier
06.03.2019
2Add resistor and capacitor
CABLE
NO. TITLE DESCRIPTION
Over Mold
COPPER FOIL
FOIL
PE
InnerMold
PVC COLOR BLACK
TIN
CONN P1 USB C PLUG, BLACK INSULATOR,CONTACT PLATING: Gold 30u"
CONN P2 USB3.1 A MALE,BLUE INSULATOR,CONTACT PLATING: Gold 30u"
USB3.1 UL20276 #28/28/23/24 ADB OD:4.8mm, BLACK PVC JACKET
SHELL PLATED NICKEL,(W/TIN PLATE)
PCBA
SHELL PLATED NICKEL(Extruded Shell),(W/TIN PLATE)
TIN STICK,TIN WIRE
SIGNAL
NAME WIRE
NUMBER
A12,,B12
SHELL
GND
VBUS
CC
Dp1
Dn1
SHIELD
SSTXp1
1,7,10
2
3
4
5
6
9
BRIAD
8
5
8
9
2
3
1
7
6
SHELL
USB C PLUG USB 3.1 AM
A4,B4,
A5
A6
A7
A2
A3
B11
B10
SSTXn1
SSRXp1
SSRXn1
SHIELD
SIGNAL NAME
GND_PWRrt1
SDP1_DRAIN,SDP2_
PWR_VBUS1
UTP_Dp
UTP_Dn
SDPp1
SDPn1
SDPp2
SDPn2
SHIELD
PIN
PIN SIGNAL
NAME
GND_DRAIN
VBUS
D+
D-
StdA_SSRX+
StdA_SSRX-
StdA_SSTX+
StdA_SSTX-
WIRING DIAGRAM
GND
WIRE COLOR
& AWG
RED #23
GREEN
WHITE
YELLOW
BLUE
ORANGE
PURPLE
P2
WIRE
1
4
9
5
P1 P2
W/RESISTOR
BLACK 4
DRAIN
BRIAD
SDP1+SDP2
DRAIN
A1,B1,
A9,B9
VCONN
B5 N/A
P1
USB C PLUG
A1
A12
(36)
(28)
B12
B1
USB3.1 AM
6.5Max12.35Max
(7.5)
(19,50) 11.75 Min
2 4 5 6 7 8
1
78
653
8
Xavier
12.03.2019
3Change overmolding and cable OD
2
3
3
3
3
3
3
3
3
3
3
3
4
4
Xavier
24.04.2019
4Add sticking point and modify dim.
Products related to this Datasheet
USB C PLUG TO USB 3.1 AM CABLE