AA-033-24-22-00-00 Drawing Datasheet by Laird Thermal Systems, Inc.

View All Related Products | Download PDF Datasheet
b \ / ES Speuhmflon (Tu=32‘E) [one Desmphnn Hem trump warm 5 me A A r [nutmg puwar [w] 033 28 W m UTVUT Wartime 110% TEM [WEN [A] Nummut 23 A \n MEL Z7 A AH UV UTVUT Tmerunte 50% Fungi“ mm 5 n2 MTBF 52000 hrs H] m 25‘[ Nummm [mam (7’5 A VungE Z4VU[1'U% Funm warm 5m MTBF SU‘UUU hrs HI] m 25': Nummut :urrEM 025 A VDHDJE ZLVU[1'U% TemuErnmrE mum semngs v m um uns Pumng mnmnum [urflhuurfl DUX Eenerm Tmernntes $
-A3, 1(3)
F
1
E
D
3
2
C
B
A
1
2
3
4
7
6
8
F
E
D
5
6
7
C
B
8
A
Part nr:
Title:
Supercool AB
Box 27, S-40120 Göteborg, Sweden
tfn: +46 31 420530, fax: +46 31 247909
e-mail: info@supercool.se
Web: www.supercool.se
Rev. nr.
0Status:
0Scale: Size, sheet
AA-033-24-22-00-00
Approved by:Designed by:
Henrik Höjer Pavel Cech
TE ASSEMBLY 24 VDC AIR - AIR
This drawing i
s the prop
erty of Sup
ol AB. P
rot
ected in accordance with pre
vailing law.
General tolerances:
SS-ISO 2768-1 c
Comments / deviations:
Heat sinks and, if applicable, D-plates and shrouds in anodised aluminium.
Customer:
Supercool ABProject:
T60
Release date:
20050128
74
120
97
65
Mounting hole print: 99 x 67
O4.54x
Specification: (Ta=32°C) Code: Description:
Heat transfer, cold side: AAir
Heat transfer, warm side: AAir
Cascade: -
Cooling power: [W] 033 28 W at dT=0°C. Tolerance: ±10%.
Voltage, nominal: [VDC] 24 24 VDC.
TEM Voltage: [VDC] Nominal: 24 VDC, Max: 28 VDC.
TEM Current: [A] Nominal: 2,3 A, Initial: 2,7 A. All at dT=0°C. Tolerance: ±10%.
Fan(s), cold side: 2MTBF: 52,000 hrs. L10 at 25°C. Nominal current: 0.15 A. Voltage: 24 VDC ±10%.
Fan(s), warm side: 2MTBF: 50,000 hrs. L10 at 25°C. Nominal current: 0.25 A. Voltage: 24 VDC ±10%.
Temperature controller, sensor: 0None.
Temperature control settings, trim options: 0-
Additional controller information:
Temperature control position: 0-
Options: 0-
Weight: 1,4
Overheating thermostat: None.
Operating temperature: -10°C to +48°C at nominal voltage.
TE-Module(s) temperature specification: Max. surface temperature: 80°C.
Enclosed: -
Packing: Individual cardboard box.
Eenernt mLernntes $
F
1
E
D
3
2
C
B
A
1
2
3
4
7
6
8
F
E
D
5
6
7
C
B
8
A
Part nr:
Title:
Supercool AB
Box 27, S-40120 Göteborg, Sweden
tfn: +46 31 420530, fax: +46 31 247909
e-mail: info@supercool.se
Web: www.supercool.se
Rev. nr.
0Status:
0Scale: Size, sheet
AA-033-24-22-00-00
Approved by:Designed by:
Henrik Höjer Pavel Cech
TE ASSEMBLY 24 VDC AIR - AIR
This drawing i
s the prop
erty of Sup
ol AB. P
rot
ected in accordance with pre
vailing law.
General tolerances:
SS-ISO 2768-1 c
Comments / deviations:
Heat sinks and, if applicable, D-plates and shrouds in anodised aluminium.
Customer:
Supercool ABProject:
T60
Release date:
20050128
120
74
180
97
-A3, 2(3)
65
65
84
O4.54x
Electrical connections:
"TEM+": + TEM
"TEM-": - TEM
"F+": + Fan(s)
"F-": - Fan(s)
963
138
Cold side air flow
Warm side air flow

Products related to this Datasheet

THERMOELECT ASSY AIR-AIR 28W