Ripac covers Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId-vefle ‘\ mm ias1en‘mg chps
version 1
version 2
assembly screws for fastening clips
HP for
side panel depth
mm
Order No.
perforated solid
84 1753634.6853634.675
84 2353634.6903634.680
HP for
side panel depth
mm
Order No.
perforated1) solid1)
84 1753634.6503634.625
84 2353634.6553634.630
84 2953634.6603634.635
84 3553634.6653634.640
84 4153634.6703634.645
Packs of Order No.
50 3634.450
Packs of Order No.
100 3634.420
125
COMPONENTS / ACCESSORIES
COVERS
Covers Ripac EASY
For subracks Ripac EASY
Perforated or solid
Optionally with screwed fastening clips on the
side panels for additional support
Covers version 1, slide- in:
The covers are simply slid into the front and rear
horizontal rails for mounting backplanes/connec-
tors.
Covers version 2, slide-in/screw-in:
For mounting additional rear horizontal rails on the
rear panels. The horizontal rails for backplane/con-
nector assembly are top-mounted.
The covers are slid in the front horizontal rails and
screwed in the rear horizontal rails for rear panel
mounting.
Material:
Aluminum
Supply includes:
2 covers
1) assembly screws, packs of 100,
order no. 3684.233, see page 164
Also required:
!
fastening clips
Accessories:
+
version 1
version 2
HP
for
side panel depth
mm
Order No.
perforated1) solid1)
84 1753688.1053688.107
84 2353688.1063688.108
assembly screws
fastening clips
Packs of Order No.
13688.109
Packs of Order No.
19902.188
For subracks Ripac ECO
To cover the overall subrack depth.
Perforated or solid
The covers are slid into the horizontal rails
Optionally with screwed fastening clips
for additional support
Material:
sheet steel
Surface finish:
zinc-plated
Supply includes:
1 cover
Cover Ripac ECO
Accessories:
+

Products related to this Datasheet

SCREW BL ISO7049-ST3 5X9 5-C-Z
FASTENING CLIP FOR COVER ECO
COVER VENTED 84HP/175MM EASY
COVER SOLID ECO 84HP/235MM
COVER ECO VENTED 84HP/175MM
SCREW FOR MOUNTING CLIP 100PCS
MOUNTING CLIP FOR COVER 50PCS
COVER VENTED 84HP/235MM EASY