70291x000 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
2‘1 :02 =43 —o— —o— VE+ wflnm ELIKIRONIK
1 /1
2015-05-20
702 91x xxx
Nylon 66, natural
SKl
AsSNSR
Self-retaining spacer
Screw M2
DaF 5 : 1
SCALE
SIZE
DESCRIPTION
STATUS
PROJECTION
METHOD
PAGE
DATE
ORDER CODE
MATERIAL
CHECKED
CREATED
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
com. +49 79 42 945 - 0
www.we-online.de
eiSos@we-online.de
GENERAL TOLERANCE
BUSINESS UNIT
eiCan
DIN ISO 2768-1m
WEIGHT
Released
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is
especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use.
Moreover Würth Elektronik eiSos GmbH & Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation
(automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before
the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
xxx
A
A
sectional drawing A-A
2,1
O u
0,2
O
4,0
u
0,2
Drilling in Panel
O
3,0mm
Panel thickness 1,6mm
2,5
u
0,2 1,7
u
0,2
Oder Code L (mm)
702911000 2.0 ± 0,2
702912000 2.5 ± 0,2
702913000 3.0 ± 0,2
702914000 3.5 ± 0,2
702915000 4.0 ± 0,2
702916000 4.5 ± 0,2
702917000 5.0 ± 0,3
702918000 5.5 ± 0,3
702919000 6.0 ± 0,3
702910000 8.0 ± 0,3
Dimensions M2
L
2,7
u
0,2

Products related to this Datasheet

BOARD SUPRT SCREW MNT NYLON 3MM
BOARD SUPRT SCREW MNT NYLON 5MM
BOARD SUPRT SCREW MNT NYLON 4MM
BOARD SUPRT SCREW MNT NYLON 8MM
BOARD SUPRT SCREW MNT NYLON 6MM
BOARD SUPRT SCREW MNT NYLON 2MM
BOARD SUPRT SCREW MNT NYLN 2.5MM
BOARD SUPRT SCREW MNT NYLN 4.5MM
BOARD SUPRT SCREW MNT NYLN 3.5MM
BOARD SUPRT SCREW MNT NYLN 5.5MM