0687980002 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
m 9 a 7 6 5 £ l 3 2 ‘ 1 ngmm: ngwmm mum Mm musg mm mm mu m mm m we nu: mm mm, mm LU, F \ / A j _ E ’4 a w m In H P17 ; TVPE L D Lcm rm nE FLHE" m AW mg \DE rah RE ’L 1 w w ME an x (A SUE m H A E w E CR a was D U c L .nnw 1m 7 w m'vh rn -, B B Mrs r‘ '11 S‘LVLL NAV’E A PWAJE" T p; : 1r T r? , M 3, mm: [N] WE“ Wampum m. AM a "L TCLEP‘MES M < n="" "le="" e="">< -="" n3="" thmlx="" the="" 'y="" ,="" é="" ,="" feuf‘ed="" mm="" only="" 7="" metrii="" r="" pru.e[="" tkn="" —="" 3="" ,:="" w="" \x="" h="" ,="" u="" av="" mg="" mg="" ‘3:="" g="" t="" 1="" 731131}="" 1="" usb="" type="" c="" to="" c="" 2.0,="" .="" _.="" n:="" :="" v="" :="" w="" in'="" w‘hhe="" m="" a?="" g="" i="" ”e="" 6="" l="" m,="" 3a="" :hell="" sh‘eld="" menu="" sh‘el)="" well="" g="" g="" a="" was:="" iv="" a="" m="" 7:="" m="" molex="" m="" :="" mam="" \n="" l.="" hme\y="" w="" my="" «m="" 5'="" i="" draft="" \r—lere="" wmflzile="" 687980002="" 50—68798-00"="" 1="" of="" 2="" “j="" h="" ‘="" ml="">T_ FE."‘:\‘:\. :VE THIS DRAWING EDNTA‘NS \NFDRMATION THAT ‘5 PRoFmETARV TD MOLEX MTHH\ n Ew/ \JS A \NEORFDRATED AND SHOULD No1 BE USED MTHDUT WRITTEN PERM‘SSION 9 a 7 a 5 £ a l 2 ‘ I
In 9 s 7 s 5 4 3 z I NOTE: I. OVERMOLDING SPECIFICATION: 1.1 INNER MOLDING: PE RESIN 1.2 OUTER MOLDING: PVC BLACK RESIN 2. APPLICATION CONDITION 2.1 WORKING TEMPERATURE: -10°--- +50“ 2.2 STORAGE TEMPERATURE: -20°--- «60° 3. MECHANICAL PERFORMACNE 3.1. CABLE ASSEMBLY CAN PASS FLEXING TEST. PER EIA36/o-AI CONDITION I WITH DIMENSION X=3.7 TIMES THE CABLE DIAMETER AND 100 CYCLES IN EACH OF TWO PLANES 120 DEGREE ARC. 3.2. CABLE SHOULD WITHSTAND A PULL FORCE LON FOR ONE MINUTE WITHOUT VISIBLE TERMINATION DAMAGEPER EIA 36.4738 METHOD A 3.3 CABLE SHOULD MEET 3.8.1.6 AEAXIS CONTINUITY TEST OF TYPE C STANDARD 4. ELECTRICAL PERPDRMACNE 4.1 100% OPEN AND SHORT TEST 4.2 OTHER ELECTRICAL PERFORMANCE MEET USE TYPE C - TYPE C. USB 2.0 4.3 CURRENT RATING: SEE TABLE 5. THIS PRODUCT MUST MEET MDIEX OEH57699000730‘I 6. PRODUCT SPECIFICATION PSréB79BrOOOIo nI,ALIT« IIENEHAL ‘ EHAMES “ME“‘I’N "VIE “NE E“ \ ”I“ (,N THI‘ AI\CLE g _ TEE)». MM ONLY - - - METRIC wLJPRREuTION ; L. N H WW II' TITLE g2“) \ 7 7 JGVCQI USB TYPE C T0 2.0. 5:1) fl ”Imam L=IM. 3A m5. , \ Ui‘ 23 3‘ D IE 5; I54 V_y , I {ALE pomp xv n TE I KO \Ey/d I; I‘LA_E NIE . mg Q I.I.Ir J A MR 1 warm \n. mm m. SHEET ‘IC E i UFLFT I-IHEHE AI: 687980002 507687987001 7 OF 7 “J “J ’ "I“ ) MLST HEW-I) :I7E THIS DRAWING (DNTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX C E WITHIN DIMENSION: A 7 INCDRPURATED AND SHUULD NOT BE USED WITHOUT WRITTEN PERMISSION ”JV-"3* ,“J 9 a 7 5 5 4 3 I 2 I 1 Rev. '3 ZC‘IZI’C
m 9 a 7 6 5 £ l 3 2 ‘ 1 ngmm: ngwmm mum Mm musg mm mm mu m mm m we nu: mm mm, mm LU, F \ / A j _ E ’4 a w m In H P17 ; TVPE L D Lcm rm nE FLHE" m AW mg \DE rah RE ’L 1 w w ME an x (A SUE m H A E w E CR a was D U c L .nnw 1m 7 w m'vh rn -, B B Mrs r‘ '11 S‘LVLL NAV’E A PWAJE" T p; : 1r T r? , M 3, mm: [N] WE“ Wampum m. AM a "L TCLEP‘MES M < n="" "le="" e="">< -="" n3="" thmlx="" the="" 'y="" ,="" é="" ,="" feuf‘ed="" mm="" only="" 7="" metrii="" r="" pru.e[="" tkn="" —="" 3="" ,:="" w="" \x="" h="" ,="" u="" av="" mg="" mg="" ‘3:="" g="" t="" 1="" 731131}="" 1="" usb="" type="" c="" to="" c="" 2.0,="" .="" _.="" n:="" :="" v="" :="" w="" in'="" w‘hhe="" m="" a?="" g="" i="" ”e="" 6="" l="" m,="" 3a="" :hell="" sh‘eld="" menu="" sh‘el)="" well="" g="" g="" a="" was:="" iv="" a="" m="" 7:="" m="" molex="" m="" :="" mam="" \n="" l.="" hme\y="" w="" my="" «m="" 5'="" i="" draft="" \r—lere="" wmflzile="" 687980002="" 50—68798-00"="" 1="" of="" 2="" “j="" h="" ‘="" ml="">T_ FE."‘:\‘:\. :VE THIS DRAWING EDNTA‘NS \NFDRMATION THAT ‘5 PRoFmETARV TD MOLEX MTHH\ n Ew/ \JS A \NEORFDRATED AND SHOULD No1 BE USED MTHDUT WRITTEN PERM‘SSION 9 a 7 a 5 £ a l 2 ‘ I
In 9 s 7 s 5 4 3 z I NOTE: I. OVERMOLDING SPECIFICATION: 1.1 INNER MOLDING: PE RESIN 1.2 OUTER MOLDING: PVC BLACK RESIN 2. APPLICATION CONDITION 2.1 WORKING TEMPERATURE: -10°--- +50“ 2.2 STORAGE TEMPERATURE: -20°--- «60° 3. MECHANICAL PERFORMACNE 3.1. CABLE ASSEMBLY CAN PASS FLEXING TEST. PER EIA36/o-AI CONDITION I WITH DIMENSION X=3.7 TIMES THE CABLE DIAMETER AND 100 CYCLES IN EACH OF TWO PLANES 120 DEGREE ARC. 3.2. CABLE SHOULD WITHSTAND A PULL FORCE LON FOR ONE MINUTE WITHOUT VISIBLE TERMINATION DAMAGEPER EIA 36.4738 METHOD A 3.3 CABLE SHOULD MEET 3.8.1.6 AEAXIS CONTINUITY TEST OF TYPE C STANDARD 4. ELECTRICAL PERPDRMACNE 4.1 100% OPEN AND SHORT TEST 4.2 OTHER ELECTRICAL PERFORMANCE MEET USE TYPE C - TYPE C. USB 2.0 4.3 CURRENT RATING: SEE TABLE 5. THIS PRODUCT MUST MEET MDIEX OEH57699000730‘I 6. PRODUCT SPECIFICATION PSréB79BrOOOIo nI,ALIT« IIENEHAL ‘ EHAMES “ME“‘I’N "VIE “NE E“ \ ”I“ (,N THI‘ AI\CLE g _ TEE)». MM ONLY - - - METRIC wLJPRREuTION ; L. N H WW II' TITLE g2“) \ 7 7 JGVCQI USB TYPE C T0 2.0. 5:1) fl ”Imam L=IM. 3A m5. , \ Ui‘ 23 3‘ D IE 5; I54 V_y , I {ALE pomp xv n TE I KO \Ey/d I; I‘LA_E NIE . mg Q I.I.Ir J A MR 1 warm \n. mm m. SHEET ‘IC E i UFLFT I-IHEHE AI: 687980002 507687987001 7 OF 7 “J “J ’ "I“ ) MLST HEW-I) :I7E THIS DRAWING (DNTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX C E WITHIN DIMENSION: A 7 INCDRPURATED AND SHUULD NOT BE USED WITHOUT WRITTEN PERMISSION ”JV-"3* ,“J 9 a 7 5 5 4 3 I 2 I 1 Rev. '3 ZC‘IZI’C

Products related to this Datasheet

UNIVERSAL SERIAL BUS (USB) SHIEL