AMG88x3,4 Grid-EYE® Sensor Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
Panasonic Infrared Array Sensor Grid-EYE (AMG88)
Infrared Array Sensor e
Grid-EYE N
High Precision Infrared Array Sensor based on Advanced MEMS Technoiogy
OTemperature detection of twordimenSionai area: 8 X 8 (64 pixeis)
o Digitai output (capabiiity of temperature vaiue output)
0 Compact SMD package (adaptiveiy to retiow mounting)
o RoHS compiiant
Typical Applications
0 High function home appiiances (microwaves and airreonditioners)
0 Energy saVing at office (aireconditioning/lighting controi)
o Digitai signage
OAutomatic doors/eievators
Ordering Intormation
AMG 8 § T 7
IVerticaipixci lHorizontaipixei lAWicdveitage lADDiiCd veitage
B Epixeis a Epixeis a asvuc iiigh gain
5 5 vee Lew gair‘ v,
E
E
Product name Number oi pixei Operating voitage Ampiiiication iactor Part number a
High gain AMGaaaa g
3 3 V DC 5
inrrared array sensor 64 Low gain AMGBBB
GridrEVE (Veriicai a x Hori7ontai 5 Matrix) 5 o v DC High gm AMGEB53
' Lew gain AMGEBS
rape and reei package iioou pes
Performance
Item . . -
High gain Law gain
Appiied voitage 33VDC103VDCOV50VDC105VDC
Temperature range of measuring obiect O “C to 80 °C +32 ”F to H763 “F 720 0C to 100 °C 74 3F to +212 "F
Operating temperature range 0 °C to 80 °c +32 ’F to +176 “F 40 °c to ac °c 74 VP to +176 ’F
Storage temperature range 720 DC to 80 “C ,4 ”F to +176 ”F 720 ”C to 80 DC ,4 VF to +176 OF
Design and specit canons are each suhiect to change Without notice Ash iactow ‘or :he current :echnicai specifications berore ourchase and/or use
shouid a satety carcern a'ise 'egaiding this product piease be sure to contact us irnrneoiaeiy
-37-
3
4
4
4
E
72‘
m
n.
e
a
< «a="" a="" e="" panasonic="" infrared="" array="" sensor="" grid-eye="" (amg88)="" absolute="" maximum="" ratin-s="" rtem="" absorute="" maxrmum="" ratrngs="" rermrnar="" apphed="" vortage="" 70.3="" v="" dc="" to="" 6="" 5="" vdc="" vdd="" \nput="" vottage="" :0="" 3="" v.dc="" to="" vdd="" +0="" 3="" vdc="" scl="" sda="" adiselect="" output="" srnk="" current="" :10="" wa="" to="" 10="" wa="" wi="" sda="" statrc="" erectnmty="" (human="" body="" moder)="" r="" xv="" arr="" termtnars="" statrc="" etectrrcrty="" (machrne="" mode‘)="" 200="" v="" ah="" terrmrra‘s="" hem="" performance="" hrgh="" garn="" low="" gam="" temperature="" accuracy="" typrca‘="" :2.5="" °c="" :45="" 3f="" typrca‘="" :3="" o="" “c="" :5="" 4="" “f="" human="" detectrorr="" drstarrce="" *‘="" max="" m="" ft="" vrewrrrg="" ang‘e="" typrca‘="" 60="" "="" optrca‘="" axrs="" gap="" wrtrrrrr="" typrca‘="" :5="" 6="" ”="" current="" consumptron="" typrca‘="" 4="" 5="" ma="" (normat="" mode)="" typrca‘="" u="" 2="" ma="" (steep="" mode)="" typrca‘="" u="" 8="" ma="" (standby="" mode)="" setup="" tnne="" typrca‘="" 50="" ms="" (trme="" to="" errame="" commurrrcalrorr="" arler="" setup)="" typrca‘="" 15="" s="" (trme="" to="" stabmze="" output="" arler="" setup)="" note="" *1="" to="" have="" mare="" than="" a="" “c="" 7="" 2="" ‘f="" or="" temperature="" drnere'tce="" hum="" unckground="" detect="" on="" meat="" srze="" run="" x="" 25.0="" mm="" 27="" 554="" x="" u="" :43="" we"="" (assumanre="" human="" randy="" me)="" rformance="" hem="" perlormance="" number="" of="" ere‘="" 64="" (vertrcat="" 8="" x="" horrzorrta‘="" 8="" matrrx)="" externa‘="" rnteriace="" vc="" (last="" mode)="" frame="" rate="" typrca‘="" 1o="" frames/sec="" or="" 1="" frame/sec="" operanng="" mode="" *'="" normar="" sreep="" standrby="" (to="" sec="" or="" so="" sec="" rr’rtermrflence)="" output="" mode="" temperature="" output="" catcu‘ate="" made="" no="" movmg="" average="" or="" twrce="" movrrrg="" average="" temperature="" output="" reso‘utrorr="" 025="" “c="" number="" of="" sensor="" address="" 2="" (re="" srave="" address)="" therrmstor="" output="" temperature="" range="" :20="" ”c="" to="" 80="" dc="" :4="" “fm="" +176="" ”f="" thenmstor="" output="" resoruuon="" d="" 0525="" ‘1c="" note="" *1="" mm="" mane="" rrnr'rar="" operatror'="" mane="" sreea="" mode="" detectrorr="" ‘5="" an="" (dutput="" ar'd="" uata="" readrr‘g="" hot="" passrb‘e]="" stahuhy="" mode="" 1="" ram="" measmhg="" rnter="" 'r‘rkerrfly="" every="" to="" or="" so="" set:="" internal="" mm="" m="" .r="" gnu="" (5er="" 7="" *="" rnr="" temnnar="" :t;="" rormrry="" ras="" same="" vouagc="" as="" vdd="" when="" rfllc'rupimg="" same="" as="" gnd="" (0v)="" desrgn="" acd="" snecrr="" cerorrs="" are="" each="" sumect="" to="" change="" wnhola="" hence="" ask="" ractory="" lor="" :he="" current="" :echntcar="" specrhcatrons="" berore="" ourchase="" and/or="" use="" shourd="" a="" satety="" curcem="" anse="" vegarwng="" thrs="" product="" prease="" be="" sure="" to="" contact="" us="" rmmedraie‘y="" -33-="">722.966
Products related to this Datasheet