PFMF Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
V max 6.0 , 60.0VDC Imax 10 , 100A Soidenng Frame I hold 01 , ZGA Solderability 245 °C / Bsec Attachment PCELSMT Resistance to Soldering Heat 260 °C / |Osec Moisture Sensitivity Levei MSL 1. JVSTDVDZD rature Material: Terminals Electroless Nickel undfi Immerion Gold Resistance Change Weight 0.025 g Storage Conditions 0°C to 40 °C. max. 70% r.h. 5% TWNCBI Resistance Change Product Marking I hold. Data Code Typicai Resistance Change Condition A Resistance to Solvents MILVSTDVQOZ Method 215
1
Resettable Fuses PFMF
https://www.schurter.com /PG01_1
Circuit Protection
Surface Mount Fuse, PTC, 1812 footprint, 4.6 x 3.2 mm, 60 VDC
See below:
Approvals and Compliances
6.0 - 60.0 VDC · 0.1 - 2.6 A
Description
- 100% compatible with the PFMD typeDirectly solderable on printed
circuit boards
Applications
- Hard disk drives
- PC motherboards
- PC peripherals
- PCMCIA cards
- USB port protection
References
Packaging Details
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product
Technical Data
V max 6.0 - 60.0 VDC
Imax 10 - 100 A
I hold 0.1 - 2.6 A
Attachment PCB,SMT
Allowable Operation Tempe-
rature
-40 °C to 85 °C
Material: Terminals Electroless Nickel under Immerion Gold
Weight 0.025 g
Storage Conditions 0 °C to 40 °C, max. 70% r.h.
Product Marking I hold, Data Code
Soldering Methods Reflow
Soldering Profile
Solderability 245 °C / 3 sec
Resistance to Soldering Heat 260 °C / 10 sec
Moisture Sensitivity Level MSL 1, J-STD-020
Passing Aging +85 °C, 1000 Hours -> +/- 5% Typical
Resistance Change
Humidity Aging +85 °C, 85% r.h., 1000 Hours -> +/-
5% Typical Resistance Change
Thermal Shock +85 °C to -40 °C, 20 Times -> +/- 10%
Typical Resistance Change
Vibration MIL-STD-883C, Method 2007.1, Test
Condition A
Resistance to Solvents MIL-STD-202, Method 215
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: PFMF
Approval Logo Certificates Certification Body Description
TUEV Approvals TUEV Technischer Überwachungsverein
UL Approvals UL UL File Number: E172175
E {can “a ¢nfm \ ELSCHIJRTER \
2
Resettable Fuses
PFMF https://www.schurter.com /PG01_1
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 1434 Thermistor-type devices
Designed according to CSA 22.2 No. 0 TIL No. CA-3A General requirements - Canadian electrical code, part II
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 4.6 mm
A
CD
B
2.7
1.5 1.5
3.2
Soldering pads
Part marking
Part Identification Examples:
PFMF.020 = 02
PFMF.075 = 75
PFMF.150 = 15
PFMF.200 = 20
Biweekly Date Code:
Week 1 and 2 = A
Week 51 and 52 = Z
Year Code:
6 = 2016
was com \ ISCHURTER \
3
Resettable Fuses PFMF
https://www.schurter.com /PG01_1
Circuit Protection
Time-Current-Curves
Time to Trip in Seconds
1
0.001
0.01
0.1
10
100
1000
0.1 10 1
100
PFMF.075.24.2
PFMF.010.2
PFMF.014.2
PFMF.030.2
PFMF.020.2
PFMF.150.2
PFMF.125.2
PFMF.110.2
PFMF.075.2
PFMF.160.2
PFMF.200.2
PFMF.260.2
PFMF.250.16.2
PFMF.110.16.2
PFMF.050.2
Fault Current in Amperes
Dimensions
A min
[mm]
A max
[mm]
B min
[mm]
B max
[mm]
C min
[mm]
C max
[mm]
D min
[mm]
Order Number
4.37 4.73 3.07 3.41 0.7 1.1 0.3 PFMF.010.2
4.37 4.73 3.07 3.41 0.7 1.1 0.3 PFMF.014.2
4.37 4.73 3.07 3.41 0.7 1.1 0.3 PFMF.020.2
4.37 4.73 3.07 3.41 0.7 1.1 0.3 PFMF.030.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.050.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.075.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.075.24.2
4.37 4.73 3.07 3.41 0.45 0.85 0.3 PFMF.110.2
4.37 4.73 3.07 3.41 0.45 0.85 0.3 PFMF.110.16.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.125.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.150.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.160.2
4.37 4.73 3.07 3.41 0.55 0.85 0.3 PFMF.200.2
4.37 4.83 3.07 3.41 0.7 1.6 0.3 PFMF.250.16.2
4.37 4.73 3.07 3.41 0.48 0.85 0.3 PFMF.260.2
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-
Check/Stock-Check-SCHURTER
Thermal Derating Chart Ihold [A]
Order Number -40 °C -20 °C 0 °C 23 °C 40 °C 50 °C 60 °C 70 °C 85 °C Order Number
PFMF.010.2 0.16 0.14 0.12 0.1 0.08 0.07 0.06 0.05 0.03 PFMF.010.2
PFMF.014.2 0.23 0.19 0.17 0.14 0.12 0.1 0.09 0.08 0.06 PFMF.014.2
PFMF.020.2 0.29 0.26 0.23 0.2 0.17 0.15 0.14 0.12 0.1 PFMF.020.2
PFMF.030.2 0.44 0.39 0.35 0.3 0.26 0.23 0.21 0.18 0.15 PFMF.030.2
PFMF.050.2 0.77 0.68 0.59 0.5 0.44 0.4 0.37 0.33 0.29 PFMF.050.2
PFMF.075.2 1.15 1.01 0.88 0.75 0.65 0.6 0.55 0.49 0.43 PFMF.075.2
PFMF.075.24.2 1.15 1.01 0.88 0.75 0.65 0.6 0.55 0.49 0.43 PFMF.075.24.2
\ ELSCHIJRTER \
4
Resettable Fuses
PFMF https://www.schurter.com /PG01_1
Circuit Protection
Order Number -40 °C -20 °C 0 °C 23 °C 40 °C 50 °C 60 °C 70 °C 85 °C Order Number
PFMF.110.2 1.59 1.43 1.26 1.1 0.95 0.87 0.8 0.71 0.6 PFMF.110.2
PFMF.110.16.2 1.59 1.43 1.26 1.1 0.95 0.87 0.8 0.71 0.6 PFMF.110.16.2
PFMF.125.2 1.8 1.63 1.43 1.25 1.08 0.99 0.91 0.81 0.68 PFMF.125.2
PFMF.150.2 2.17 1.95 1.72 1.5 1.3 1.18 1.09 0.97 0.82 PFMF.150.2
PFMF.160.2 2.3 2.2 1.9 1.6 1.45 1.3 1.15 1.03 0.91 PFMF.160.2
PFMF.200.2 3.08 2.71 2.35 2 1.8 1.6 1.5 1.4 1.25 PFMF.200.2
PFMF.250.16.2 3.9 3.42 2.96 2.5 2.24 1.98 1.85 1.29 0.94 PFMF.250.16.2
PFMF.260.2 4 3.52 3.06 2.6 2.34 2.08 1.95 1.39 1.04 PFMF.260.2
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Electrical Characteristics at 23 °C
V max [VDC] I max [A] I hold [A] I trip [A] R initial min
[]
R 1hour max
[]
Max Time to
trip [A]
Max Time to
Trip [s]
Tripped Power
Dissipation [W]
Order Number
60.0 40 0.1 0.3 0.7 15 0.5 1.5 0.80 PFMF.010.2
60.0 40 0.14 0.34 0.4 6.5 1.5 0.15 0.80 PFMF.014.2
30.0 80 0.2 0.4 0.4 6 6 0.06 0.80 PFMF.020.2
30.0 10 0.3 0.6 0.3 3 8 0.1 0.80 PFMF.030.2
15.0 100 0.5 1 0.15 1 8 0.15 0.80 PFMF.050.2
13.2 100 0.75 1.5 0.11 0.45 8 0.2 0.80 PFMF.075.2
24.0 40 0.75 1.5 0.11 0.45 8 0.2 0.80 PFMF.075.24.2
6.0 100 1.1 2.2 0.04 0.21 8 0.3 0.80 PFMF.110.2
16.0 100 1.1 2.2 0.04 0.21 8 0.3 0.80 PFMF.110.16.2
6.0 100 1.25 2.5 0.035 0.14 8 0.4 0.80 PFMF.125.2
6.0 100 1.5 3 0.03 0.12 8 0.5 0.80 PFMF.150.2
8.0 100 1.6 2.8 0.035 0.099 8 2 0.80 PFMF.160.2
8.0 40 2 4 0.02 0.08 8 3 0.80 PFMF.200.2
16.0 100 2.5 5 0.015 0.1 8 5 1.20 PFMF.250.16.2
6.0 100 2.6 5.2 0.015 0.08 8 5 0.80 PFMF.260.2
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging Unit PFMF.010.2 - PFMF.030.2 Blister Tape 18 cm Reel (1500 pcs.)
PFMF.050.2 + PFMF.260.2 Blister Tape 18 cm Reel (2000 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
30.05.2019

Products related to this Datasheet

PTC RESET FUSE 60V 100MA 1812
PTC RESET FUSE 24V 750MA 1812
PTC RESET FUSE 30V 200MA 1812
PTC RESET FUSE 24V 750MA 1812
PTC RESET FUSE 15V 500MA 1812
PTC RESET FUSE 15V 500MA 1812
PTC RESET FUSE 13.2V 750MA 1812
PTC RESET FUSE 6V 1.1A 1812
PTC RESET FUSE 8V 1.6A 1812
PTC RESET FUSE 16V 1.1A 1812
PTC RESET FUSE 6V 1.5A 1812
PTC RESET FUSE 8V 1.6A 1812
PTC RESET FUSE 6V 1.25A 1812
PTC RESET FUSE 60V 140MA 1812
PTC RESET FUSE 30V 300MA 1812
PTC RESET FUSE 30V 300MA 1812
PTC RESET FUSE 6V 2.6A 1812
PTC RESET FUSE 30V 200MA 1812
PTC RESET FUSE 8V 2A 1812
PTC RESET FUSE 6V 1.1A 1812
PTC RESET FUSE 13.2V 750MA 1812
PTC RESET FUSE 60V 100MA 1812
PTC RESET FUSE 60V 140MA 1812
PTC RESET FUSE 16V 1.1A 1812
PTC RESET FUSE 6V 1.25A 1812
PTC RESET FUSE 6V 1.5A 1812
PTC RESET FUSE 8V 2A 1812
PTC RESET FUSE 16V 2.5A 1812
PTC RESET FUSE 6V 2.6A 1812
PTC RESET FUSE 16V 2.5A 1812