FMP008P Drawing~ Datasheet by Molex

View All Related Products | Download PDF Datasheet
A 3 IO 8* 8" Si _ 2. / \ we 4. 2 H FET
3.6
-
0.03
0
5.2
±0.20
4.8
-
0.05
0
2.85
2.25 0
+
0.2
5.9
11.4
5.5
90°
±1°
11 0
+
0.4
6.3
1
2
2
PART NO.
PAGE: 1/1
NAME / DATE
DRAWN
CHECKED
SCALE
ORIGINAL: DIN A4-DRAWING AS A FILE
REPLACEMENT FOR:
REV.
REV.
DATE
INDEX
26-08-2003
DBocan
FMP008P
3
3
11634
5:1
29-09-2010
COMMENT:
ALL RIGHTS ARE RESERVED BY US FOR THIS DRAWING. WITHOUT OUR PRIOR CONSENT,
IT MAY NEITHER BE DUPLICATED NOR MADE AVAILABLE TO A THIRD PARTY,
AND IT ALSO MAY NOT BE IMPROPERLY USED BY TE RECEIVER, OR A THIRD PARTY.
20-10-2010
sschref
CURRENT
FOR
D-Sub
MATERIAL + FINISH SEE EXTRA SHEET
HIGH POWER
CONTACT
UNLESS OTHERWISE SPECIFIED
DIMENSIONS FOR REFERENCE ONLY
DIMENSIONS IN MM
6
5
4
A
C
B
1
2
3
D
2
1
B
C
A
20 A
DATA SHEET

Products related to this Datasheet

CONN D-SUB PIN PCB GOLD
CONN D-SUB PIN PCB GOLD