5.2
±0.2
4.8
-0.05
5.5
3.6
±0.05
2.9
±0.2
2.25
+0.2
11.8 11.0
2.6
+0.15
7.7
±0.2
FCT tools:
Hand tool: M309
Pneumatic crimp tool: WA27-309
Die: SP994
Selector Number:
AWG 12 / SEL. 5
AWG 14 / SEL. 4
Text No. W-4
contact area
1
2
2
3
PART NO.
PAGE: 1/1
NAME / DATE
DRAWN
CHECKED
SCALE
ORIGINAL: DIN A4-DRAWING AS A FILE
REPLACEMENT FOR:
REV.
REV.
DATE
INDEX
05-09-2003
MSteinbrück
FMP003S
3
3
11399
5:1
15-12-2006
COMMENT:
ALL RIGHTS ARE RESERVED BY US FOR THIS DRAWING. WITHOUT OUR PRIOR CONSENT,
IT MAY NEITHER BE DUPLICATED NOR MADE AVAILABLE TO A THIRD PARTY,
AND IT ALSO MAY NOT BE IMPROPERLY USED BY TE RECEIVER, OR A THIRD PARTY.
16-08-2006
MTeubel
CURRENT
FOR
D-Sub
MATERIAL + FINISH SEE EXTRA SHEET
HIGH POWER
CONTACT
UNLESS OTHERWISE SPECIFIED
DIMENSIONS FOR REFERENCE ONLY
DIMENSIONS IN MM
6
5
4
A
C
B
1
2
3
D
2
1
B
C
A
20 A
DATA SHEET
Products related to this Datasheet
CONN D-SUB SOCKET 12-14AWG CRIMP
CONN D-SUB SOCKET 12-14AWG CRIMP