30-00653 Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
PREPA ED: TENSILITY
Ratings
Temperature: -40 ~ 70 °C
Voltage: 150 V
Conductor
Gauge: 28 AWG, 0.081 mm2
Material: tinned copper strands
Stranding: 0.05 x 40
Resistance at 20 °C: 240 Ω/km max
Insulator
Material: HDPE
Color: black, white
Outer diameter: 0.7 ±0.10 mm
Nominal thickness: 0.15 mm
Resistance at 20 °C: 1000 MΩ/km min
Shield
Type: spiral
Material: tinned copper strands
Strand size: 0.08 mm
Coverage: 90 % minimum
Outer jacket
Material: TPU, 70 °C
Color: black
Nominal thickness: 0.50 mm
Diameter: 2.6 ±0.15 mm
Filler
Material: aramid fiber
Tests
Tensile strength: 35.7 kgf
Dielectric test: 1500 V dc for 1 minute without breakdown
Bend test at 200 g, ±90 °, 30 cycles /min: 15,000 cycle
minimum
0.5 mm
800
shield, TPU
PART NUMBER
5421
A
SHEET 1 OF 1
SIZE
A
DESCRIPTION:
VERIFIED:
20:1
Function test: no open, no short, no intermittent
DATE DESCRIPTIONREVISION
9/30/2015
1/13/2016
Initial release
SCALE:
Changed filler material to generic
name
0.05 mm
PREPARED:
30-00653
877.670.7118 www.tensility.com
X.X:
A1
A2
Phthalate and halogen free
Jacket meets ISO 10993 Biological Compatibility
RoHS and REACH compliant
0.3 mm
X.XX:
NOTES
1/17/2019
3
DIMENSIONS ARE IN
MILLIMETERS
TOLERANCES:
X:
20802 Sockeye Place #130
Bend, OR 97701 USA
tel 541.323.3228 fax 541.323.4202
Wire, 2C TS, 28 AWG, 150V, 70C, 2.6 mm, spiral
Updated notes, corrected tolerances
Shield
Filler
Insulator
Jacket
Conductor
2.6 ±0.15
0.05 x 40
0.7 ±0.10
0.08
AG
Digitally signed by
AG
Date: 2019.01.18
11:27:56 -08'00'
GL
Digitally signed by GL
Date: 2019.01.18
12:23:56 -08'00'

Products related to this Datasheet

CBL 2CON 28AWG SHLD BLK 305M BIO
CBL 2CON 28AWG SHLD BLK 152M BIO
CBL 2CON 28AWG SHLD BLK 30M BIO
CBL 2CON 28AWG SHLD BLK 5M BIO
CBL 2CON 28AWG SHLD BLK 1M BIO