T520 Low ESR 2-25VDC Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEIl/IEI' CHARGED? KOCAP_
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1
One world. One KEMET
Benefits
Extremely low ESR
• Volumetricallyefficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
EIA standard case sizes
Halogen-Free Epoxy/RoHS Compliant
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Overview
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic
capacitor with a conductive polymer cathode capable of
delivering very low ESR and improved capacitance retention at
high frequencies. KO-CAP combines the low ESR of multilayer
ceramic, the high capacitance of aluminum electrolytic and the
volumetricefficiencyoftantalumintoasinglesurfacemount
package. Unlike liquid electrolyte-based capacitors, KO-CAP has
a very long operational life and high ripple current capabilities.
The T520 Low ESR Polymer Electrolytic provides the widest range
of voltage, capacitance and case size options in the KO-CAP
family. Suitable for general purpose DC applications up to 12.8
volts, the T520 is ideal for DC-to-DC converters, bulk decoupling
and hold-up.
Applications
Typical applications include DC/DC converters, notebook PCs, portable electronics, telecommunications (mobile phone and base
station), displays, SSD, HDD and USB.
Environmental Compliance
RoHS Compliant (6/6) according to Directive 2002/95/EC when ordered with 100% Sn solder.
SPICE
Foradetailedanalysisofspecificpartnumbers,pleasevisitwww.kemet.comforafreedownloadofKEMET'sSPICEsoftware.
The KEMET SPICE program is freeware intended to aid design engineers in analyzing the performance of these capacitors over
frequency, temperature, ripple, and DC bias conditions.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIVIEI' crummy:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 22
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Ordering Information
T520 V157 M006 A T E045
Capacitor
Class Series Case
Size
Capacitance
Code (pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Failure Rate/
Design Termination Finish ESR Code Packaging
(C-Spec)
T =
Tantalum
520 =
Polymer
A, B,
C, D,
H, L,
M, Q,
T, U,
V, W,
X, Y
First two digits
represent
significant
figures.Thirddigit
specifiesnumber
of zeros.
M = ±20% 2R5 = 2.5
003 = 3
004 = 4
006 = 6.3
008 = 8
010 = 10
011 = 11
12R = 12.5
016 = 16
020 = 20
025 = 25
A = N/A T = 100% Matte Tin
(Sn) plated
H = Tin/Lead (SnPb)
solder coated (5% Pb
minimum)
P* = Ni-Pd-Au plated
N = Non-magnetic
100% Tin (Sn)
M = Non-magnetic
(SnPb)
E = ESR
Last three digits
specify ESR in
mΩ.(045=45
mΩ)
Blank = 7"
Reel
7280 = 13"
Reel
* P termination only available on select part numbers. Contact KEMET for details.
Performance Characteristics
Item
Performance Characteristics
Operating Temperature -55°C to 105°C
Rated Capacitance Range 10 – 1,500 µF at 120 Hz/25°C
Capacitance Tolerance M Tolerance (20%)
Rated Voltage Range 2.5 – 25 V
DF (120 Hz) ≤10%
ESR (100 kHz) RefertoPartNumberElectricalSpecificationTable
Leakage Current ≤0.1CV(μA) at rated voltage after 5 minutes
ammmc compmm KEIVIEI' Emma): ImpvoancmEsR (owns) moo
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 33
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Qualification
Test Condition Characteristics
Endurance 105°C at rated voltage, 2,000 hours
ΔC/C Within -20%/+10% of initial value
DF Within initial limits
DCL Within 1.25 x initial limit
ESR Within 2.0 x initial limit
Storage Life 105°C at 0 volts, 2,000 hours
ΔC/C
Within -20%/+10% of initial value
DF Within initial limits
DCL Within 1.25 x initial limit
ESR Within 2.0 x initial limit
Humidity 60°C, 90% RH, 500 hours, No Load
ΔC/C Within -5%/+35% of initial value
DF Within initial limits
DCL Within 5.0 x initial limit
ESR Within 2.0 x initial limit
Temperature Stability
Extreme temperature exposure at a
succession of continuous steps at +25ºC,
-55ºC, +25ºC, +85ºC, +105ºC, +25ºC
+2C -55°C +85°C +105°C
ΔC/C I L* ±20% ±20% ±30%
DF IL IL 1.2 x IL 1.5 x IL
DCL IL N/A 10 x IL 10 x IL
Surge Voltage 105°C, 1.32 x rated voltage, 1,000 cycles
ΔC/C Within -20%/+10% of initial value
DF Within initial limits
DCL Within initial limits
ESR Within initial limits
Mechanical Shock/Vibration
MILSTD–202, Method 213, Condition I, 100 G peak.
MILSTD–202, Method 204, Condition D, 10 Hz to 2,000 Hz,
20 G peak
ΔC/C
Within ±10% of initial value
DF Within initial limits
DCL Within initial limits
*IL = Initial limit
Electrical Characteristics
1
10
100
1000
100 1,000 10,000 100,000 1,000,000 10,000,000
Capacitance (µF)
Frequency (Hz)
T520B157M006ATE035
T520C227M006ATE025
T520V337M006ATE015
T520D337M006ATE009
Capacitance vs. Frequency
ESR vs. Frequency
0.001
0.01
0.1
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,000
Frequency (Hz)
T520B157M006ATE035_Imp
T520C227M006ATE025_Imp
T520V337M006ATE015_Imp
T520D337M006ATE009_Imp
T520B157M006ATE035_ESR
T520C227M006ATE025_ESR
T520V337M006ATE015_ESR
T520D337M006ATE009_ESR
Ehcunmc Companm; KEIVIEI' cums: . W4— +1 «1 1 1 B {—1 H j :I, L 1 L1 1 1 W: Lu 4 1- 4 4 pi F 20.1 S 20.3 B 20.15 (Ref) #0004) 203.012) 10.006 32202 15202 15202 0102010 35202 20202 10201 0102010 00203 32203 25203 0102010 73203 63203 20203 0102010 73203 00203 19201 0102010 00203 32202 10201 35202 20202 14201 73203 63203 11201 35202 20202 11201 00203 32202 15201 73203 63203 10201 73203 63203 15201 73203 63203 60203 0102010 73203 63203 30202 0102010 10 257 20 012) (0159200121 10150 :0 mm) (a noun mm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 44
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Dimensions – Millimeters (Inches)
Metric will govern
H
X
T
B
B
F
A
L
R
P
SIDE VIEW
ANODE (+) END VIEW
BOTTOM VIEW
CATHODE (-) END VIEW
W
S
S
Termination cutout
at KEMET's option,
either end
Glue pad
shape/design at
KEMET's option
Case Size Component Dimensions Weight
KEMET EIA L W H
F ±0.1
±(0.004)
S ±0.3
±(0.012)
B ±0.15 (Ref)
±0.006
X (Ref) P (Ref) R (Ref) T (Ref)
A
(Minimum)
(mg)
A3216–18
3.2 ±0.2
(0.126 ±0.008)
1.6 ±0.2
(0.063 ±0.008)
1.6 ±0.2
(0.063 ±0.008)
1.2 (0.047) 0.80 (0.032) 0.4 (0.016)
0.10 ±0.10
(0.004 ±0.004)
0.4 (0.016) 0.4 (0.016) 0.13 (0.005) 1.2 (0.047) 53.16
B352821
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.9 ± 0.1
(0.075 ±0.004)
2.2 (0.087) 0.80 (0.032) 0.4 (0.016)
0.10 ±0.10
(0.004 ±0.004)
0.5 (0.020) 1.0 (0.039) 0.13 (0.005) 1.9 (0.075) 94.85
C6032–28
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.3
(0.126 ±0.012)
2.5 ±0.3
(0.098 ±0.012)
2.2 (0.087) 1.30 (0.051) 0.5 (0.020)
0.10 ±0.10
(0.004 ±0.004)
0.9 (0.035) 1.0 (0.039) 0.13 (0.005) 2.9 (0.114) 184.14
D734331
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
2.8 ±0.3
(0.110 ±0.012)
2.4 (0.094) 1.30 (0.051) 0.5 (0.020)
0.10 ±0.10
(0.004 ±0.004)
0.9 (0.035) 1.0 (0.039) 0.13 (0.005) 3.6 (0.142) 434.83
H7360–20
7.3 ±0.3
(0.287 ±0.012)
6.0±0.3
(0.236 ±0.012)
1.9 ±0.1
(0.075 ±0.004)
4.1 (0.161) 1.3 (0.051) N/A
0.10 ±0.10
(0.004 ±0.004)
N/A N/A 0.13 (0.005) 3.3 (0.130) 384.64
L6032–19
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.2
(0.110 ±0.008)
1.8 ±0.1
(0.071 ±0.004)
2.2 (0.087) 1.3 (0.051) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 2.5(0.098) 186.68
M3528–15
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.4 ±0.1
(0.055 ±0.004)
2.2 (0.087) 0.8 (0.031) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 1.1 (0.043) 97.9 9
Q7343-12
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.1 ±0.1
(0.043 ±0.004)
2.4 (0.094) 1.3 (0.051) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 3.8 (0.150) 170.35
T3528–12
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.1 ±0.1
(0.043 ±0.004)
2.2 (0.087) 0.80 (0.032) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 1.9 (0.075) 54.84
U6032–15
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.2
(0.110 ±0.008)
1.4 ±0.1
(0.055 ±0.004)
2.2 (0.087) 1.30 (0.051) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 2.9 (0.114) 117.36
V7343–19
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.8 ±0.1
(0.071 ±0.004)
2.4 (0.094) 1.30 (0.051) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 3.6 (0.142) 274.30
W7343–15
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.4 ±0.1
(0.055 ±0.004)
2.4 (0.094) 1.30 (0.051) N/A 0.05 (0.002) N/A N/A 0.13 (0.005) 3.6 (0.142) 222.95
X7343–43
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
4.0 ±0.3
(0.157 ±0.012)
2.4 (0.094) 1.30 (0.051) 0.5 (0.020)
0.10 ±0.10
(0.004 ±0.004)
1.7 (0.067) 1.0 (0.039) 0.13 (0.005) 3.6 (0.142) 553.96
Y734340
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
3.8 ±0.2
(0.150 ±0.008)
2.4 (0.094) 1.3 (.051) 0.5 (0.020)
0.10 ±0.10
(0.004 ±0.004)
1.7 (0.067) 1.0 (0.039) 0.13 (0.005) 3.8 (0.150) 493.99
Notes: (Ref) – Dimensions provided for reference only. For low profile cases, no dimensions are provided for B, P or R because these cases do not have a bevel or a notch.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 55
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Table 1 – Ratings & Part Number Reference
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
2470 V/7343-19 T520V477M002A(1)E040 94 10 40 2200 3105
2.5 47 A/3216-18 T520A476M2R5A(1)E090 12 890 1100 3105
2.5 68 A/3216-18 T520A686M2R5A(1)E070 17 870 1300 3105
2.5 68 A/3216-18 T520A686M2R5A(1)E080 17 880 1200 3105
2.5 100 T/3528-12 T520T107M2R5A(1)E040 25 840 1600 3105
2.5 100 T/3528-12 T520T107M2R5A(1)E070 25 870 1200 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E025 25 825 2300 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E035 25 835 1900 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E040 25 840 1800 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E070 25 870 1300 3105
2.5 150 U/6032-15 T520U157M2R5A(1)E055 38 855 1600 3105
2.5 220 A/3216-18 T520A227M2R5A(1)E035 55 835 1464 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E015 55 815 2900 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E018 55 818 2700 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E021 55 821 2500 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E025 55 825 2300 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E030 55 830 2100 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E035 55 835 1900 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E055 55 855 1500 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E070 55 870 1300 3105
2.5 220 T/3528-12 T520T227M2R5A(1)E070 55 10 70 1225 3105
2.5 220 U/6032-15 T520U227M2R5A(1)E055 55 855 1600 3105
2.5 220 C/6032-28 T520C227M2R5A(1)E025 55 825 2600 3105
2.5 220 C/6032-28 T520C227M2R5A(1)E045 55 845 1900 3105
2.5 220 W/7343-15 T520W227M2R5A(1)E025 55 10 25 2700 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E006 55 10 65600 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E007 55 10 75200 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E009 55 10 94600 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E012 55 10 12 3900 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E015 55 10 15 3500 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E025 55 10 25 2700 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E045 55 10 45 2000 3105
2.5 220 D/7343-31 T520D227M2R5A(1)E007 55 10 75700 3105
2.5 220 D/7343-31 T520D227M2R5A(1)E040 55 10 40 2400 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E009 83 8 9 3073 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E012 83 812 2700 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E015 83 815 2900 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E018 83 818 2700 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E035 83 835 1900 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E045 83 845 1700 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E070 83 870 1300 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E015 83 815 3300 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E018 83 818 3000 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E025 83 825 2600 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E045 83 845 1900 3105
2.5 330 L/6032-19 T520L337M2R5A(1)E009 83 8 9 4100 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
ammmc compmm uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Minu|es Maxwmum Maxwmum uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Mmu|es Maximum Maxwmum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 66
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
2.5 330 L/6032-19 T520L337M2R5A(1)E012 83 812 3500 3105
2.5 330 L/6032-19 T520L337M2R5A(1)E025 83 825 2400 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E015 83 10 15 3500 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E025 83 10 25 2700 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E040 83 10 40 2100 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E006 83 10 65600 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E007 83 10 75200 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E009 83 10 94600 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E012 83 10 12 3900 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E015 83 10 15 3500 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E018 83 10 18 3200 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E025 83 10 25 2700 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E040 83 10 40 2200 3105
2.5 330 D/7343-31 T520D337M2R5A(1)E006 83 10 66100 3105
2.5 330 D/7343-31 T520D337M2R5A(1)E007 83 10 75700 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E006 118 10 65600 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E007 118 10 75200 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E009 118 10 94600 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E012 118 10 12 3900 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E015 118 10 15 3500 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E018 118 10 18 3200 3105
2.5 470 C/6032-28 T520C477M2R5A(1)E025 118 825 2600 3105
2.5 470 C/6032-28 T520C477M2R5A(1)E045 118 845 1900 3105
2.5 470 D/7343-31 T520D477M2R5A(1)E006 118 10 66100 3105
2.5 470 D/7343-31 T520D477M2R5A(1)E007 118 10 75700 3105
2.5 470 D/7343-31 T520D477M2R5A(1)E009 118 10 95000 3105
2.5 680 D/7343-31 T520D687M2R5A(1)E010 170 10 10 4700 3105
2.5 680 D/7343-31 T520D687M2R5A(1)E015 170 10 15 3900 3105
2.5 680 D/7343-31 T520D687M2R5A(1)E040 170 10 40 2400 3105
2.5 680 Y/7343-40 T520Y687M2R5A(1)E015 170 10 15 4000 3105
2.5 680 Y/7343-40 T520Y687M2R5A(1)E025 170 10 25 3100 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E4R5 250 10 4.5 7100 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E006 250 10 66100 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E007 250 10 75700 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E009 250 10 95000 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E010 250 10 10 4700 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E015 250 10 15 3900 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E030 250 10 30 2700 3105
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E010 250 10 10 4900 3105
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E015 250 10 15 4000 3105
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E025 250 10 25 3100 3105
2.5 1000 X/7343-43 T520X108M2R5A(1)E010 250 10 10 5000 3105
2.5 1500 X/7343-43 T520X158M2R5A(1)E015 375 10 15 4100 3105
3100 B/3528-21 T520B107M003A(1)E025 30 825 2300 3105
3100 B/3528-21 T520B107M003A(1)E035 30 835 1900 3105
3100 B/3528-21 T520B107M003A(1)E040 30 840 1800 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Mmu|es Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 77
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
3100 B/3528-21 T520B107M003A(1)E070 30 870 1300 3105
3150 B/3528-21 T520B157M003A(1)E025 45 825 2300 3105
3150 B/3528-21 T520B157M003A(1)E035 45 835 1900 3105
3150 B/3528-21 T520B157M003A(1)E040 45 840 1800 3105
3150 B/3528-21 T520B157M003A(1)E070 45 870 1300 3105
3330 V/7343-19 T520V337M003A(1)E009 99 10 94600 3105
3330 V/7343-19 T520V337M003A(1)E012 99 10 12 3900 3105
3330 V/7343-19 T520V337M003A(1)E015 99 10 15 3500 3105
3330 V/7343-19 T520V337M003A(1)E025 99 10 25 2700 3105
3680 D/7343-31 T520D687M003A(1)E015 204 10 15 3900 3105
3680 D/7343-31 T520D687M003A(1)E040 204 10 40 2400 3105
31000 X/7343-43 T520X108M003A(1)E015 300 10 15 4100 3105
31000 X/7343-43 T520X108M003A(1)E030 300 10 30 2900 3105
415 T/3528-12 T520T156M004A(1)E100 6 8 100 1000 3105
433 A/3216-18 T520A336M004A(1)E070 13 870 1300 3105
433 A/3216-18 T520A336M004A(1)E080 13 880 1200 3105
447 A/3216-18 T520A476M004A(1)E070 19 870 1300 3105
447 A/3216-18 T520A476M004A(1)E080 19 880 1200 3105
447 T/3528-12 T520T476M004A(1)E070 19 870 1200 3105
468 A/3216-18 T520A686M004A(1)E180 27 8180 800 3105
468 T/3528-12 T520T686M004A(1)E070 27 870 1200 3105
468 B/3528-21 T520B686M004A(1)E025 27 825 2300 3105
468 B/3528-21 T520B686M004A(1)E035 27 835 1900 3105
468 B/3528-21 T520B686M004A(1)E040 27 840 1800 3105
468 B/3528-21 T520B686M004A(1)E070 27 870 1300 3105
468 U/6032-15 T520U686M004A(1)E055 27 855 1600 3105
4100 A/3216-18 T520A107M004A(1)E150 40 8150 900 3105
4100 A/3216-18 T520A107M004A(1)E200 40 8200 700 3105
4100 T/3528-12 T520T107M004A(1)E070 40 870 1200 3105
4100 T/3528-12 T520T107M004A(1)E150 40 8150 800 3105
4100 B/3528-21 T520B107M004A(1)E025 40 825 2300 3105
4100 B/3528-21 T520B107M004A(1)E035 40 835 1900 3105
4100 B/3528-21 T520B107M004A(1)E040 40 840 1800 3105
4100 B/3528-21 T520B107M004A(1)E070 40 870 1300 3105
4100 U/6032-15 T520U107M004A(1)E055 40 855 1600 3105
4150 B/3528-21 T520B157M004A(1)E015 60 815 2900 3105
4150 B/3528-21 T520B157M004A(1)E018 60 818 2700 3105
4150 B/3528-21 T520B157M004A(1)E025 60 825 2300 3105
4150 B/3528-21 T520B157M004A(1)E030 60 830 2100 3105
4150 B/3528-21 T520B157M004A(1)E035 60 835 1900 3105
4150 B/3528-21 T520B157M004A(1)E040 60 840 1800 3105
4150 B/3528-21 T520B157M004A(1)E070 60 870 1300 3105
4150 U/6032-15 T520U157M004A(1)E055 60 855 1600 3105
4150 C/6032-28 T520C157M004A(1)E015 60 815 3300 3105
4150 C/6032-28 T520C157M004A(1)E025 60 825 2600 3105
4150 C/6032-28 T520C157M004A(1)E045 60 845 1900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Mmu|es Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 88
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
4150 C/6032-28 T520C157M004A(1)E100 60 8100 1300 3105
4150 V/7343-19 T520V157M004A(1)E007 60 10 75200 3105
4150 V/7343-19 T520V157M004A(1)E009 60 10 94600 3105
4150 V/7343-19 T520V157M004A(1)E012 60 10 12 3900 3105
4150 V/7343-19 T520V157M004A(1)E015 60 10 15 3500 3105
4150 V/7343-19 T520V157M004A(1)E025 60 10 25 2700 3105
4150 D/7343-31 T520D157M004A(1)E007 60 10 75700 3105
4220 B/3528-21 T520B227M004A(1)E035 88 835 1900 3105
4220 B/3528-21 T520B227M004A(1)E045 88 845 1700 3105
4220 B/3528-21 T520B227M004A(1)E070 88 870 1300 3105
4220 C/6032-28 T520C227M004A(1)E015 88 815 3300 3105
4220 C/6032-28 T520C227M004A(1)E018 88 818 3000 3105
4220 C/6032-28 T520C227M004A(1)E025 88 825 2600 3105
4220 C/6032-28 T520C227M004A(1)E045 88 845 1900 3105
4220 C/6032-28 T520C227M004A(1)E055 88 855 1700 3105
4220 L/6032-19 T520L227M004A(1)E012 88 812 3500 3105
4220 L/6032-19 T520L227M004A(1)E025 88 825 2400 3105
4220 W/7343-15 T520W227M004A(1)E025 88 10 25 2700 3105
4220 W/7343-15 T520W227M004A(1)E040 88 10 40 2100 3105
4220 V/7343-19 T520V227M004A(1)E006 88 10 65600 3105
4220 V/7343-19 T520V227M004A(1)E007 88 10 75200 3105
4220 V/7343-19 T520V227M004A(1)E009 88 10 94600 3105
4220 V/7343-19 T520V227M004A(1)E012 88 10 12 3900 3105
4220 V/7343-19 T520V227M004A(1)E015 88 10 15 3500 3105
4220 V/7343-19 T520V227M004A(1)E018 88 10 18 3200 3105
4220 V/7343-19 T520V227M004A(1)E025 88 10 25 2700 3105
4220 V/7343-19 T520V227M004A(1)E040 88 10 40 2200 3105
4220 V/7343-19 T520V227M004A(1)E045 88 10 45 2000 3105
4220 D/7343-31 T520D227M004A(1)E006 88 10 66100 3105
4220 D/7343-31 T520D227M004A(1)E007 88 10 75700 3105
4220 D/7343-31 T520D227M004A(1)E012 88 10 12 4300 3105
4220 D/7343-31 T520D227M004A(1)E065 88 10 65 1900 3105
4330 C/6032-28 T520C337M004A(1)E025 132 825 2600 3105
4330 C/6032-28 T520C337M004A(1)E045 132 845 1900 3105
4330 V/7343-19 T520V337M004A(1)E007 132 10 75200 3105
4330 V/7343-19 T520V337M004A(1)E009 132 10 94600 3105
4330 V/7343-19 T520V337M004A(1)E012 132 10 12 3900 3105
4330 V/7343-19 T520V337M004A(1)E018 132 10 18 3200 3105
4330 V/7343-19 T520V337M004A(1)E025 132 10 25 2700 3105
4330 V/7343-19 T520V337M004A(1)E040 132 10 40 2200 3105
4330 D/7343-31 T520D337M004A(1)E006 132 10 66100 3105
4330 D/7343-31 T520D337M004A(1)E007 132 10 75700 3105
4330 D/7343-31 T520D337M004A(1)E009 132 10 95000 3105
4330 D/7343-31 T520D337M004A(1)E012 132 10 12 4300 3105
4330 D/7343-31 T520D337M004A(1)E015 132 10 15 3900 3105
4330 D/7343-31 T520D337M004A(1)E040 132 10 40 2400 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Minu|es Maxwmum Maxwmum uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Mmu|es Maximum Maxwmum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 99
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
4330 D/7343-31 T520D337M004A(1)E045 132 10 45 2200 3105
4470 D/7343-31 T520D477M004A(1)E010 188 10 10 4700 3105
4470 D/7343-31 T520D477M004A(1)E012 188 10 12 4300 3105
4470 D/7343-31 T520D477M004A(1)E015 188 10 15 3900 3105
4470 D/7343-31 T520D477M004A(1)E018 188 10 18 3500 3105
4470 D/7343-31 T520D477M004A(1)E025 188 10 25 3000 3105
4470 D/7343-31 T520D477M004A(1)E040 188 10 40 2400 3105
4680 D/7343-31 T520D687M004A(1)E012 272 10 12 4300 3105
4680 D/7343-31 T520D687M004A(1)E015 272 10 15 3900 3105
4680 D/7343-31 T520D687M004A(1)E025 272 10 25 3000 3105
4680 Y/7343-40 T520Y687M004A(1)E010 272 10 10 4900 3105
4680 Y/7343-40 T520Y687M004A(1)E015 272 10 15 4000 3105
4680 Y/7343-40 T520Y687M004A(1)E025 272 10 25 3100 3105
4680 X/7343-43 T520X687M004A(1)E010 272 10 10 5000 3105
4680 X/7343-43 T520X687M004A(1)E015 272 10 15 4100 3105
4680 X/7343-43 T520X687M004A(1)E035 272 10 35 2700 3105
6.3 15 T/3528-12 T520T156M006A(1)E100 9 8 100 1000 3105
6.3 22 A/3216-18 T520A226M006A(1)E090 14 890 110 0 3105
6.3 22 A/3216-18 T520A226M006A(1)E100 14 8100 1100 3105
6.3 22 T/3528-12 T520T226M006A(1)E100 14 8100 1000 3105
6.3 33 A/3216-18 T520A336M006A(1)E070 21 870 1300 3105
6.3 33 A/3216-18 T520A336M006A(1)E080 21 880 1200 3105
6.3 33 A/3216-18 T520A336M006A(1)E120 21 8120 1000 3105
6.3 33 T/3528-12 T520T336M006A(1)E070 21 870 1200 3105
6.3 33 B/3528-21 T520B336M006A(1)E025 21 825 2300 3105
6.3 33 B/3528-21 T520B336M006A(1)E035 21 835 1900 3105
6.3 33 B/3528-21 T520B336M006A(1)E040 21 840 1800 3105
6.3 33 B/3528-21 T520B336M006A(1)E070 21 870 1300 3105
6.3 33 C/6032-28 T520C336M006A(1)E100 21 8100 1300 3105
6.3 47 A/3216-18 T520A476M006A(1)E150 30 8150 900 3105
6.3 47 T/3528-12 T520T476M006A(1)E040 30 840 1600 3105
6.3 47 T/3528-12 T520T476M006A(1)E070 30 870 1200 3105
6.3 47 B/3528-21 T520B476M006A(1)E025 30 825 2300 3105
6.3 47 B/3528-21 T520B476M006A(1)E035 30 835 1900 3105
6.3 47 B/3528-21 T520B476M006A(1)E040 30 840 1800 3105
6.3 47 B/3528-21 T520B476M006A(1)E070 30 870 1300 3105
6.3 68 A/3216-18 T520A686M006A(1)E150 43 8150 900 3105
6.3 68 T/3528-12 T520T686M006A(1)E070 43 870 1200 3105
6.3 68 T/3528-12 T520T686M006A(1)E150 43 8150 800 3105
6.3 68 B/3528-21 T520B686M006A(1)E025 43 825 2300 3105
6.3 68 B/3528-21 T520B686M006A(1)E035 43 835 1900 3105
6.3 68 B/3528-21 T520B686M006A(1)E040 43 840 1800 3105
6.3 68 B/3528-21 T520B686M006A(1)E070 43 870 1300 3105
6.3 68 U/6032-15 T520U686M006A(1)E055 43 855 1600 3105
6.3 68 U/6032-15 T520U686M006A(1)E070 43 870 1400 3105
6.3 68 C/6032-28 T520C686M006A(1)E100 43 8100 1300 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Mmu|es Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1010
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
6.3 100 A/3216-18 T520A107M006ATE070 63 870 1035 3105
6.3 100 A/3216-18 T520A107M006ATE045 63 845 1600 3105
6.3 100 T/3528-12 T520T107M006APE070 63 870 1200 3105
6.3 100 T/3528-12 T520T107M006APE055 63 855 1200 3105
6.3 100 B/3528-21 T520B107M006A(1)E015 63 815 2900 3105
6.3 100 B/3528-21 T520B107M006A(1)E018 63 818 2700 3105
6.3 100 B/3528-21 T520B107M006A(1)E025 63 825 2300 3105
6.3 100 B/3528-21 T520B107M006A(1)E035 63 835 1900 3105
6.3 100 B/3528-21 T520B107M006A(1)E040 63 840 1800 3105
6.3 100 B/3528-21 T520B107M006A(1)E045 63 845 1700 3105
6.3 100 B/3528-21 T520B107M006A(1)E070 63 870 1300 3105
6.3 100 U/6032-15 T520U107M006A(1)E055 63 855 1600 3105
6.3 100 W/7343-15 T520W107M006A(1)E040 63 10 40 2100 3105
6.3 100 V/7343-19 T520V107M006A(1)E009 63 10 94600 3105
6.3 100 V/7343-19 T520V107M006A(1)E012 63 10 12 3900 3105
6.3 100 V/7343-19 T520V107M006A(1)E015 63 10 15 3500 3105
6.3 100 V/7343-19 T520V107M006A(1)E045 63 10 45 2000 3105
6.3 100 C/6032-28 T520C107M006A(1)E025 63 825 2600 3105
6.3 100 C/6032-28 T520C107M006A(1)E045 63 845 1900 3105
6.3 120 B/3528-21 T520B127M006A(1)E035 76 835 1900 3105
6.3 150 M/3528-15 T520M157M006A(1)E035 95 835 1900 3105
6.3 150 M/3528-15 T520M157M006A(1)E070 95 870 1300 3105
6.3 150 M/3528-15 T520M157M006A(1)E150 95 8150 900 3105
6.3 150 M/3528-15 T520M157M006A(1)E200 95 8200 800 3105
6.3 150 B/3528-21 T520B157M006A(1)E025 95 825 2300 3105
6.3 150 B/3528-21 T520B157M006A(1)E035 95 835 1900 3105
6.3 150 B/3528-21 T520B157M006A(1)E045 95 845 1700 3105
6.3 150 B/3528-21 T520B157M006A(1)E070 95 870 1300 3105
6.3 150 T/3528-12 T520T157M006A(1)E035 95 835 1700 3105
6.3 150 C/6032-28 T520C157M006A(1)E015 95 815 3300 3105
6.3 150 C/6032-28 T520C157M006A(1)E025 95 825 2600 3105
6.3 150 C/6032-28 T520C157M006A(1)E045 95 845 1900 3105
6.3 150 C/6032-28 T520C157M006A(1)E055 95 855 1700 3105
6.3 150 U/6032-15 T520U157M006A(1)E045 95 845 1700 3105
6.3 150 U/6032-15 T520U157M006A(1)E055 95 855 1600 3105
6.3 150 L/6032-19 T520L157M006A(1)E012 95 812 3500 3105
6.3 150 L/6032-19 T520L157M006A(1)E025 95 825 2400 3105
6.3 150 W/7343-15 T520W157M006A(1)E025 95 10 25 2700 3105
6.3 150 W/7343-15 T520W157M006A(1)E040 95 10 40 2100 3105
6.3 150 V/7343-19 T520V157M006A(1)E006 95 10 65600 3105
6.3 150 V/7343-19 T520V157M006A(1)E007 95 10 75200 3105
6.3 150 V/7343-19 T520V157M006A(1)E009 95 10 94600 3105
6.3 150 V/7343-19 T520V157M006A(1)E012 95 10 12 3900 3105
6.3 150 V/7343-19 T520V157M006A(1)E015 95 10 15 3500 3105
6.3 150 V/7343-19 T520V157M006A(1)E018 95 10 18 3200 3105
6.3 150 V/7343-19 T520V157M006A(1)E025 95 10 25 2700 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Minu|es Maxwmum Maxwmum uA 2| 25‘: % a| 25‘: mo 2| 25‘: aximum/ 120 Hz 1n0kH1 Mmu|es Maximum Maxwmum
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1111
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
6.3 150 V/7343-19 T520V157M006A(1)E040 95 10 40 2200 3105
6.3 150 V/7343-19 T520V157M006A(1)E045 95 10 45 2000 3105
6.3 150 D/7343-31 T520D157M006A(1)E006 95 10 66100 3105
6.3 150 D/7343-31 T520D157M006A(1)E007 95 10 75700 3105
6.3 150 D/7343-31 T520D157M006A(1)E015 95 10 15 3900 3105
6.3 150 D/7343-31 T520D157M006A(1)E025 95 10 25 3000 3105
6.3 150 D/7343-31 T520D157M006A(1)E055 95 10 55 2000 3105
6.3 220 B/3528-21 T520B227M006A(1)E025 139 825 2300 3105
6.3 220 B/3528-21 T520B227M006A(1)E035 139 835 1900 3105
6.3 220 B/3528-21 T520B227M006A(1)E045 139 845 1700 3105
6.3 220 B/3528-21 T520B227M006A(1)E070 139 870 1300 3105
6.3 220 M/3528-15 T520M227M006A(1)E045 139 845 1600 3105
6.3 220 C/6032-28 T520C227M006A(1)E015 139 815 3300 3105
6.3 220 C/6032-28 T520C227M006A(1)E018 139 818 3000 3105
6.3 220 C/6032-28 T520C227M006A(1)E025 139 825 2600 3105
6.3 220 C/6032-28 T520C227M006A(1)E045 139 845 1900 3105
6.3 220 V/7343-19 T520V227M006A(1)E007 139 10 75200 3105
6.3 220 V/7343-19 T520V227M006A(1)E009 139 10 94600 3105
6.3 220 V/7343-19 T520V227M006A(1)E012 139 10 12 3900 3105
6.3 220 V/7343-19 T520V227M006A(1)E015 139 10 15 3500 3105
6.3 220 V/7343-19 T520V227M006A(1)E018 139 10 18 3200 3105
6.3 220 V/7343-19 T520V227M006A(1)E025 139 10 25 2700 3105
6.3 220 V/7343-19 T520V227M006A(1)E040 139 10 40 2200 3105
6.3 220 D/7343-31 T520D227M006A(1)E006 139 10 66100 3105
6.3 220 D/7343-31 T520D227M006A(1)E007 139 10 75700 3105
6.3 220 D/7343-31 T520D227M006A(1)E009 139 10 95000 3105
6.3 220 D/7343-31 T520D227M006A(1)E015 139 10 15 3900 3105
6.3 220 D/7343-31 T520D227M006A(1)E018 139 10 18 3500 3105
6.3 220 D/7343-31 T520D227M006A(1)E025 139 10 25 3000 3105
6.3 220 D/7343-31 T520D227M006A(1)E040 139 10 40 2400 3105
6.3 220 D/7343-31 T520D227M006A(1)E050 139 10 50 2100 3105
6.3 330 B/3528-21 T520B337M006A(1)E040 208 840 1800 385
6.3 330 V/7343-19 T520V337M006A(1)E015 208 10 15 3500 3105
6.3 330 V/7343-19 T520V337M006A(1)E018 208 10 18 3200 3105
6.3 330 V/7343-19 T520V337M006A(1)E025 208 10 25 2700 3105
6.3 330 V/7343-19 T520V337M006A(1)E040 208 10 40 2200 3105
6.3 330 V/7343-19 T520V337M006A(1)E045 208 10 45 2000 3105
6.3 330 D/7343-31 T520D337M006A(1)E009 208 10 95000 3105
6.3 330 D/7343-31 T520D337M006A(1)E010 208 10 10 4700 3105
6.3 330 D/7343-31 T520D337M006A(1)E015 208 10 15 3900 3105
6.3 330 D/7343-31 T520D337M006A(1)E018 208 10 18 3500 3105
6.3 330 D/7343-31 T520D337M006A(1)E025 208 10 25 3000 3105
6.3 330 D/7343-31 T520D337M006A(1)E040 208 10 40 2400 3105
6.3 330 D/7343-31 T520D337M006A(1)E045 208 10 45 2200 3105
6.3 330 Y/7343-40 T520Y337M006A(1)E010 208 10 10 4900 3105
6.3 330 Y/7343-40 T520Y337M006A(1)E015 208 10 15 4000 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Mmu|es Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1212
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
6.3 330 Y/7343-40 T520Y337M006A(1)E025 208 10 25 3100 3105
6.3 330 Y/7343-40 T520Y337M006A(1)E040 208 10 40 2500 3105
6.3 470 W/7343-15 T520W477M006A(1)E055 296 10 55 1800 385
6.3 470 W/7343-15 T520W477M006A(1)E035 296 935 2300 385
6.3 470 V/7343-19 T520V477M006A(1)E055 296 10 55 1800 3105
6.3 470 V/7343-19 T520V477M006A(1)E035 296 10 35 2300 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E010 296 10 10 4900 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E015 296 10 15 4000 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E018 296 10 18 3700 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E025 296 10 25 3100 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E035 296 10 35 2600 3105
6.3 470 D/7343-31 T520D477M006A(1)E015 296 10 15 3900 3105
6.3 470 D/7343-31 T520D477M006A(1)E025 296 10 25 3000 3105
6.3 470 D/7343-31 T520D477M006A(1)E030 296 10 30 2700 3105
6.3 470 X/7343-43 T520X477M006A(1)E010 296 10 10 5000 3105
6.3 470 X/7343-43 T520X477M006A(1)E018 296 10 18 3700 3105
6.3 470 X/7343-43 T520X477M006A(1)E035 296 10 35 2700 3105
6.3 470 X/7343-43 T520X477M006A(1)E040 296 10 40 2500 3105
6.3 680 X/7343-43 T520X687M006A(1)E025 428 10 25 3100 3105
6.3 680 X/7343-43 T520X687M006A(1)E018 428 10 18 3700 3105
6.3 1000 H/7260-20 T520H108M006A(1)E055 630 20 55 1800 385
6.3 1500 H/7260-20 T520H158M006A(1)E055 945 20 55 1800 385
822 T/3528-12 T520T226M008A(1)E070 18 870 1200 3105
833 T/3528-12 T520T336M008A(1)E070 26 870 1200 3105
833 T/3528-12 T520T336M008A(1)E080 26 880 110 0 3105
833 B/3528-21 T520B336M008A(1)E025 26 825 2300 3105
833 B/3528-21 T520B336M008A(1)E035 26 835 1900 3105
833 B/3528-21 T520B336M008A(1)E040 26 840 1800 3105
833 B/3528-21 T520B336M008A(1)E070 26 870 1300 3105
833 U/6032-15 T520U336M008A(1)E070 26 870 1400 3105
847 B/3528-21 T520B476M008A(1)E035 38 835 1900 3105
847 B/3528-21 T520B476M008A(1)E070 38 870 1300 3105
882 C/6032-28 T520C826M008A(1)E025 66 825 2600 3105
882 C/6032-28 T520C826M008A(1)E045 66 845 1900 3105
8150 D/7343-31 T520D157M008A(1)E025 120 10 25 3000 3105
8150 D/7343-31 T520D157M008A(1)E040 120 10 40 2400 3105
8150 D/7343-31 T520D157M008A(1)E055 120 10 55 2000 3105
8150 V/7343-19 T520V157M008A(1)E040 120 10 40 2200 3105
10 10 A/3216-18 T520A106M010A(1)E080 10 880 1200 3105
10 15 A/3216-18 T520A156M010A(1)E080 15 880 1200 3105
10 22 A/3216-18 T520A226M010A(1)E080 22 880 1200 3105
10 33 T/3528-12 T520T336M010A(1)E040 33 840 1600 3105
10 33 T/3528-12 T520T336M010A(1)E070 33 870 1200 3105
10 33 T/3528-12 T520T336M010A(1)E080 33 880 1100 3105
10 33 B/3528-21 T520B336M010A(1)E025 33 825 2300 3105
10 33 B/3528-21 T520B336M010A(1)E035 33 835 1900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: % 3| 25‘: mn 3| 25‘: 3ximum/ 12n H1 m m: Mmu|es Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1313
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
10 33 B/3528-21 T520B336M010A(1)E040 33 840 1800 3105
10 33 B/3528-21 T520B336M010A(1)E070 33 870 1300 3105
10 33 U/6032-15 T520U336M010A(1)E070 33 870 1400 3105
10 47 B/3528-21 T520B476M010A(1)E035 47 835 1900 3105
10 47 B/3528-21 T520B476M010A(1)E070 47 870 1300 3105
10 47 U/6032-15 T520U476M010A(1)E055 47 855 1600 3105
10 47 C/6032-28 T520C476M010A(1)E100 47 8100 1300 3105
10 68 U/6032-15 T520U686M010A(1)E055 68 855 1600 3105
10 68 W/7343-15 T520W686M010A(1)E025 68 10 25 2700 3105
10 68 W/7343-15 T520W686M010A(1)E040 68 10 40 2100 3105
10 68 C/6032-28 T520C686M010A(1)E045 68 845 1900 3105
10 68 V/7343-19 T520V686M010A(1)E025 68 10 25 2700 3105
10 68 V/7343-19 T520V686M010A(1)E040 68 10 40 2200 3105
10 68 V/7343-19 T520V686M010A(1)E045 68 10 45 2000 3105
10 68 V/7343-19 T520V686M010A(1)E060 68 10 60 1800 3105
10 68 V/7343-19 T520V686M010A(1)E100 68 10 100 1400 3105
10 68 D/7343-31 T520D686M010A(1)E100 68 10 100 1500 3105
10 100 B/3528-21 T520B107M010A(1)E070 100 870 1300 3105
10 100 C/6032-28 T520C107M010A(1)E025 100 825 2600 3105
10 100 C/6032-28 T520C107M010A(1)E045 100 845 1900 3105
10 100 L/6032-19 T520L107M010A(1)E025 100 825 2400 3105
10 100 W/7343-15 T520W107M010A(1)E040 100 10 40 2100 3105
10 100 V/7343-19 T520V107M010A(1)E018 100 10 18 3200 3105
10 100 V/7343-19 T520V107M010A(1)E025 100 10 25 2700 3105
10 100 V/7343-19 T520V107M010A(1)E045 100 10 45 2000 3105
10 100 V/7343-19 T520V107M010A(1)E050 100 10 50 1900 3105
10 100 V/7343-19 T520V107M010A(1)E055 100 10 55 1800 3105
10 100 D/7343-31 T520D107M010A(1)E018 100 10 18 3500 3105
10 100 D/7343-31 T520D107M010A(1)E055 100 10 55 2000 3105
10 100 D/7343-31 T520D107M010A(1)E080 100 10 80 1700 3105
10 150 C/6032-28 T520C157M010A(1)E055 150 855 1700 3105
10 150 V/7343-19 T520V157M010A(1)E018 150 10 18 3200 3105
10 150 V/7343-19 T520V157M010A(1)E025 150 10 25 2700 3105
10 150 V/7343-19 T520V157M010A(1)E040 150 10 40 2200 3105
10 150 D/7343-31 T520D157M010A(1)E015 150 10 15 3900 3105
10 150 D/7343-31 T520D157M010A(1)E018 150 10 18 3500 3105
10 150 D/7343-31 T520D157M010A(1)E025 150 10 25 3000 3105
10 150 D/7343-31 T520D157M010A(1)E040 150 10 40 2400 3105
10 150 D/7343-31 T520D157M010A(1)E055 150 10 55 2000 3105
10 150 Y/7343-40 T520Y157M010A(1)E015 150 10 15 4000 3105
10 150 Y/7343-40 T520Y157M010A(1)E018 150 10 18 3700 3105
10 150 Y/7343-40 T520Y157M010A(1)E025 150 10 25 3100 3105
10 220 V/7343-19 T520V227M010A(1)E045 220 10 45 2000 3105
10 220 V/7343-19 T520V227M010A(1)E025 220 10 25 2700 3105
10 220 D/7343-31 T520D227M010A(1)E018 220 10 18 3500 3105
10 220 D/7343-31 T520D227M010A(1)E025 220 10 25 3000 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
ammmc compmm uA 3| 25‘: 2.. 3| 25‘: mo 3| 25‘: 3ximum/ 120 Hz m m: Minu|es Maxmmm Maxmmm uA 3| 25‘: 2.. 3| 25‘: mo 3| 25‘: 3ximum/ 120 Hz m m: Maximum Maxmmm
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1414
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Rated
Voltage
Rated
Cap
Case Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
10 220 D/7343-31 T520D227M010A(1)E040 220 10 40 2400 3105
10 220 Y/7343-40 T520Y227M010A(1)E040 220 10 40 2500 3105
10 330 Y/7343-40 T520Y337M010A(1)E015 330 10 15 4000 3105
10 330 Y/7343-40 T520Y337M010A(1)E025 330 10 25 3100 3105
10 330 Y/7343-40 T520Y337M010A(1)E035 330 10 35 2600 3105
10 330 X/7343-43 T520X337M010A(1)E010 330 10 10 5000 3105
10 330 X/7343-43 T520X337M010A(1)E025 330 10 25 3100 3105
10 330 X/7343-43 T520X337M010A(1)E040 330 10 40 2500 3105
11 47 Q/7343-12 T520Q476M011A(1)E040 52 10 40 4500 3105
12.5 10 T/3528-12 T520T106M12RA(1)E150 13 8150 800 3105
12.5 15 T/3528-12 T520T156M12RA(1)E080 19 880 1100 3105
16 10 B/3528-21 T520B106M016A(1)E100 * 16 8100 1100 3105
16 22 C/6032-28 T520C226M016A(1)E080 35 880 1400 3105
16 33 W/7343-15 T520W336M016A(1)E045 53 10 45 2000 3105
16 33 V/7343-19 T520V336M016A(1)E045 53 10 45 2000 3105
16 33 V/7343-19 T520V336M016A(1)E060 53 10 60 1800 3105
16 33 V/7343-19 T520V336M016A(1)E070 53 10 70 1600 3105
16 47 W/7343-15 T520W476M016A(1)E045 * 75 10 45 2000 3105
16 47 V/7343-19 T520V476M016A(1)E045 75 10 45 2000 3105
16 47 V/7343-19 T520V476M016A(1)E070 * 75 10 70 1600 3105
16 47 D/7343-31 T520D476M016A(1)E035 75 10 35 2500 3105
16 47 D/7343-31 T520D476M016A(1)E070 * 75 10 70 1800 3105
16 68 D/7343-31 T520D686M016A(1)E050 109 10 50 2100 3105
16 150 X/7343-43 T520X157M016A(1)E040 240 10 40 2500 3105
20 22 V/7343-19 T520V226M020A(1)E040 44 10 40 2200 3105
20 22 V/7343-19 T520V226M020A(1)E045 44 10 45 2000 3105
20 22 V/7343-19 T520V226M020A(1)E090 * 44 10 90 1400 3105
25 15 V/7343-19 T520V156M025A(1)E090 * 38 10 90 1400 3105
25 15 D/7343-31 T520D156M025A(1)E060 38 10 60 1900 3105
25 15 D/7343-31 T520D156M025A(1)E080 38 10 80 1700 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/5
Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at 45°C
100 kHz
Reflow Temp
≤ 260ºC ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple Current
MSL
Maximum
Operating
Temp
Table 1 – Ratings & Part Number Reference cont'd
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100% Tin
(Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
Also available on large (13 inch) reels. Add 7280 to the end of the part number.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked
with the higher voltage rating. Substitutions can include better than series.
* Part numbers with an asterisk are not recommended for new designs. Please use the T521 version of these part numbers.
Elecrmmc Compancnls KEIl/IEI' CHARGED! Temperature Compensation Multipliers for Maximum Ripple Current E E : mum P ation ( at 45 “C R T 3525712 105 M 3525715 120 A 3216718 112 B 3523721 127 U 6032715 135 L 6032719 150 0 5032725 165 w 7343715 180 V 7343719 157 0 7343-12 170 D 7343731 225 v 7343740 241 X 7343743 247 H 7360720 157 T S 45°C 45“ C < t="" 5125”!)="">
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1515
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Derating Guidelines
Voltage Rating
Maximum
Recommended
Steady State
Voltage
Maximum
Recommended
Transient Voltage
(1 ms – 1 µs)
-55°C to 105°C
2.V≤VR≤10V 90% of VRVR
12.5V≤V
R
≤25V 80% of V
R
V
R
VR= Rated Voltage
Ripple Current/Ripple Voltage
Permissible AC ripple voltage and current are related to equivalent
series resistance (ESR) and the power dissipation capabilities of
the device. Permissible AC ripple voltage which may be applied is
limited by two criteria:
1. The positive peak AC voltage plus the DC bias voltage, if any,
must not exceed the DC voltage rating of the capacitor.
2. The negative peak AC voltage in combination with bias
voltage,ifany,mustnotexceedtheallowablelimitsspecifiedfor
reverse voltage. See the Reverse Voltage section for allowable
limits.
The maximum power dissipation by case size can be determined
using the table at right. The maximum power dissipation rating
stated in the table must be reduced with increasing environmental
operating temperatures. Refer to the table below for temperature
compensation requirements.
Temperature Compensation Multipliers
for Maximum Ripple Current
T≤45°C
45°C<T≤85°C
85°C<T≤125°C
1.00
0.70
0.25
T= Environmental Temperature
Using the P max of the device, the maximum allowable rms ripple
current or voltage may be determined.
I(max) = √P max/R
E(max) = Z √P max/R
I = rms ripple current (amperes)
E = rms ripple voltage (volts)
P max = maximum power dissipation(watts)
KEMET Case
Code
EIA
Case Code
Maximum Power
Dissipation (P max)
mWatts at 45°C with
+30°C Rise
T
352812
105
M
3528–15
120
A
3216–18
112
B
352821
127
U
6032–15
135
L
6032–19
150
C
603228
165
W
7343–15
180
V
7343–19
187
Q
7343-12
170
D
734331
225
Y
734340
241
X
734343
247
H
736020
187
The maximum power dissipation rating must be reduced with increasing
environmental operating temperatures. Refer to the Temperature
Compensation Multiplier table for details.
Maximum
Transient
Voltage
Recommended
Application Voltage
< = 10 V
Recommended
Application
Voltage > 10 V
50%
55%
60%
65%
70%
75%
80%
85%
90%
95%
100%
-55 25 85 105
% Rated Voltage
Temperature (°C)
R = ESR at specified frequency (ohms)
Z = Impedance at specified frequency (ohms)
Ei-cunmc Companm; KEIVIEI' CHARGED! 15% M Raled Vallage 3216710 1.35 2.20 0,62 6.02 2.00 1,23 1.80 0.82 4.92 2.30 1.13 1.42 0.98 4.06 2.04 Density Level A: For tow-density product application Density Level B: Forpmducts with a moderate ieve Density Level C: For high component desity pmdu testing based on the conditions outlined in IPC Stan Height of these chips may create prob/ems in wav Land pane/n geometry is too small for silkscreen
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1616
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Reverse Voltage
Polymer electrolytic capacitors are polar devices and may be permanently damaged or destroyed if connected in the wrong polarity.
These devices will withstand a small degree of transient voltage reversal for short periods as shown in the below table.
Temperature Permissible Transient Reverse Voltage
2C
15% of Rated Voltage
55°C
10% of Rated Voltage
85°C
5% of Rated Voltage
105°C
3% of Rated Voltage
12C*
1% of Rated Voltage
*For series rated to 125°C
Table 2 – Land Dimensions/Courtyard
KEMET
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
Case
EIA
W
L
S
V1
V2
W
L
S
V1
V2
W
L
S
V1
V2
A
3216–18
1.35
2.20
0.62
6.02
2.80
1.23
1.80
0.82
4.92
2.30
1.13
1.42
0.98
4.06
2.04
B
352821
2.35
2.21
0.92
6.32
4.00
2.23
1.80
1.12
5.22
3.50
2.13
1.42
1.28
4.36
3.24
C
6032–25
2.35
2.77
2.37
8.92
4.50
2.23
2.37
2.57
7.82
4.00
2.13
1.99
2.73
6.96
3.74
D
734331
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
L
6032–19
2.35
2.77
2.37
8.92
4.50
2.23
2.37
2.57
7.82
4.00
2.13
1.99
2.73
6.96
3.74
M
3528–15
2.35
2.20
0.92
6.32
4.00
2.23
1.80
1.12
5.22
3.50
2.13
1.42
1.28
4.36
3.24
H
7360–20
4.25
2.77
3.67
10.22
7.3 0
4.13
2.37
3.87
9.12
6.80
4.03
1.99
4.03
8.26
6.54
Q
7343–12
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
T
3528–12
2.35
2.20
0.92
6.32
4.00
2.23
1.80
1.12
5.22
3.50
2.13
1.42
1.28
4.36
3.24
U
6032–15
2.35
2.77
2.37
8.92
4.50
2.23
2.37
2.57
7.82
4.00
2.13
1.99
2.73
6.96
3.74
V
7343–20
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
W
7343–15
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
X
1
734343
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
Y
1
734340
2.55
2.77
3.67
10.22
5.60
2.43
2.37
3.87
9.12
5.10
2.33
1.99
4.03
8.26
4.84
Density Level A: For low-density product applications. Recommended for wave solder applications and provides a wider process window for reflow solder processes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component desity product applications. Before adapting the minimum land pattern variations the user should perform qualification
testing based on the conditions outlined in IPC standard 7351 (IPC–7351).
1 Height of these chips may create problems in wave soldering.
2 Land pattern geometry is too small for silkscreen outline.
L
S
W W
L
V1
V2
Grid Placement Courtyard
ammm Compancnls KEIl/IEI' EMARGED! W m. L y L L 220%? zsoac‘ 235°C“ 250°C“ Time wnhm 5°C 9f Mammum Peak Temperature M e L i 25°C w Peak
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1717
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Soldering Process
KEMETs families of surface mount capacitors are compatible
withwave(singleordual),convection,IR,orvaporphasereflow
techniques. Preheating of these components is recommended
toavoidextremethermalstress.KEMET'srecommendedprofile
conditionsforconvectionandIRreflowreflecttheprofileconditions
of the IPC/JSTD020D standard for moisture sensitivity testing.
Thedevicescansafelywithstandamaximumofthreereflow
passes at these conditions.
Please note that although the X/734343 case size can withstand
wavesoldering,thetallprofile(4.3mmmaximum)dictatescarein
wave process development.
Handsolderingshouldbeperformedwithcareduetothedifficulty
in process control. If performed, care should be taken to avoid
contact of the soldering iron to the molded case. The iron should
be used to heat the solder pad, applying solder between the pad
andthetermination,untilreflowoccurs.Oncereflowoccurs,the
iron should be removed immediately. “Wiping” the edges of a chip
and heating the top surface is not recommended.
Profile Feature SnPb Assembly Pb-Free Assembly
Preheat/Soak
Temperature Minimum (T
Smin
)10C 15C
Temperature Maximum (T
Smax
)15C 200°C
Time (t
s
) from T
smin
to T
smax
) 60 – 120 seconds 60 – 120 seconds
Ramp-up Rate (T
L
to T
P
)3°C/seconds maximum 3°C/seconds maximum
Liquidous Temperature (TL)
183°C
217°C
Time Above Liquidous (t
L
) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)
220°C*
23C**
250°C*
260°C**
Time within 5°C of Maximum
Peak Temperature (tP)
20 seconds maximum 30 seconds maximum
Ramp-down Rate (TP to TL)
6°C/seconds maximum
6°C/seconds maximum
Time 25°C to Peak Temperature 6 minutes maximum 8 minutes maximum
Note: All temperatures refer to the center of the package, measured on the
package body surface that is facing up during assembly reflow.
*Case Size D, E, P, Y, and X
**Case Size A, B, C, H, I, K, M, R, S, T, U, V, W, and Z
Storage
AllKO-CAPseriesareshippedinmoisturebarrierbagswithadesiccantandmoistureindicatorcard.Theseseriesareclassified
as MSL3 (Moisture Sensitivity Level 3). Product contained within the moisture barrier bags should be stored in normal working
environments with temperatures not to exceed 4C and humidity not in excess of 90% RH.
Time
Temperature
T
smin
25ºC to Peak
tL
tS
25
tP
T
smax
TL
TP
Maximum Ramp Up Rate = 3ºC/seconds
Maximum Ramp Down Rate = 6ºC/seconds
.................... eadf Cal ? d\:/ Di eclnc ymer er) Tama Version 1
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1818
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Construction
Leadframe
(- Cathode)
Leadframe
(+ Anode)
Wire
Molded Epoxy
Case
Molded Epoxy
Case
Weld
(to attach wire)
Silver Adhesive
Polarity
Bevel (+)
Polarity Stripe (+) Detailed Cross Section
Wire
Tantalum
Ta2O5 Dielectric
(First Layer)
Carbon
(Third Layer)
Silver Paint
(Fourth Layer)
Polymer
(Second Layer)
Capacitor Marking
Version 1
* 230 = 30th week of 2012
KEMET
Organic
Polymer
Polarity
Indicator (+)
Rated
Voltage
Picofarad
Code
KEMET
ID
Date
Code*
Date Code *
1st digit = Last number of Year 2 = 2012
3 = 2013
4 = 2014
5 = 2015
6 = 2016
7 = 2017
2nd and 3rd digit = Week of the Year 01 = 1st week of the Year to
52 = 52nd week of the Year
Emctmmc Compancnl: EHARGED!
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 1919
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Date Code *
Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
2013 A B C D E F G H J K L M
2014 N P Q R S T U V W X Y Z
2015 a b c d e f g h j k l m
2016 n p q r s t u v w x y z
Code egj A
Rated Voltage
2.5 V
4 V
6 V
10 V
Code J7 N7 S7 W7 A8 N8
Capacitance 22 33 47 68 100 330
Capacitor Marking cont'd
Version 2
Polarity
Indicator (+)
Date
Code
Voltage and
Capacitance
Code
Version 3
Polarity
Indicator (+)
Voltage and
Capacitance
Code
Date Code
ID Code
Ehcuomc compo-mu KEIVIEI' CHARGED! Tape Wldth KEMET EIA R 2012-12 0 2.500 10,000 I 3215-10 0 3.000 12,000 3 3215-12 0 2.500 10000 T 3520-12 0 2.500 10,000 M 3520-15 0 2.000 0.000 u 6032-15 12 1.000 5.000 L 6032-19 12 1.000 3.000 w 7343-15 12 1.000 3.000 2 7343-17 12 1.000 3.000 0 7343-12 12 1.000 3.000 v 7343-19 12 1.000 3.000 A 3215-10 0 2.000 9,000 0 3520-21 0 2.000 0.000 0 0032-20 12 500 3.000 D 7343-31 12 500 2500 Y 7343-40 12 500 2,000 X 7343-43 12 500 2,000 15/711201J 7350-30 12 500 2000 H 7300-20 12 1.000 3.000
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2020
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Tape & Reel Packaging Information
KEMET’s molded chip capacitor families are packaged in 8 and 12 mm plastic tape on 7" and 13" reels in accordance with EIA
Standard 481: Embossed Carrier Taping of Surface Mount Components for Automatic Handling. This packaging system is compatible
with all tape-fed automatic pick-and-place systems.
Table 3 – Packaging Quantity
Case Code
Tape Width
(mm) 7" Reel* 13" Reel*
KEMET
EIA
R
2012-12
8
2,500
10,000
I
3216-10
8
3,000
12,000
S
3216-12
8
2,500
10,000
T
3528-12
8
2,500
10,000
M
3528-15
8
2,000
8,000
U
6032-15
12
1,000
5,000
L
6032-19
12
1,000
3,000
W
7343-15
12
1,000
3,000
Z
7343-17
12
1,000
3,000
Q
7343-12
12
1,000
3,000
V
7343-19
12
1,000
3,000
A
3216-18
8
2,000
9,000
B
3528-21
8
2,000
8,000
C
6032-28
12
500
3,000
D
7343-31
12
500
2,500
Y
7343-40
12
500
2,000
X
7343-43
12
500
2,000
E/T428P
7360-38
12
500
2,000
H
7360-20
12
1,000
3,000
* No C-Spec required for 7" reel packaging. C-7280 required for 13" reel packaging.
* A case with black epoxy only available in 7" reel
Top Tape Thickness
0.10 mm (0.004")
Maximum Thickness
8 mm (0.315")
or
12 mm (0.472") 180 mm (7.0")
or
330 mm (13.0")
Eiecxmmc Compancnls KEIVIEI' Emma): 1 Caver me — D Mmimum R Reference S Mmimum Male 1 Male 2 Note 3 1 0 25.0 (0 039) (0 904) 2 0 101 (0 079 10 059) Variable Dimensions — Millimeters (Inches) E Maximum Male 4 435 6.25 3510 05 2010050r4.010.10 2.5 33 (0171) (0.246) (0.133 10.002) (0 079 10 002 or 0157 :0 004) (0 090) (0.327) 2.0 10.05 (0.079 10.002) or 4.0 157 10.004) Ora (0.315 10 004) 121 14.25 7.510.10 4.0 10.10 (0.157 10.004) 10 12 0 16 3 (0.476) (0 501) (0.295 10.004) 10 (0 (0 472 10 004) (0.042)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2121
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
Po
T
F
W
Center Lines of Cavity
Ao
Bo
User Direction of Unreeling
Cover Tape
Ko
B
1
is for tape feeder reference only,
including draft concentric about B
o.
T
2
ØD
1
ØDo
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
[10 pitches cumulative
tolerance on tape ± 0.2 mm]
Table 4 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0
D
1
Minimum
Note 1
E1P0 P2
R Reference
Note 2
S
1
Minimum
Note 3
T Maximum T1 Maximum
8 mm
1.5 +0.10/-0.0
(0.059 +0.004/-0.0)
1.0
(0.039)
1.75 ±0.10
(0.069 ±0.004)
4.0 ±0.10
(0.157 ±0.004)
2.0 ±0.05
(0.079 ±0.002)
25.0
(0.984)
0.600
(0.024)
0.600
(0.024)
0.100
(0.004)
12 mm 1.5
(0.059)
30
(1.181)
16 mm
2.0 ±0.1
(0.079 ±0.059)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment location and
hole location shall be applied independent of each other.
2. The tape, with or without components, shall pass around R without damage (see Figure 4).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481–D, paragraph 4.3, section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 2).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 mm and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape (see Figure 3).
(e) see Addendum in EIA Standard 481–D for standards relating to more precise taping requirements.
Variable Dimensions Millimeters (Inches)
Tape Size Pitch
B
1
Maximum
Note 4
E2 Minimum F P1 T2 Maximum W Maximum A0, B0 & K0
8 mm Single (4 mm)
4.35
(0.171)
6.25
(0.246)
3.5 ±0.05
(0.138 ±0.002)
2.0 ±0.05 or 4.0 ±0.10
(0.079 ±0.002 or 0.157 ±0.004)
2.5
(0.098)
8.3
(0.327)
Note 512 mm
Single (4 mm) &
Double (8 mm)
8.2
(0.323)
10.25
(0.404)
5.5 ±0.05
(0.217 ±0.002)
2.0 ±0.05 (0.079 ±0.002) or 4.0
±0.10 (0.157 ±0.004) or 8.0 ±0.10
(0.315 ±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
12.1
(0.476)
14.25
(0.561)
7.5±0.10
(0.295 ±0.004)
4.0 ±0.10 (0.157 ±0.004) to 12.0
±0.10 (0.472 ±0.004)
8.0 (0.315)
16.3
(0.642)
cccccccccccccccccccc Emma): _— rrlv N: m $75 J
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2222
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 Kg minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 Newton (10 to 100 gf)
12 and 16 mm 0.1 to 1.3 Newton (10 to 130 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be 165° to 180°
from the plane of the carrier tape. During peeling, the carrier and/or cover tape shall be pulled at a velocity of 300 ±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 2 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 3 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 4 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier
ammm Compancnls KEIVIEI' Emma): 170 20.20 t 0! 330 10.20 113 000 10 003) 0.4 +1.5/-0.0 14.4 (0 331 +0 059/00) 10 567) 12 4 r2 0/00 10.4 (0 488 +0.07e/-0.0) (0.724) 16 4 +2 0/00 22 A (0 646 +0 070/00) (0 002)
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2323
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Figure 5 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W3(Includes
flange distortion
at outer edge)
W2(Measured at hub)
W1(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 5 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum C D Minimum
8 mm
178 ±0.20
(7.008 ±0.008)
or
330 ±0.20
(13.000 ±0.008)
1.5
(0.059)
13.0 +0.5/-0.2
(0.521 +0.02/-0.008)
20.2
(0.795)
12 mm
16 mm
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W
1
W
2
Maximum W
3
8 mm
50
(1.969)
8.4 +1.5/-0.0
(0.331 +0.059/-0.0)
14.4
(0.567)
Shall accommodate tape width
without interference
12 mm
12.4 +2.0/-0.0
(0.488 +0.078/-0.0)
18.4
(0.724)
16 mm
16.4 +2.0/-0.0
(0.646 +0.078/-0.0)
22.4
(0.882)
EHARGED! «wwrwwqwe¢¢o~w¢we+¢¢¢ww¢¢ -1” -1- -# Tmmm 4mm 999949» ¢¢o¢e¢¢ } rTjéiTw $—— t” w LLLU _ 690996 994 96. m3 QMEEEBEEBBMBEM |\\\\\\ \||||\\\‘\\\||||\ \\\\\||
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2424
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Figure 6 – Tape Leader & Trailer Dimensions
Trailer
160 mm Minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
Minimum Leader
400 mm Minimum
Figure 7 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm Maximum, either direction
Straight Edge
250 mm
Elongated sprocket holes
(32 mm & wider tapes)
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2525
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
KEMET Corporation
World Headquarters
2835 KEMET Way
Simpsonville, SC 29681
Mailing Address:
P.O. Box 5928
Greenville, SC 29606
www.kemet.com
Tel: 864-963-6300
Fax: 864-963-6521
Corporate Offi ces
Fort Lauderdale, FL
Tel: 954-766-2800
North America
Northeast
Wilmington, MA
Tel: 978-658-1663
Southeast
Lake Mary, FL
Tel: 407-855-8886
Central
Novi, MI
Tel: 248-994-1030
Irving, TX
Tel: 972-915-6041
West
Milpitas, CA
Tel: 408-433-9950
Mexico
Guadalajara, Jalisco
Tel: 52-33-3123-2141
Europe
Southern Europe
Sasso Marconi, Italy
Tel: 39-051-939111
Skopje, Macedonia
Tel: 389-2-55-14-623
Central Europe
Landsberg, Germany
Tel: 49-8191-3350800
Kamen, Germany
Tel: 49-2307-438110
Northern Europe
Wyboston, United Kingdom
Tel: 44-1480-273082
Espoo, Finland
Tel: 358-9-5406-5000
Asia
Northeast Asia
Hong Kong
Tel: 852-2305-1168
Shenzhen, China
Tel: 86-755-2518-1306
Beijing, China
Tel: 86-10-5877-1075
Shanghai, China
Tel: 86-21-6447-0707
Seoul, South Korea
Tel: 82-2-6294-0550
Taipei, Taiwan
Tel: 886-2-27528585
Southeast Asia
Singapore
Tel: 65-6701-8033
Penang, Malaysia
Tel: 60-4-6430200
Bangalore, India
Tel: 91-806-53-76817
Note: KEMET reserves the right to modify minor details of internal and external construction at any time in the interest of product improvement. KEMET does not
assume any responsibility for infringement that might result from the use of KEMET Capacitors in potential circuit designs. KEMET is a registered trademark of
KEMET Electronics Corporation.
ammm Compancnls KEIVIEI' cumin:
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 (864) 963-6300 • www.kemet.com T2015_T520 • 10/13/2015 2626
KEMET Organic Capacitor (KO-CAP®) – Industrial
T520 Low ESR Polymer Electrolytic, 2 – 25 VDC
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsibleforcheckingand
verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such applications, but are
notintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.TheInformationisintendedforuseonly
by customers who have the requisite experience and capability to determine the correct products for their application. Any technical advice inferred from this Information or otherwise
provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component failures may still
occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards (such as installation of protective
circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or property damage.
Although all productrelated warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other measures may not
be required.

Products related to this Datasheet

CAP TANT POLY 220UF 6.3V 2917
CAP TANT POLY 220UF 6.3V 2917
CAP TANT POLY 33UF 4V 1206
CAP TANT POLY 150UF 4V 2917
CAP TANT POLY 220UF 4V 2917
CAP TANT POLY 100UF 6.3V 2917
CAP TANT POLY 330UF 2.5V 1411
CAP TANT POLY 33UF 4V 1206
CAP TANT POLY 150UF 4V 2917
CAP TANT POLY 220UF 4V 2917
CAP TANT POLY 100UF 6.3V 2917
CAP TANT POLY 330UF 2.5V 1411
CAP TANT POLY 100UF 6.3V 2917
CAP TANT POLY 33UF 4V 1206
CAP TANT POLY 150UF 4V 2917
CAP TANT POLY 220UF 4V 2917
CAP TANT POLY 220UF 6.3V 2917
CAP TANT POLY 330UF 2.5V 2312
CAP TANT POLY 330UF 2.5V 2312
CAP TANT POLY 330UF 2.5V 2312
CAP TANT POLY 100UF 6.3V 1411
CAP TANT POLY 100UF 6.3V 1411
CAP TANT POLY 100UF 6.3V 1411