4611, 5952 Brochure Datasheet by 3M

View All Related Products | Download PDF Datasheet
VHBTapes
4611 and 5952
For attaching hat channel stiffeners,
viewing windows, print pockets, and
more in electrical enclosures, new
3MVHBTapes 4611 and 5952 help
speed assembly, reduce shop noise and
mess, and make a better looking product.
These new additions to the 3MVHB
Tape line also give you the choice of
bonding before or after painting.
Key Benefits of Both Tapes
for Metal Fabricators
Clean, smooth appearance on walls
and doors with no spot weld defects
and refinishing.
Pressure sensitive adhesive for quick
application with immediate handling
strength to speed assembly.
Strength to replace mechanical fasteners
and spot welds in many applications.
Neat application without the mess,
ooze, and curing delay of liquid
adhesives.
Bond and seal simultaneously with
durability to withstand vibration,
impact, and weathering.
Listed under UL 746C.
VHB Tape 4611 for bare metal
Bonds bare metal and holds reliably
through most paint cycle washes and
high temperature baking. Accepts powder
coats for a uniformly colored product.
VHB Tape 5952
for painted metal and plastics
Bonds most painted metal and plastic
without surface priming or abrading.
Specially formulated synthetic adhesive
bonds most paints and powder coats, as
well as window materials such as glass,
acrylic, and polycarbonate.
New products for fast, permanent attachments
in metal electrical enclosures before or after painting.
1
3MVHBTapes 4611 and 5952
Industrial Business
Industrial Adhesives and Tapes Division
3M Center Bldg. 21-1W-10
900 Bush Ave.
St. Paul, MN 55106
www.3M.com/vhb
Printed in U.S.A.
Copyright © 2003 3M
70-0709-3961-9
Recycled paper
40% pre-consumer
10% post-consumer
E
Warranty: 3M warrants for 24 months from the date of manufacture, that 3MVHBTape will be free of defects in material and manufacture. 3M MAKES NO
OTHER WARRANTIES, EXPRESS OR IMPLIED, INCLUDING BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. This warranty does not cover damage resulting from the use or inability to use 3M VHB Tape do to misuse. workmanship in application, or application or storage
not in accordance with 3M recommended procedures. Important Notice: User is responsible for determining whether the 3M product is fit for a particular purpose and
suitable for user’s method of application. Please remember that many factors can affect the use and performance of a 3M product in a particular application. The
materials to be bonded with the product, the surface preparation of these materials, the product selected for use, the conditions in which the product is used, and the time
and environmental conditions in which the product is expected to perform are among the many factors that can affect the use and performance of a 3M product. Given
the variety of factors that can affect the use and performance of a 3M product, some of which are uniquely within the user’s knowledge and control, it is essential that the
user evaluate the 3M product to determine whether it is fit for a particular purpose and suitable for the user’s method of application. Limitation of Remedies and
Liability: If the 3MVHBTape is proved to be defective within the warranty period stated above, THE EXCLUSIVE REMEDY, AT 3M’S OPTION, SHALL BE TO REFUND
THE PURCHASE PRICE OF OR TO REPAIR OR REPLACE THE DEFECTIVE 3MVHBTAPE. 3M shall not otherwise be liable for loss or damages, whether direct, indirect,
special, incidental, or consequential, regardless of the legal theory asserted, including negligence, warranty, or strict liability.
For Additional Information: To request additional product information or to arrange for sales assistance, call toll free 1-800-362-3550. Address correspondence
to 3M Industrial Adhesives and Tapes Division, 3M Center, Building 21-1W-10, 900 Bush Avenue, St. Paul, MN 55106. Our fax number is 651-733-9105.
Product Description Adhesive Temperature Solvent Relative Application
Number Type Resist- Adhesion Ideas
Short Long ance HSE LSE
5952 Dark gray, Synthetic 300°F 250°F High High Med Bond painted metal,
(45 mil) closed-cell acrylic plastics, and glass
foam carrier. for enclosure
Conformable. attachments.
Good adhesion
to many painted
surfaces,
including powder
coated paints.
UL 746C.
4611 Dark gray, Acrylic 450°F 300°F High High Low Metal bonding;
(45 mil) closed-cell acrylic pre-powder coat
foam carrier. High paint applications;
temperature hat channels and
resistance. stiffeners.
UL 746C.
Relative Adhesion: HSE – High Surface Energy LSE – Low Surface Energy
Hat Channel Stiffener
Cost Comparison Note: This technical information and data should be considered representative or typical only and
should not be used for specification purposes.
Spot Welding 3M VHB Tape
Attachment Time 8 minutes 3 minutes
(weld + refinish) (clean + apply)
Labor Cost $4.00 $1.50
Material Cost $1.67
Equipment Cost* $0.50 $0.10
Total Cost $4.50 $3.27
Savings
per stiffener $1.23
Figures are estimates based on $30 per hour labor burden rate and
a 6 foot long hat channel stiffener.
* Equipment costs are based on estimated capital equipment expense
spread out over the expected life of the machine.
2

Products related to this Datasheet

TAPE DBL COATED BLK 3/4"X 15YDS
TAPE DBL COATED BLACK 1"X 36YDS
TAPE DBL COATED GRAY 1/2"X 36YDS
TAPE DBL COATED BLK 1/2"X 36YDS
TAPE DBL COATED GRAY 1/4"X 36YDS
TAPE DBL COATED GRAY 1"X 36YDS
TAPE DBL COATED GRAY 1/2"X 36YDS
TAPE DBL COATED GRAY 3/4"X 36YDS
TAPE DBL COATED BLK 3/4"X 36YDS
TAPE FOAM VHB 12"X 12" 6/ROLL
TAPE DBL COATED GRAY 1"X 5YDS
TAPE DBL COATED GRAY 7/8"X 5YDS
TAPE DBL COATED GRAY 1/2"X 5YDS
TAPE DBL COATED GRAY 3/4"X 5YDS
TAPE DBL COATED 1/8"X 36YD 5/PK
TAPE DBL COATED GRY 3/16"X 36YDS
TAPE DBL COATED GRY 5/16"X 36YDS
TAPE DBL COATED GRAY 3/8"X 36YDS
TAPE DBL COATED GRY 7/16"X 36YDS
TAPE DBL COATED GRY 0.47"X 36YDS
TAPE DBL COATED 1/2"X 1/2" 25/PK
TAPE DBL COAT 1/2"X 1/2" 250/RL
TAPE DBL COAT 1/2"X 3/4" 250/RL
TAPE DBL COATED 1/2"X 1" 250/RL
TAPE DBL COAT 1/2"X 1 1/4" 250RL
TAPE DBL COAT 1/2"X 1.5" 250/RL
TAPE DBL COATED 1/2"X 10" 250/RL
TAPE DBL COATED 1/2"X 2" 100/RL
TAPE DBL COAT GRY 1/2"X 2" 25/PK
TAPE DBL COATED 1/2"X 3" 100/RL
TAPE DBL COAT GRY 1/2"X 3" 25/PK
TAPE DBL COATED 1/2"X 4" 100/RL
TAPE DBL COAT GRY 1/2"X 4" 25/PK
TAPE DBL COATED 1/2"X 5" 250/RL
TAPE DBL COATED 1/2"X 6" 250/RL
TAPE DBL COATED 1/2"X 7" 250/RL
TAPE DBL COATED 1/2"X 8" 250/RL
TAPE DBL COATED 1/2"X 9" 250/RL
TAPE DBL COATED GRY 0.56"X 36YDS
TAPE DBL COATED GRAY 5/8"X 36YDS
TAPE DBL COATED GRY 0.69"X 36YDS
TAPE DBL COATED GRY 0.71"X 36YDS
TAPE DBL COATED 3/4"X 3/4" 25/PK
TAPE DBL COAT 3/4"X 3/4" 250/RL
TAPE DBL COATED 3/4"X 1" 250/RL
TAPE DBL COAT 3/4"X 1 1/4" 250RL
TAPE DBL COAT 3/4"X 1.5" 250/RL
TAPE DBL COATED 3/4"X 10" 100/RL
TAPE DBL COATED 3/4"X 2" 100/RL
TAPE DBL COAT GRY 3/4"X 2" 25/PK
TAPE DBL COATED 3/4"X 3" 100/RL
TAPE DBL COAT GRY 3/4"X 3" 25/PK
TAPE DBL COATED 3/4"X 4" 100/RL
TAPE DBL COAT GRY 3/4"X 4" 25/PK
TAPE DBL COATED 3/4"X 5" 100/RL
TAPE DBL COATED 3/4"X 6" 100/RL
TAPE DBL COATED 3/4"X 7" 100/RL
TAPE DBL COATED 3/4"X 8" 100/RL
TAPE DBL COATED 3/4"X 9" 100/RL
TAPE DBL COATED GRAY 7/8"X 36YDS
TAPE DBL COATED GRY 1"X 1" 25/PK
TAPE DBL COAT GRAY 1"X 1" 250/RL
TAPE DBL COAT 1"X 1 1/4" 100/RL
TAPE DBL COATED 1"X 1.5" 100/RL
TAPE DBL COAT GRY 1"X 10" 100/RL
TAPE DBL COAT GRAY 1"X 2" 100/RL
TAPE DBL COATED GRY 1"X 2" 25/PK
TAPE DBL COAT GRAY 1"X 3" 100/RL
TAPE DBL COATED GRY 1"X 3" 25/PK
TAPE DBL COAT GRAY 1"X 4" 100/RL
TAPE DBL COATED GRY 1"X 4" 25/PK
TAPE DBL COAT GRAY 1"X 5" 100/RL
TAPE DBL COAT GRAY 1"X 6" 100/RL
TAPE DBL COAT GRAY 1"X 7" 100/RL
TAPE DBL COAT GRAY 1"X 8" 100/RL
TAPE DBL COAT GRAY 1"X 9" 100/RL
TAPE DBL COATED GRY 1 1/8"X 36YD
TAPE DBL COATED GRY 1 1/4"X 36YD
TAPE DBL COATED GRY 1 3/8"X 36YD
TAPE DBL 1 1/2"X 1 1/4" 100/RL
TAPE DBL COAT 1 1/2"X 1.5" 100RL
TAPE DBL COAT 1 1/2"X 1.5" 25/PK
TAPE DBL CT 1 1/2"X10 1/2" 100RL
TAPE DBL COAT 1 1/2"X 2" 100/RL
TAPE DBL COAT 1 1/2"X 3" 100/RL
TAPE DBL COATED GRY 1 1/2"X 36YD
TAPE DBL COAT 1 1/2"X 4" 100/RL
TAPE DBL COAT 1 1/2"X 5" 100/RL
TAPE DBL COAT 1 1/2"X 6" 100/RL
TAPE DBL 1 1/2"X 7 1/4" 100/RL
TAPE DBL 1 1/2"X 8 5/8" 100/RL
TAPE DBL 1 1/2"X 9 1/4" 100/RL
TAPE DBL COATED GRY 1 5/8"X 36YD
TAPE DBL COATED GRY 1 3/4"X 36YD
TAPE DBL COATED GRY 1 7/8"X 36YD
TAPE DBL COAT 10"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 10"X 36YDS
TAPE DBL 10 1/2"X 1 1/4" 25/RL
TAPE DBL COATED GRAY 11"X 36YDS
TAPE DBL COATED GRAY 12"X 36YDS
TAPE DBL COAT 2"X 1 1/4" 100/RL
TAPE DBL COAT 2"X 10 1/2" 25/RL
TAPE DBL COAT GRAY 2"X 2" 100/RL
TAPE DBL COATED GRY 2"X 2" 25/PK
TAPE DBL COATED GRY 2"X 3" 25/RL
TAPE DBL COATED GRAY 2"X 36YDS
TAPE DBL COATED GRY 2"X 4" 25/RL
TAPE DBL COATED GRY 2"X 5" 25/RL
TAPE DBL COATED GRY 2"X 6" 25/RL
TAPE DBL COATED 2"X 7 1/4" 25/RL
TAPE DBL COATED 2"X 8 5/8" 25/RL
TAPE DBL COATED 2"X 9 1/4" 25/RL
TAPE DBL COATED GRY 2 1/4"X 36YD
TAPE DBL COATED GRY 2 1/2"X 36YD
TAPE DBL COATED GRY 2 3/4"X 36YD
TAPE DBL COATED 3"X 1 1/4" 25/RL
TAPE DBL COAT 3"X 10 1/2" 25/RL
TAPE DBL COATED GRY 3"X 3" 25/RL
TAPE DBL COATED GRY 3"X 4" 25/RL
TAPE DBL COATED GRY 3"X 5" 25/RL
TAPE DBL COATED GRY 3"X 6" 25/RL
TAPE DBL COATED 3"X 7 1/4" 25/RL
TAPE DBL COATED 3"X 8 5/8" 25/RL
TAPE DBL COATED 3"X 9 1/4" 25/RL
TAPE DBL COATED 4"X 1 1/4" 25/RL
TAPE DBL COAT 4"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 4"X 36YDS
TAPE DBL COATED GRY 4"X 4" 25/RL
TAPE DBL COATED GRY 4"X 5" 25/RL
TAPE DBL COATED GRY 4"X 6" 25/RL
TAPE DBL COATED 4"X 7 1/4" 25/RL
TAPE DBL COATED 4"X 8 5/8" 25/RL
TAPE DBL COATED 4"X 9 1/4" 25/RL
TAPE DBL COATED 5"X 1 1/4" 25/RL
TAPE DBL COAT 5"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 5"X 36YDS
TAPE DBL COATED GRY 5"X 6" 25/RL
TAPE DBL COATED 5"X 7 1/4" 25/RL
TAPE DBL COATED 5"X 8 5/8" 25/RL
TAPE DBL COATED 5"X 9 1/4" 25/RL
TAPE DBL COAT 5 3/4"X5 3/4" 25RL
TAPE DBL COATED 6"X 1 1/4" 25/RL
TAPE DBL COAT 6"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 6"X 36YDS
TAPE DBL COATED GRY 6"X 6" 25/RL
TAPE DBL COATED 6"X 7 1/4" 25/RL
TAPE DBL COATED 6"X 8 5/8" 25/RL
TAPE DBL COATED 6"X 9 1/4" 25/RL
TAPE DBL COAT 7"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 7"X 36YDS
TAPE DBL COATED 7"X 7 1/4" 25/RL
TAPE DBL COATED 7"X 9 1/4" 25/RL
TAPE DBL COAT 7 1/4"X1 1/4" 25RL
TAPE DBL COATED 7 1/4"X 8" 25/RL
TAPE DBL COAT 8"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 8"X 36YDS
TAPE DBL COATED 8"X 9 1/4" 25/RL
TAPE DBL COAT 8 5/8"X1 1/4" 25RL
TAPE DBL COAT 9"X 10 1/2" 25/RL
TAPE DBL COATED GRAY 9"X 36YDS
TAPE DBL COATED 9"X 9 1/4" 25/RL
TAPE DBL COAT 9 1/4"X1 1/4" 25RL
TAPE DBL COAT 9 1/4"X9 1/4" 25RL
TAPE DBL COATED 1/4" DIA 500/RL
TAPE DBL COATED 5/16" DIA 250/RL
TAPE DBL COATED 3/8" DIA 250/RL
TAPE DBL COATED 7/16" DIA 250/RL
TAPE DBL COAT GRY 1/2" DIA 25/RL
TAPE DBL COATED 1/2" DIA 250/RL
TAPE DBL COATED 9/16" DIA 250/RL
TAPE DBL COATED 5/8" DIA 250/RL
TAPE DBL COAT 11/16" DIA 250/RL
TAPE DBL COAT GRY 3/4" DIA 25/RL
TAPE DBL COATED 3/4" DIA 250/RL
TAPE DBL COAT 13/16" DIA 250/RL
TAPE DBL COATED 7/8" DIA 250/RL
TAPE DBL COATED 0.93" DIA 250/RL
TAPE DBL COATED GRY 1" DIA 25/RL
TAPE DBL COAT GRAY 1" DIA 250/RL
TAPE DBL COAT 1 1/4" DIA 250/RL
TAPE DBL COAT 1 1/2" DIA 100/RL
TAPE DBL COATED 1 1/2" DIA 25/RL
TAPE DBL COAT 1 3/4" DIA 100/RL
TAPE DBL COAT GRAY 2" DIA 100/RL
TAPE DBL COATED GRY 2" DIA 25/RL
TAPE DBL COAT 2 1/2" DIA 100/RL
TAPE DBL COAT GRAY 3" DIA 100/RL
TAPE DBL COAT 3 1/2" DIA 100/RL
TAPE DBL COAT GRAY 4" DIA 100/RL
TAPE DBL COAT GRAY 5" DIA 100/RL
TAPE DBL COAT GRAY 6" DIA 100/RL
TAPE DBL COATED BLK 1/2"X36YD