MADS-011010-14150T Datasheet by MACOM Technology Solutions

View All Related Products | Download PDF Datasheet
MACOMW
Schottky Limiter
DC - 6 GHz
MADS-011010-14150T
Rev. V1
1
1
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macomtech.com for additional data sheets and product information.
North America Tel: 800.366.2266
Europe Tel: +353.21.244.6400
India Tel: +91.80.43537383
China Tel: +86.21.2407.1588
1
Features
3 Terminal LPF Broadband Shunt Structure
Low Slope Resistance, 7 Ω
+30 dBm Peak and CW Power Handling
0.6 dB Shunt Insertion Loss
+20 dBm Flat Leakage Power
Lead-Free 1.5 x 1.2 mm 6-lead TDFN Package
RoHS* Compliant and 260oC Reflow Compatible
Description
The MADS-011010 is a Schottky limiter assembled
in a lead-free 1.5 x 1.2 mm TDFN surface mount
plastic package. This device provides broadband
performance as well as exceptional lower flat
leakage power.
The MADS-011010 is ideally suitable for higher
frequency and lower flat leakage limiter applications
where higher performance surface mount diode
assemblies are required.
Ordering Information1,2
Part Number Package
MADS-011010-14150T 3000 piece reel
MADS-011010-000SMB Sample board
* Restrictions on Hazardous Substances, European Union Directive 2011/65/EU.
Functional Schematic
Pin Configuration3
3. MACOM recommends connecting unused package pins to
ground.
4. The exposed pad centered on the package bottom must be
connected to RF, DC, and thermal ground.
1. Reference Application Note M513 for reel size information.
2. All RF Sample boards include 5 loose parts.
Top view
Pin No. Pin Name Description
1 N/C No Connection
2 RFIN RF Input
3 N/C No Connection
4 N/C No Connection
5 RFOUT RF Output
6 N/C No Connection
7 Paddle4 Ground
N/C
N/C
4
5
6
RFOUT
7GND
1
3
2
N/C
N/C
RFIN
MACOMW
Schottky Limiter
DC - 6 GHz
MADS-011010-14150T
Rev. V1
2
2
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macomtech.com for additional data sheets and product information.
North America Tel: 800.366.2266
Europe Tel: +353.21.244.6400
India Tel: +91.80.43537383
China Tel: +86.21.2407.1588
2
Absolute Maximum Ratings7,8
Parameter Absolute Maximum
Peak & CW Incident Power
1 µs pulse, 0.1% duty @ +85°C +27 dBm
Junction Temperature 175°C
Operating Temperature -65°C to +125°C
Storage Temperature -65°C to +150°C
7. Exceeding any one or combination of these limits may cause
permanent damage to this device.
8. MACOM does not recommend sustained operation near these
survivability limits.
Handling Procedures
Please observe the following precautions to avoid
damage:
Static Sensitivity
These devices are sensitive to electrostatic
discharge (ESD) and can be damaged by static
electricity. Proper ESD control techniques should
be used when handling these Class 0 devices.
Electrical Specifications: TA = +25°C, Z0 = 50 Ω (unless otherwise defined)
Parameter Test Conditions Units Min. Typ. Max.
Insertion Loss PIN = -20 dBm @ 1.25 GHz dB 0.5 0.75
P1dB Input Compression Power @ 1 GHz dBm -2
Peak & CW Incident Power5 1 µs, 0.1% duty @ 1 GHz dBm +30
Flat Leakage Power6 +30 dBm, 1 µs, 0.1% duty @ 1 GHz dBm +22
Spike Leakage Power6 +30 dBm, 1 µs, 0.1% duty @ 1 GHz dBm +22
Spike Leakage Energy6 +30 dBm, 1 µs, 0.1% duty @ 1 GHz ergs 0.01
Recovery Time6
(1 dB of Insertion Loss) +30 dBm, 1 µs, 0.1% duty @ 1 GHz ns 50
Input 3rd Order6
Intermodulation Products
PIN = -20 dBm,
F1 = 1.000 GHz, F2 = 1.010 GHz dBm +15
Forward Voltage (Vf) Vf @ 1 mA mV 100
Voltage Breakdown (Vb) Vb @ 1 mA V 3
Slope Resistance (Rd) Rd @ 9.5 10.5 mA Ohms 7
Capacitance (Ct) Ct @ -0.5 volts pF 0.34
5. Both Source and Load VSWR <1.2:1 at Peak and CW Incident Power.
6. High power output parameters are tested with RF evaluation board component values defined on PCB schematic, pg 4.
MACOMW 253 538 5%. 33 «mm 33 Km 33 Cw
Schottky Limiter
DC - 6 GHz
MADS-011010-14150T
Rev. V1
3
3
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macomtech.com for additional data sheets and product information.
North America Tel: 800.366.2266
Europe Tel: +353.21.244.6400
India Tel: +91.80.43537383
China Tel: +86.21.2407.1588
3
Typical Performance Curves
Insertion Loss vs. Frequency Flat Leakage Power @ CW, 1 GHz
Input Return Loss vs. Frequency Output Return Loss vs. Frequency
-5
0
5
10
15
20
25
-5 0 5 10 15 20 25 30
Output Power (dBm)
-40
-30
-20
-10
0
0 1 2 3 4 5 6
+25°C
-40°C
+85°C
Frequency (GHz)
-40
-30
-20
-10
0
0 1 2 3 4 5 6
+25°C
-40°C
+85°C
Frequency (GHz)
-5
-4
-3
-2
-1
0
0 1 2 3 4 5 6
+25°C
-40°C
+85°C
Frequency (GHz)
MACOMW RF IN C1 J1 PF OUT C2 L1 J2 & wens/m1 : 3‘ 0031mm : \& m :1 ozssmom 0039/0 ‘0 t mamas»: 07510.05 pm NufiBER [—y—M (mas/010 : 2x ooza/a us a. an: Ex [PW EXPOSED PAD mm 2x "‘R’ .0059 [2—06 w w :1 m C ' w C om {1—1IIE r—‘ 3 I | 0020 A Dunn M Tu; s A om) mag/011ml l3 6X .ommnzn o 29 .095 0079 W MIN. TYP mas . ooze umm a mag/mum IE m
Schottky Limiter
DC - 6 GHz
MADS-011010-14150T
Rev. V1
4
4
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macomtech.com for additional data sheets and product information.
North America Tel: 800.366.2266
Europe Tel: +353.21.244.6400
India Tel: +91.80.43537383
China Tel: +86.21.2407.1588
4
NOTES:
1. REFERENCE JEDEC MO-153-AB FOR ADDITIONAL DIMENSIONAL AND
TOLERANCE INFORMATION.
2. ALL DIMENSIONS SHOWN AS INCHES/MM.
Parts List
PCB Layout PCB Schematic
Part Value Case Style
C1, C2
( DC Blocks ) 100 pF 0402
L1 27 nH 0402
Lead-Free 1.5 x 1.2 mm 6-Lead TDFN
Reference Application Note S2083 for lead-free solder reflow recommendations.
Meets JEDEC moisture sensitivity level 1 requirements.
Plating is 100% matte tin over copper.
GND
C1 C2
RFIN RFOUT
GND
L1
50
MACOMW
Schottky Limiter
DC - 6 GHz
MADS-011010-14150T
Rev. V1
5
5
M/A-COM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macomtech.com for additional data sheets and product information.
North America Tel: 800.366.2266
Europe Tel: +353.21.244.6400
India Tel: +91.80.43537383
China Tel: +86.21.2407.1588
5
Applications Section
Parts List
Schematic of 3 Stage Limiter using MADS-011010-14150T
F = 1 - 4 GHz, Pin = +40 dBm CW, +43 dBm, 5 µs, 1% duty
C1 C2
RFIN RFOUT
D1 D2 D3
Part Part # / Value Case Style Description Quantity
D1 MADP-011029-14150T ODS-1415 Input PIN Diode 1
D2 MADL-011021-14150T ODS-1415 2nd Stage PIN Diode 1
D3 MADS-011010-14150T ODS-1415 3rd Stage Schottky Limiter 1
C1, C2 22 pF 0402 DC Block 2

Products related to this Datasheet

RF DIODE SCHOTTKY 6TDFN
RF DIODE SCHOTTKY 6TDFN
RF DIODE SCHOTTKY 6TDFN