CS, CT, CX Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic ount Ty CS,CT,CX Series 0 Low profile (Height 1.0 mm max.) Specifications Series Category temp. range CS CF -55 °C to +105 °C SP—Cap 00’ CX Rated voltage range 4.0 V.DC to 35 V.DC 2.0 V.DC to 35 V.DC Nominal cap. range 10 11F to 120 pF l 15 0F to 180 pF 15 11F to 560 pF Capacitance tolerance DC leakage current Surge voltage (V.DC) $20 % (120 Hz/ +20 1:) I: 0.1 CV(pA) [2.0 V.DC to 6.3 V.DC, 2 min], 1s 0.3 0/(uA) [10 V.DC to 35 V.DC, 2 min] 2 0.06 (120 HZ/ + 20 t) Rated voltage x 1.25 [2.0 V.DC to 16 V.DC], x 1.15 [20 V.DC to 35 V.DC] (15 ”c to 35 ”0 +105 ”C i 2 ”C, 2000 h, rated voltage applied Capacitance change Within :20 % of the initial value Dissipation factor (tan 6) 5 2 times of the initial limit 5 3 times of the initial limit : 2.0 V.DC to 6.3 V.DC Within the initial limit : 10 V.DC to 35 V.DC +60 °C, 90 %, 500 h, No-applied voltage 6.3 V.DC +70 %, -20 % +60 %, -20 % +50 %, —20 % Dissipation factor (tan 6) 5 2 times of the initial limit Within the initial limit : 2.0 V.DC to 6.3 V.DC 5 3 times of the initial limit: 10 V.DC to 35 V.DC (J m l 4 J l Lot No. Unit mm R, voltage code umt vm: Series L101 w110.2 w210.1 H101 Pill: 11 2.0 ] 5.3 D 20 CS 7.3 4.3 2.4 1.1 1.3 e 2.5 A 10 E 25 CT 7.3 4.3 2.4 1.4 1.3 g 4.0 C 15 V 35 CX 7.3 4.3 2.4 1.9 1.3 Design and speafications are eacn Subject to change without notice Ask iactory mr tne current tecnnrcai specmcations before purchase and/or use. nuunag snouia a saretv concern anse regarding tnis product, please be sure to contact us immediately.
Conductive Polymer Aluminum Electrolytic Capacitors
Surface Mount Type
● High voltage (35 V.DC max.)
Low profile (Height 1.0 mm max.)
● High ripple current (5600 mA r.m.s. max.)
● RoHS compliance, Halogen free
Unit:mm
R. voltage code UnitV.DC
✽ Externals of figure are the reference.
CS,CT,CX
Series
1.3
CT
7.3
4.3
2.4
1.4
CX
7.3
4.3
2.4
1.9
Capacitance change
Within ±20 % of the initial value
Dissipation factortan δ)
1.3
Dimensions (not to scale)
3 times of the initial limit : 2.0 V.DC to 6.3 V.DC
Within the initial limit : 2.0 V.DC to 6.3 V.DC
H±0.1
P±0.3
W2±0.1
Series
L±0.2
W1±0.2
3 times of the initial limit : 10 V.DC to 35 V.DC
Within the initial limit : 10 V.DC to 35 V.DC
20
Dissipation factortan δ)
–55 to +105
Features
Specifications
Series
Category temp. range
CT
CX
Rated voltage range
Nominal cap. range
4.0 V.DC to 35 V.DC
2.0 V.DC to 35 V.DC
15 μF to 180 μF
15 μF to 560 μF
Capacitance tolerance
±20 % (120 Hz / +20 )
DC leakage current
I 0.1 CV(μA) [2.0 V.DC to 6.3 V.DC, 2 min], I 0.3 CV(μA) [10 V.DC to 35 V.DC, 2 min]
Dissipation factor (tan δ)
0.06 (120 Hz / + 20 )
+105 ± 2 , 2000 h, rated voltage applied
Damp heat
(Steady state)
+60 , 90 %, 500 h, No-applied voltage
Capacitance change
of initial measurd value
2 times of the initial limit
2 times of the initial limit
DC leakage current
Endurance
2.0 V.DC to 2.5 V.DC
+70 %, –20 %
4.0 V.DC, 10 V.DC to 35 V.DC
6.3 V.DC
+50 %, –20 %
Should a safety concern arise regarding this product, please be sure to contact us immediately.
03-Jun-19
Surge voltage (V.DC)
Rated voltage × 1.25 [2.0 V.DC to 16 V.DC], × 1.15 [20 V.DC to 35 V.DC]  (15 to 35 )
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
2.4
1.1
1.3
4.3
CS
7.3
e
2.5
A
Marking
DC leakage current
10
E
25
g
4.0
C
16
V
35
d
2.0
6.3
D
CapacitanceμF
R. voltage code
Polarity bar (Positive)
Lot No.
CS, CT and CX series part numbers rated
10 V.DC or above are Not Recommended
For New Design.
L
W2
W2
H
P
P
W1
. Panasonic l 2.0 V.DC to 6.3 V.DC 4.0 120 7.3 4.3 1.1 5100 15 EEFCSOGIZIR 3500 6.3 68 7.3 4.3 1.1 5100 15 EEFCSOJGEDR 3500 4.0 180 7.3 4.3 1.4 5100 15 EEFCTOGIBIR 3500 6.3 100 7.3 4.3 1.4 5100 15 EEFCTOJIOIR 3500 220 7.3 4.3 1.9 5100 15 EEFCXODZZIR 3500 270 7.3 4.3 1.9 5600 12 EEFCXOD271XR 3500 7.3 4.3 1.9 5100 15 EEFCXOD331R 3500 7.3 4.3 1.9 5600 12 EEFCXOD331XR 3500 390 7.3 4.3 1.9 5100 15 EEFCXOD391R 3500 470 7.3 4.3 1.9 5100 15 EEFCXOD471R 3500 560 7.3 4.3 1.9 5100 15 EEFCXOD561R 3500 220 7.3 4.3 1.9 5100 15 EEFCXOEZZIR 3500 330 7.3 4.3 1.9 5100 15 EEFCXOE331R 3500 390 7.3 4.3 1.9 5100 15 EEFCXOE391R 3500 470 7.3 4.3 1.9 5100 15 EEFCXOE471R 3500 150 7.3 4.3 1.9 5100 15 EEFCXOGISIR 3500 7.3 4.3 1.9 5100 15 EEFCXOGISIR 3500 7.3 4.3 1.9 5600 12 EEFCXOGISIXR 3500 7.3 4.3 1.9 5100 15 EEFCXOGZZIR 3500 7.3 4.3 1.9 5600 12 EEFCXOGZZ IXR 3500 270 7.3 4.3 1.9 5100 15 EEFCXOGZ71R 3500 330 7.3 4.3 1.9 5100 15 EEFCXOG331R 3500 100 7.3 4.3 1.9 5100 15 EEFCXOJ101R 3500 120 7.3 4.3 1.9 5100 15 EEFCXOJIZIR 3500 7.3 4.3 1.9 5100 15 EEFCXOJ151R 3500 7.3 4.3 1.9 5600 12 EEFCXOJ151XR 3500 180 7.3 4.3 1.9 5100 15 EEFCXOJISIR 3500 220 7.3 4.3 1.9 5100 15 EEFCXOJZZIR 3500 r1: RTppTe current (100 kHz / +45 ”0 r2: ESR (100 kHZ/ +20 °C) *3: Please contact us when 500 pCS packing Ts necessary. o Please refer to eacn page In this catarog for "Reflow condwtwons” and ”Taping specwficahcns”. Temperature coefficient of ripple current Temperature T E 45 °C 45 3C < t="" e="" 85="" °c="" 85="" ”c="">< t="" e="" 105="" bc="" 2.0="" v.dc="" to="" 6.3="" v.dc‘="" coefficient="" 1.0="" 0.7="" 0.25="" o="" prple="" current="" shoum="" be="" controhed="" so="" tnat="" surface="" temperature="" of="" capacitor="" does="" not="" exceed="" the="" category="" temperature.="" deswgn="" and="" specmcatmns="" are="" eacn="" subject="" to="" change="" wwthout="" neuce="" ask="" rectory="" rm="" tne="" current="" lechmca‘="" specmcauons="" before="" purcnase="" and/or="" use.="" snaum="" a="" saretv="" concern="" anse="" regardmg="" {m5="" product,="" ptease="" he="" sure="" to="" contact="" us="" \mmedwate‘y.="" uzrjunrlg="">
Conductive Polymer Aluminum Electrolytic Capacitors
2.0 V.DC to 6.3 V.DC
*1: Ripple current100 kHz / +45
*2: ESR100 kHz / +20  
*3: Please contact us when 500 pcs packing is necessary.
Please refer to each page in this catarog for Reflow conditions and Taping specifications.
Ripple current should be controlled so that surface temperature of capacitor does not exceed the category temperature.
0.25
85 < T 105
2.0 V.DC to 6.3 V.DC
Temperature
Temperature coefficient of ripple current
T 45
1.0
0.7
45 < T 85
Coefficient
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
03-Jun-19
Characteristics list
EEFCX0J181R
3500
220
7.3
4.3
1.9
5100
15
EEFCX0J221R
3500
180
5100
15
3500
120
7.3
EEFCX0J121R
3500
7.3
4.3
1.9
5100
15
EEFCX0J151R
3500
7.3
4.3
1.9
5600
12
EEFCX0J151XR
3500
15
EEFCX0G271R
3500
15
EEFCX0G221R
3500
6.3
100
7.3
4.3
1.9
5100
15
EEFCX0J101R
330
7.3
4.3
1.9
5100
15
150
7.3
4.3
1.9
3500
EEFCX0G181R
3500
7.3
4.3
1.9
5600
12
EEFCX0G221XR
3500
4.0
150
7.3
4.3
1.9
5100
220
7.3
4.3
1.9
5100
7.3
4.3
1.9
5600
270
7.3
4.3
1.9
5100
EEFCX0G331R
3500
EEFCX0E391R
3500
470
7.3
4.3
1.9
5100
15
EEFCX0E471R
3500
390
7.3
4.3
1.9
5100
15
3500
12
EEFCX0G181XR
3500
15
EEFCX0G151R
EEFCX0D561R
3500
2.5
220
7.3
4.3
1.9
5100
15
EEFCX0E221R
560
7.3
4.3
1.9
5100
15
3500
330
7.3
4.3
1.9
5100
15
EEFCX0E331R
EEFCX0D391R
3500
470
7.3
4.3
1.9
5100
15
EEFCX0D471R
3500
390
7.3
4.3
1.9
5100
15
EEFCX0D331R
3500
7.3
4.3
1.9
5600
12
EEFCX0D331XR
3500
EEFCX0D221R
3500
270
7.3
4.3
1.9
5600
12
EEFCX0D271XR
3500
CX
2.0
220
7.3
4.3
1.9
5100
15
330
7.3
4.3
1.9
5100
15
180
7.3
4.3
1.9
5100
15
4.3
1.9
5100
15
EEFCT0G181R
3500
6.3
100
7.3
4.3
1.4
5100
15
EEFCT0J101R
3500
CT
4.0
180
7.3
4.3
1.4
5100
CS
15
5100
15
EEFCS0G121R
3500
6.3
68
7.3
4.3
1.1
5100
4.0
120
7.3
4.3
1.1
15
EEFCS0J680R
3500
Part number
Min.
Packaging
Q’ty*3
(pcs)
L W H
Ripple
current*1
(mA r.m.s.)
ESR*2
(mΩ max.)
Series
Rated
voltage
(V.DC)
Capacitance
(μF)
Case size (mm) Specification
Panasonic C acteristics list I 10 V.DC to 35 V.DC 10 47 7.3 4.3 1.1 3200 40 EEFC51A470R 3500 15 7.3 4.3 1.1 3200 40 EEFC51C150R 3500 22 7.3 4.3 1.1 3200 40 EEFC51C220R 3500 33 7.3 4.3 1.1 3200 40 EEFC51C330R 3500 10 7.3 4.3 1.1 3200 40 EEFC51D100R 3500 15 7.3 4.3 1.1 3200 40 EEFC51D150R 3500 22 7.3 4.3 1.1 3200 40 EEFC51D220R 3500 10 7.3 4.3 1.1 3200 40 EEFC51E100R 3500 15 7.3 4.3 1.1 3200 40 EEFC51E150R 3500 35 10 7.3 4.3 1.1 3200 40 EEFC51V100R 3500 10 68 7.3 4.3 1.4 3200 40 EEFCT1A680R 3500 16 47 7.3 4.3 1.4 3200 40 EEFCT1C470R 3500 33 7.3 4.3 1.4 3200 40 EEFCT1D330R 3500 47 7.3 4.3 1.4 3200 40 EEFCT1D470R 3500 Z5 22 7.3 4.3 1.4 3200 40 EEFCT1E220R 3500 35 15 7.3 4.3 1.4 3200 40 EEFCT1V150R 3500 47 7.3 4.3 1.9 3200 40 EEFCX1A470R 3500 68 7.3 4.3 1.9 3200 40 EEFCXIAGSOR 3500 100 7.3 4.3 1.9 3200 40 EEFCXlAlOlR 3500 15 7.3 4.3 1.9 3200 40 EEFCX1C150R 3500 22 7.3 4.3 1.9 3200 40 EEFCX1C220R 3500 33 7.3 4.3 1.9 3200 40 EEFCX1C330R 3500 47 7.3 4.3 1.9 3200 40 EEFCX1C470R 3500 68 7.3 4.3 1.9 3200 40 EEFCXICGSOR 3500 22 7.3 4.3 1.9 3200 40 EEFCX1D220R 3500 33 7.3 4.3 1.9 3200 40 EEFCX1D330R 3500 47 7.3 4.3 1.9 3200 40 EEFCX1D470R 3500 56 7.3 4.3 1.9 3200 40 EEFCX1D560R 3500 15 7.3 4.3 1.9 3200 40 EEFCX1E150R 3500 22 7.3 4.3 1.9 3200 40 EEFCX1E220R 3500 33 7.3 4.3 1.9 3200 40 EEFCX1E330R 3500 15 7.3 4.3 1.9 3200 40 EEFCX1V150R 3500 22 7.3 4.3 1.9 3200 40 EEFCXIVZZOR 3500 r1: RTppTe current (100 kHz / +45 ”0 r2: ESR (100 kHZ/ +20 °C) *3: Please contact us when 500 pCS packing Ts necessary. o Please refer to eacn page In this catarog for "Reflow condwtwons” and ”Taping specwficahcns”. Temperature coefficient of ripple current Temperature T E 45 °C 45 3C < t="" e="" 85="" °c="" 85="" ”c="">< t="" e="" 105="" bc="" 10="" v.dc="" to="" 35="" v.dc‘coefficient="" 1.0="" 0.8="" 0.5="" o="" prple="" current="" snoum="" be="" controhed="" so="" tnat="" surface="" temperature="" of="" capacitor="" does="" not="" exceed="" the="" category="" temperature.="" deswgn="" and="" specuficatmns="" are="" eacn="" subject="" to="" change="" wwthout="" nance="" ask="" rectory="" rot="" tne="" current="" lechmca‘="" specmceuons="" before="" purchase="" and/or="" use.="" snoum="" a="" sarelv="" concern="" ense="" regardmg="" {m5="" product,="" ptease="" he="" sure="" to="" contact="" us="" \mmedwate‘y.="" uzrjunrlg="">
Conductive Polymer Aluminum Electrolytic Capacitors
10 V.DC to 35 V.DC
*1: Ripple current100 kHz / +45
*2: ESR100 kHz / +20  
*3: Please contact us when 500 pcs packing is necessary.
Please refer to each page in this catarog for Reflow conditions and Taping specifications.
Ripple current should be controlled so that surface temperature of capacitor does not exceed the category temperature.
85 < T 105
Temperature
10 V.DC to 35 V.DC
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
03-Jun-19
3500
35
22
7.3
4.3
1.9
3200
40
EEFCX1V220R
15
7.3
4.3
Temperature coefficient of ripple current
0.8
45 < T 85
1.0
T 45
Coefficient
3500
40
EEFCX1V150R
3500
3500
22
7.3
4.3
1.9
3200
40
EEFCX1E220R
3500
1.9
3200
33
7.3
4.3
1.9
3200
40
EEFCX1E330R
EEFCX1E150R
0.5
25
15
7.3
4.3
1.9
3200
EEFCX1D470R
3500
56
7.3
4.3
1.9
3200
40
EEFCX1D560R
3500
47
7.3
4.3
1.9
3200
40
40
EEFCX1C680R
3500
20
22
7.3
4.3
1.9
3200
40
EEFCX1D220R
16
3500
33
7.3
4.3
1.9
3200
40
EEFCX1D330R
3500
68
7.3
4.3
1.9
3200
40
47
7.3
4.3
1.9
33
7.3
4.3
1.9
3200
40
EEFCX1C330R
3500
3200
40
EEFCX1C470R
3500
40
EEFCX1C150R
3500
3500
22
7.3
4.3
1.9
3200
40
EEFCX1C220R
15
7.3
4.3
1.9
3200
40
EEFCX1A680R
3500
100
7.3
4.3
1.9
3200
40
EEFCX1A101R
3500
40
EEFCT1V150R
3500
CX
10
47
7.3
4.3
1.9
3200
35
15
7.3
4.3
1.4
3200
40
EEFCX1A470R
3500
68
7.3
4.3
1.9
3200
3500
25
22
7.3
4.3
1.4
3200
40
EEFCT1E220R
3500
20
47
7.3
4.3
1.4
3200
40
EEFCT1D470R
33
7.3
4.3
1.4
3200
3500
CT
10
68
7.3
4.3
1.4
3200
40
EEFCT1A680R
CS
3500
16
47
7.3
4.3
1.4
3200
40
EEFCT1C470R
3500
40
EEFCT1D330R
3500
35
10
7.3
4.3
1.1
3200
40
EEFCS1V100R
15
7.3
4.3
1.1
3200
40
22
7.3
4.3
1.1
3200
40
EEFCS1D220R
3500
25
10
7.3
4.3
1.1
3200
40
EEFCS1E100R
3500
20
EEFCS1E150R
3500
1.1
3200
40
EEFCS1D100R
3500
15
7.3
4.3
1.1
3200
10
7.3
4.3
40
EEFCS1D150R
3500
EEFCS1C220R
3500
33
7.3
4.3
1.1
3200
40
EEFCS1C330R
3500
3200
40
EEFCS1A470R
3500
16
15
7.3
4.3
1.1
3200
10
47
7.3
4.3
1.1
40
EEFCS1C150R
3500
22
7.3
4.3
1.1
3200
40
Part number
Min.
Packaging
Q’ty*3
(pcs)
L W H
Ripple
current*1
(mA r.m.s.)
ESR*2
(mΩ max.)
Characteristics list
Series
Rated
voltage
(V.DC)
Capacitance
(μF)
Case size (mm) Specification
Not Recommended for New Design
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 180UF 20% 4V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 15UF 20% 16V SMD
CAP ALUM POLY 120UF 20% 4V SMD
CAP ALUM POLY 180UF 20% 4V SMD
CAP ALUM POLY 15UF 20% 16V SMD
CAP ALUM POLY 15UF 20% 25V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 47UF 20% 16V SMD
CAP ALUM POLY 47UF 20% 20V SMD
CAP ALUM POLY 22UF 20% 20V SMD
CAP ALUM POLY 56UF 20% 20V SMD
CAP ALUM POLY 15UF 20% 20V SMD
CAP ALUM POLY 33UF 20% 20V SMD
CAP ALUM POLY 68UF 20% 10V SMD
CAP ALUM POLY 47UF 20% 20V SMD
CAP ALUM POLY 56UF 20% 20V SMD
CAP ALUM POLY 22UF 20% 20V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 22UF 20% 16V SMD
CAP ALUM POLY 10UF 20% 25V SMD
CAP ALUM POLY 47UF 20% 16V SMD
CAP ALUM POLY 33UF 20% 16V SMD
CAP ALUM POLY 47UF 20% 10V SMD
CAP ALUM POLY 33UF 20% 20V SMD
CAP ALUM POLY 330UF 20% 4V SMD
CAP ALUM POLY 120UF 20% 4V SMD
CAP ALUM POLY 47UF 20% 20V SMD
CAP ALUM POLY 22UF 20% 20V SMD