3211822 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
(EHIX ONI'ACI'
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page1/6
Ground modular terminal block-PT 6-PE-3211822
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Ground modular terminal block, Connection method:Push-in connection, Cross section: 0.5 mm²-10 mm²,
AWG:20-8, Width:8.2 mm, Height:42.2 mm, Color:green-yellow, Mounting type:NS 35/7,5,NS 35/15
Product Features
The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring
of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications
Key Commercial Data
Packing unit 1 pc
Weight per Piece (excluding packing) 21.6 g
Custom tariff number 85369010
Country of origin China
Technical data
General
Number of levels 1
Number of connections 2
Nominal cross section 6 mm²
Color green-yellow
Insulating material PA
Flammability rating according to UL 94 V0
Area of application Railway industry
Mechanical engineering
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page2/6
Ground modular terminal block-PT 6-PE-3211822
Technical data
General
Plant engineering
Rated surge voltage 8 kV
Pollution degree 3
Overvoltage category III
Insulating material group I
Connection in acc. with standard IEC 60947-7-2
Open side panel ja
Shock protection test specification DIN EN 50274 (VDE 0660-514):2002-11
Back of the hand protection guaranteed
Finger protection guaranteed
Oscillation, broadband noise test result Test passed
Test specification, oscillation, broadband noise DIN EN 50155 (VDE 0115-200):2008-03
Test spectrum Service life test category 2, bogie mounted
Test frequency f1 = 5 Hz to f2 = 250 Hz
ASD level 6.12 (m/s2)2/Hz
Acceleration 3.12 g
Test duration per axis 5 h
Test directions X-, Y- and Z-axis
Shock test result Test passed
Test specification, shock test DIN EN 50155 (VDE 0115-200):2008-03
Shock form Half-sine
Acceleration 30g
Shock duration 18 ms
Number of shocks per direction 3
Test directions X-, Y- and Z-axis (pos. and neg.)
Relative insulation material temperature index (Elec., UL 746 B) 130 °C
Temperature index of insulation material (DIN EN 60216-1 (VDE 0304-21)) 130 °C
Static insulating material application in cold -60 °C
Dimensions
Width 8.2 mm
End cover width 2.2 mm
Length 57.7 mm
Height 42.2 mm
Height NS 35/7,5 43.5 mm
Height NS 35/15 51 mm
Connection data
PHIENIX CONTACT
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page3/6
Ground modular terminal block-PT 6-PE-3211822
Technical data
Connection data
Note Please observe the current carrying capacity of the DIN rails.
Connection method Push-in connection
Connection in acc. with standard IEC 60947-7-2
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 10 mm²
Conductor cross section AWG min. 20
Conductor cross section AWG max. 8
Conductor cross section flexible min. 0.5 mm²
Conductor cross section flexible max. 6 mm²
Min. AWG conductor cross section, flexible 20
Max. AWG conductor cross section, flexible 10
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.5 mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 6 mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 6 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Stripping length 12 mm
Internal cylindrical gage A5
Standards and Regulations
Connection in acc. with standard CSA
IEC 60947-7-2
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 27141118
eCl@ss 4.1 27141118
eCl@ss 5.0 27141118
eCl@ss 5.1 27141118
eCl@ss 6.0 27141141
eCl@ss 7.0 27141141
eCl@ss 8.0 27141141
eCl@ss 9.0 27141141
PHGNIX CONTACT
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page4/6
Ground modular terminal block-PT 6-PE-3211822
Classifications
ETIM
ETIM 2.0 EC000901
ETIM 3.0 EC000901
ETIM 4.0 EC000901
ETIM 5.0 EC000901
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / VDE Zeichengenehmigung / LR / GL / CSA / IECEE CB Scheme / NK / BV / NK / EAC / EAC / ABS / cULus
Recognized
Ex Approvals
IECEx / ATEX / EAC Ex
Approvals submitted
Approval details
UL Recognized
B C
mm²/AWG/kcmil 20-8 20-8
PHIENIX CONTACT Cfi.
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page5/6
Ground modular terminal block-PT 6-PE-3211822
Approvals
cUL Recognized
B C
mm²/AWG/kcmil 20-8 20-8
VDE Zeichengenehmigung
 
mm²/AWG/kcmil 0.5-6
LR
GL
CSA
 
mm²/AWG/kcmil 20-8
IECEE CB Scheme
 
mm²/AWG/kcmil 6
NK
BV
NK
EAC
EAC
PHGNIX CONTACT on us
https://www.phoenixcontact.com/us/products/3211822
12/15/2015Page6/6
Ground modular terminal block-PT 6-PE-3211822
Approvals
ABS
cULus Recognized
Drawings
Circuit diagram
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN TERM BLK GROUND 8-20 AWG