This document was generated on 08/26/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0391001902
Status: Active
Overview: Eurostyle Two-Screw Barrier Strips
Description: 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Terminal Blocks
Series 39100
Application Wire-to-Wire
Component Type One Piece
Overview Eurostyle Two-Screw Barrier Strips
Product Name Eurostyle Two Screw
Type Barrier Strip
UPC 78172545140
Physical
Circuits (Loaded) 2
Circuits (maximum) 2
Color - Resin White
Entry Angle Horizontal
Lock to Mating Part None
Material - Metal Stainless Steel
Material - Resin Nylon
Number of Rows 2
Orientation Vertical
PCB Retention Yes
Panel Mount Mounting Holes Between Circuit
Pitch - Mating Interface 8.00mm
Pitch - Termination Interface 8.00mm
Polarized to Mating Part No
Stackable No
Temperature Range - Operating -40° to +105°C
Wire Size AWG 12, 14, 16, 18, 20, 22
Electrical
Current - Maximum per Contact 20.0A
Voltage - Maximum 300V
Material Info
Engineering Number M800-01-02-5
Reference - Drawing Numbers
Sales Drawing SD-39100-012, SD-39100-019
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant with
Exemption 6(c)
REACH SVHC
Contained Per -
ED/71/2019 (16 July
2019)
Lead
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS 50 Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
39100 Series
This document was generated on 08/26/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
CONN TERM STRIP 2CIRC 0.315"