71308 Series Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
A ex mo V SHEET No. HEADERS APPROVED BY. CHECKED BY. CREATED / REVISED BY. ECR/ECN INFORMATION. TITLE. 013 EC No. DATE. REVISION. DOCUMENT NUMBER PS-71308
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL DUAL
ROW SURFACE MOUNT
HEADERS
SHEET No.
D4 EC No:
UC
P20
13
-
0050
1 of 3
DATE: 2012/07/09
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
71308
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
SERIES 71308
C-GRID
SMT
.100" GRID DUAL ROW HEADERS
SERIES 71308
1.0 SCOPE
2.0 PRDUCT DESCRIPTION
2.1 PRODUCT NAME AND SERIES NUMBERS
2.2 DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
2.3 SAFETY AGENCY APPROVALS
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
3.1 MOLEX DOCUMENTS
3.2 OTHER DOCUMENTS
4.0 RATINGS
4.1 VOLTAGE
4.2 CURRENT
4.3 TEMPERATURE
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
5.2 MECHANICAL REQUIREMENTS
5.3 ENVIRONMENTAL REQUIREMENTS
6.0 PACKAGING
D molex’ C REVISION. ECRIECN INFORMATION. TITLE. SHEET No. EC No. 013 % H EADERS DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-71308
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL DUAL
ROW SURFACE MOUNT
HEADERS
SHEET No.
D4 EC No:
UC
P20
13
-
0050
2 of 3
DATE: 2012/07/09
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
71308
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
1.0 SCOPE:
This specification covers C-Grid dual row surface mount headers. They utilize a gull wing
design for surface mounting. The mating pins are .025in (0.64mm) square on a .100in (2.54mm)
grid.
2.0 PRODUCT DESCRIPTION:
2.1 PRODUCT NAME AND SERIES NUMBER(S)
2.1.1 SERIES 71308: Low profile vertical surface mount header.
DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
C-Grid series 71308 is available in circuit sizes of 4 through 100 circuits and is end to
end stackable. The wafer is made from glass filled Liquid Crystal Polymer, (LCP) having
a UL 94V-0 flammability rating. Mating pin lengths are .240in (6.0mm), and .320in
(8.1mm) with gold or tin plating. Integral mounting pegs are offered in two lengths for
each series as an option to aid assembly and/or retention during soldering. For further
details, refer to sales document in section 3.1.
2.2 SAFETY AGENCY APPROVALS
2.2.1 UNDERWRITERS' LABORATORIES (UL) FILE NUMBER: E29179
2.2.2 CANADIAN STANDARDS ASSOCIATION (CSA) FILE NUMBER: LR19980
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
3.1 MOLEX DOCUMENTS
SD--71308-001 SALES DRAWING FOR LOW PROFILE C-GRID SMT HEADER
PK-70873-0353 PACKAGING SPECIFICATION FOR BULK PACKAGED PRODUCT
(CIRCUIT SIZES 4-8)
PK-70873-0041 PACKAGING SPECIFICATION FOR TUBE PACKAGED PRODUCT
(CIRCUIT SIZES 10-80)
PK-70873-0691 PACKAGING SPECIFICATION FOR TUBE PACKAGED PRODUCT
WITH PICK AND PLACE CAPS
PK-70873-0805 PACKAGING SPECIFICATION FOR TAPE AND REEL PRODUCT
WITH PICK AND PLACE CAPS
PS-45499-002 COSMETIC SPECIFICATION
3.2 OTHER DOCUMENTS
MIL STD 202F
4.0 RATINGS
4.1 VOLTAGE: 250 Volts DC
4.2 CURRENT: 3.0 Amps (DC) max
4.3 TEMPERATURE
4.3.1 PROCESSING TEMPERATURE: 245°C max. intermittent for bright tin plating
260°C max. intermittent for select gold plating.
4.3.2 OPERATING TEMPERATURE: –40°C to +120°C
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
D molex’ C REVISION. ECRIECN INFORMATION. TITLE. SHEET No. EC No. 013 % H EADERS DOCUMENT NUMBER CREATED / REVISED BY. CHECKED av. APPROVED BY. PS-71308
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: .100" GRID VERTICAL DUAL
ROW SURFACE MOUNT
HEADERS
SHEET No.
D4 EC No:
UC
P20
13
-
0050
3 of 3
DATE: 2012/07/09
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
71308
MMSTROH MKIPPER FSMITH
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.1.1 INSULATION RESISTANCE: Greater than 1000M
5.1.2 DIELECTRIC WITHSTANDING VOLTAGE: Greater than 600Volts at sea level.
5.1.3 TEMPERATURE RISE: 30°C max at rated current
5.2 MECHANICAL REQUIREMENTS
5.2.1 RETENTION PEGS (Optional Item)
5.2.1.1 INSERTION FORCE: 8.0 lbs average per peg (.062in PCB hole)
5.2.1.2 RETENTION FORCE: 4.0 lbs average per peg (.062in PCB hole)
5.3 ENVIRONMENTAL REQUIREMENTS
5.3.1 THERMAL SHOCK
10 Cycles from -40°C to105°C, ½ hour at each temperature setting.
5.3.2 CHEMICAL RESISTANCE
Per Mil. Std. 202F, Method 215A.
6.0 PACKAGING
Product is available in bulk pack, tube pack and tape and reel. Tape and reel packaging
includes a pick-n-place cap, ideal for high volume robotic placement. The pick-n-place cap is
optional for tube packaged product. Refer to section 3.1 for applicable packaging document.

Products related to this Datasheet

CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 12POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 4POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 50POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 80POS 2.54MM
CONN HEADER SMD 8POS 2.54MM