(images/product/114990164 1.jpg)
0.28 inch LED digital DC voltmeter – Red
SKU: 114990164
(https://www.kickstarter.com/projects/seeed/wio-link-3-steps-5-minutes-build-your-iot-
applicat/description?ref=banner_depot)
Description
This is a super mini voltmeter with 0.28inch LED display. It has reverse connect protection
function. When voltage is less than 10V, two decimal places will be shown. When voltage is
Page 1 of 2

more than 10V, one decimal place will be shown. This voltmeter can be used to measure
mobile phone battery ,car battery and such other application
Specification:
Voltage range: 2.4~ 30V
Work current: <30mA
Size: 30x11.7x9.2 mm
Measure speed: 200ms/one time
Accuracy: 3%.
(http://www.seeedstudio.com/depot/Shenzhen-2U-t-11.html?ref=pinfo)
Overview
Designer:
Others
Other
Products
From This Designer (http://www.seeedstudio.com/depot/Others-m-24.html?ref=pinfo)
Weight: 5 g
Page 2 of 2
12
/
3
/
201
5
htt
p
://www.seeedstudio.com/de
p
ot/028-inc
h
-LED-di
g
ita
l
-D
C
-voltmete
r
-Re
d
-
p
-2288.html?...
Products related to this Datasheet
VOLTMETER 2.6-30VDC LED PNL MT