CCV-084B16 Drawing Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
Test Condition: Temp=+25‘C:l:2‘C Relative Humidity=65i5Z Air Pressure:86071060mpar No, Item Specification Measurment 1 Rated Voltage 18 Veep Method 2 Operating Volt. 2.5N4,5 Vo-p +2 5V 3 M , 1 ‘ , , , ' ean Current Max 1 0 mA Appl mg Rated Voltage 273OHZ Square Wave 1 2 Duty 0 4 Call Reelstance 16.0i2,4 Ohms 5 Coil Impedance 31.0 Ohms +VDC 6 Sound Output Min. 85 dBA (90 Typ) Distance at100m(A-Weight) Applying rated voltage 2730Hz square wave, 1/2 duty. 7 Rated Frequency 2730Hz 5 Operating Temp. 730~+70‘C 9 Storage Temp. —40~+85‘C 10 Dimension 0390 >< h24="" mm="" 180="" 0h="" 11="" weight="" 06="" grams="" wms/i="" tr:="" 12="" material="" pps="" 2501741“="" 13="" terminal="" smd="" type="" _="" recommended="" temperature="" top="" view="" side="" view="" profile="" for="" reflow="" oven="" 2="" 5="" 0="" 5="" bottom="" view="" 10i1s="" mummy="" .potwrv="" -="" -="" a="" .—="" 235'c(max)="" '="" 3="" 230:5'0="" -="" o="" u?="">< ‘0'="" i="" 9="" 150i10'c="">< -="" -="" j="" ——="" qoteos=""><— 5'2="" reference="" standard:="" eiaj="" 50—4702="" ¢="" cui="" inc="" 40="" 3="" 9615="" sw="" allen.="" suite="" 103="" 5’:="" beaverton,="" or="" 97005="" d="" j="" \="" phone:="" (503)="" 643—4699="" e="" eon—275—4599="" fax:="" (503)="" 372—1266="" website:="" m.eux.com="" $9.0="" sound="" port="" m="" side="" view="" magnetic="" buzzer="" wr="" not="" um="" top="" view="" gov—08481="" 6="" millimeters="" m="" hi="" we="" pcb="" layout="" .="" mu="" an="" mam="" av:="" 5m:="" ccv—ob4b16‘decopyrigi-it="" 2001="" by="" cu1="" inc.="" toiemnce'="" io's="" todd="" white="" none="">

Products related to this Datasheet

LILYPAD BUZZER