CEM-C9745JAD462P2.54R Datasheet by SparkFun Electronics
View All Related Products | Download PDF Datasheet
Challenge Electronics
95 East Jefryn Boulevard
Deer Park, NY 11729
Tel: 1-800-722-8197
1-631-595-2217
Fax: 1-631-586-5899
ISO 9001:2000
ISO 14001:2004
ISO/TS 16949:2002
RoHS
COMPLIANCE
Lead Free
EMAIL: SALES@CHALLELEC.COM WEB: WWW.CHALLENGEELECTRONICS.COM
The information contained herein is believed to be correct, but no guarantee or warranty, express or implied,
with respect to accuracy, completeness or results is extended and no liability is assumed.
Challenge Electronics reserves the right to make changes in any specification, data or material contained herein. Copyright © 2010 Challenge Electronics
1 of 2
PRODUCT INFORMATION
PART # CEM-C9745JAD462P2.54R Revision 0-2010
Omni-Directional Foil Electret Condenser Microphone
DESCRIPTION
Omni-Directional Foil Electret Microphone, 9.7 mm diameter and 4.5 mm high, Power Supply 5.0 V max, External
Resistance Loading of 680 , and sensitivity of -44 dB. Terminated with 2 solder points, Lead Free RoHS Compliant
SPECIFICATIONS:
Direction Omni Directional Foil Electret Minimum Direction sensitivity
Operating Voltage Range Vs= 1.0 Vdc ~ 10.0 Vdc Power Supply ( Vs ) 1.5 V
Frequency Range 100 ~ 10,000 Hz. Maximum Current 0.5 mA
Sensitivity - 46 ± 2.0, ( 0 dB = 1V / Pa ) at 1K Hz. Minimum Sensitivity to Noise Ratio 58 dB
Sensitivity Reduction 3.0 V to 2.0 V -3 dB Maximum input S.P.L. 110 dB at 1.0 KHz, THD <1%
Operating Temperature -20ºC to + 60ºC Storage Temperature -40ºC to + 75ºC
Loading Resistance (RL) External, 680 Ω at Vs = 1.5 V, Max. 2,200 Ω Built in Capacitors None
Termination PC Pins, 4.5 mm Long, 0.6 mm Ø, 2.54 mm Spacing
Dimensions Length / Diameter 9.7 mm Ø Height 4.5 mm Housing Material Al-Mg Alloy. Color
Approximate Weight 0.7 grams Options Compliance RoHS, Lead Free
Reliability
Thermal Operating Cycle Test 250 hours continuous operation at Rated Power, at Maximum Rated Operating Temperature *
250 hours continuous operation at Rated Power, at Minimum Rated Operating Temperature *
Thermal Storage Cycle Test Parts are subjected to 250 hours storage at Maximum Rated Storage Temperatures *
Parts are subjected to 250 hours storage at Minimum Rated Storage Temperatures *
Thermal Shock Test: Parts are subjected to five (5) cycles of Minimum and Maximum
Operating Temperature. Each cycle shell be set per diagram below
and is three (3) hours long *
Humidity Test Parts are subjected to 240 Hours at +40°C±2°C. 90-95% RH *
Vibration Test Parts are subjected to 2 Hours of at 1.5 mm with 10 to 55 Hz. vibration frequency to each of 3 perpendicular
directions *
Drop Test Parts are dropped naturally from 1 meter height onto the surface of 40 mm wooden board, 2 axes (X,Y) directions, 3
times (6 times total) *
Reliability Test Performance
*
Parts should conform to original performance within ±5 dB tested with Rated Power, after 3 hours of
recovery period.
Termination Strength Terminals should withstand a 1.0 Kg. pull test for up to 1 minute.
Life Test At rated voltage in room temperature continuously for 1,000 hours
Warranty For a period of one (1) year from date of shipping under normal operations conditions
Typical Frequency Response Microphone Response Toll
Window Dimensions Units in: mm Tolerance: ±0.3 mm
Frequency
(Hz) Lower
Limit
(dB)
Upper
Limit
(dB)
50 -6 +3
100 -3 +3
800 -3 +3
1000 0 0
1200 -3 +3
3000 -3 +8
5000 -3 +8
10000 -8 +8

Challenge Electronics
95 East Jefryn Boulevard
Deer Park, NY 11729
Tel: 1-800-722-8197
1-631-595-2217
Fax: 1-631-586-5899
ISO 9001:2000
ISO 14001:2004
ISO/TS 16949:2002
RoHS
COMPLIANCE
Lead Free
EMAIL: SALES@CHALLELEC.COM WEB: WWW.CHALLENGEELECTRONICS.COM
The information contained herein is believed to be correct, but no guarantee or warranty, express or implied,
with respect to accuracy, completeness or results is extended and no liability is assumed.
Challenge Electronics reserves the right to make changes in any specification, data or material contained herein. Copyright © 2010 Challenge Electronics
2 of 2
Soldering Instructions
1. Soldering temperature should be controlled under 320 and soldering time for each terminal should be 1~2 sec..
2. Microphone should be fixed on the metal block (heat sink), which has high radiation effects, and heat sink shall contact with MIC tightly.
3. Microphone may easily be destroyed by the static electricity. All countermeasure for eliminating static electricity must be executed (worktable
and human body shall be ground connection)
Shape of
heat sink
Shape of hole at fixed part Heat Sink
Schematic Drawing
RL = 680 Ω
Packaging VS = 1.5 V
C = 1 μF
Construction Materials
# Name Material QTY
1 Dustproof gauze 1
2 Case Al-Mg Alloy
1
3 Diaphragm
DUPONT 1
4 Spacer 1
5 Electret Plate Copper blank
6 Housing Chamber
1
7 PCB FR4 1
8 FET 1
9 PC Pins 2
Testing Procedure
1. Measure the microphones under standard operating condition.
2. Put the microphone and standard microphone face to the sound source (speaker),
the distance between sound source and microphone & standard microphone is
50cm. And keep the center distance 5cm between them to ensure that the change
of sound pressure should be kept within ± 1dB.
3. Keep the sound source pressure within ± 1dB from speaker Measured by standard
microphone.
Thesensitivityofmicrophonecanobtainitsoutputvoltagewhensound
sourcekeptwithin1,000Hz&0.1Pa.
1. Dimensions: Length Width Height
1.1 Anti-Static Bag: mm mm mm
1.2 Small Box: 100 mm 100 mm 5 mm
1.3 Middle Box: 450 mm 280 mm 135 mm
1.3 Carton Size: 550 mm 230 mm 235 mm
2. Quantity: 2.1 In Anti Static Box 100 parts
2.2 In mid. Size box 6,000 parts.
2.3 In master box 12,000 parts
Testing Condition
In Normal Weather
Environment Temperature: 5~+35°C
Relative Humidity: 45 ~ 85%
r
essure: 86 ~ 106Kpa
In Arbitrate Weather
Environment Temperature: 20±2°C
Relative Humidity: 60 ~ 70%
Air Pressure: 86 ~ 106Kpa
3. Weight:
3.1 One Part: 0.7 gram
3.2 Net Weight: 8.4 kg
3.3 Gross Weight: 12 kg
4. Label Directions: 4.1 Contents should be visible clearly.
1.3 Middle Box
6
,000
P
a
r
ts
1.4 Shipping Carton
12,000 Parts
1.2 Small Box
100 Parts
X
60
X 2
4. Shipping Label
1.1 Anti-Static Bag
Parts