YX240QV29-T Drawing Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
mm >588.» fl macsnamiw PH Autodesk fiEHfiF‘EfiSM’E S»: SEE“ 236 E Em: E a w m m :31 z 35 ‘ i , , 7 an 4. 1:};ka 3.5 E a; E: x S? whipmndnz ,2 (”in ‘ m” “fix pwm 1*.u\\ \Xm‘ H H ”v w a: r. i g “m w a W , mm m \ W 3:. fl x g i m w h M w W J ”n w mm mm Z 72E Ewan an r H _ a ”M: w V T ‘ A i Z 1 gag ,1 is: is i «1 :Mwwmw? ,, K in: m 35:; >u : 43mm“ uffmmfim H.533»; EH” 51:3 E \ 2.2.29 3:2? 98 WE“ 2:5” 5 FEE i is; 38m“ Ezmzamfi 3223“, 2:33 2% 3% ,3” a w «$33me a 332$ :31“ ‘8” a :3“ a ‘ , f ‘ Am , NEE—fig” SEE/8m” H98 D : , ,: ; , 1m , Am :mggzmfim 97 @232; .=_ 2.232“ E; D m , ‘ m Am ‘ m ‘ a , , m Am A A A rm ‘ 1 H H \ km rm L , fizfiaLEm é $2.931 E

Products related to this Datasheet

2.4" TFT LCD WITH TOUCHSCREEN